VA41628-PG196F0PBB

VORAGO
466-A41628PG196F0PBB
VA41628-PG196F0PBB

Mfr.:

Description:
ARM Microcontrollers - MCU VA41628 - ARM Cortex M4 MCU - HARDSIL Rad. Hardened - 196 BGA - Rev B

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
This product may require additional documentation to export from the United States.

Product Attribute Attribute Value Select Attribute
VORAGO Technologies
Product Category: ARM Microcontrollers - MCU
Delivery Restrictions:
 This product may require additional documentation to export from the United States.
BGA-196
ARM M4
256 kB
50 MHz
75 I/O
64 kB
- 55 C
+ 125 C
Brand: VORAGO
Data RAM Type: SRAM
Development Kit: PEB2-VA41628
I/O Voltage: 3.3 V
Interface Type: I2C, SPI, UART
Number of Timers/Counters: 24 x 32 bit
Product Type: ARM Microcontrollers - MCU
Factory Pack Quantity: 1
Subcategory: Microcontrollers - MCU
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8542319000
ECCN:
3A001.a.2
Origin Classifications
Country of Origin:
Taiwan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

VA41628 Radiation-Hardened Arm® Cortex®-M4 MCUs

VORAGO Technologies VA41628 Radiation-Hardened Arm® Cortex®-M4 MCUs with FPU are high-performance, highly reliable microcontrollers manufactured with HARDSIL® technology. The VA41628 is an entry-level part that delivers the same exceptional space radiation performance found across VORAGO's M4 family. This device simplifies the transition for those migrating from Arm Cortex-M0 MCUs, making it a highly suitable choice for critical applications such as thrusters. The VORAGO Technologies VA41628 Radiation-Hardened Arm Cortex-M4 MCUs operate over a -55 to 125°C temperature range and are available in a 128-pin QFP package.

In Stock: 5

Stock:
5 Can Dispatch Immediately
Factory Lead Time:
14 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
£-.--
Ext. Price:
£-.--
Est. Tariff:
This Product Ships FREE

Pricing (GBP)

Qty. Unit Price
Ext. Price
£2,050.25 £2,050.25