Microcontrollers - MCU

Results: 16,642
Select Image Part # Mfr. Description Datasheet Availability Pricing (GBP) Filter the results in the table by unit price based on your quantity. Qty. RoHS Mounting Style Package/Case Core Program Memory Size Data Bus Width ADC Resolution Maximum Clock Frequency Number of I/Os Data RAM Size Supply Voltage - Min Supply Voltage - Max Minimum Operating Temperature Maximum Operating Temperature Qualification Packaging
Microchip Technology 8-bit Microcontrollers - MCU 128B RAM 6 I/O 8MHz internal oscill 5,255In Stock
Min.: 1
Mult.: 1
: 3,300

SMD/SMT SOIC-8 PIC12 3.5 kB 8 bit 10 bit 20 MHz 5 I/O 128 B 2 V 5.5 V - 40 C + 85 C Reel, Cut Tape, MouseReel
Microchip Technology 8-bit Microcontrollers - MCU 2KB Flash 64 RAM 2,428In Stock
Min.: 1
Mult.: 1
: 3,300

SMD/SMT SOIC-8 PIC12 1.75 kB 8 bit 10 bit 20 MHz 5 I/O 64 B 2 V 5.5 V - 40 C + 85 C Reel, Cut Tape, MouseReel
Microchip Technology 8-bit Microcontrollers - MCU 1.75KB Flash 64B RAM 6 I/O, 10-bit ADC 5,906In Stock
Min.: 1
Mult.: 1
: 3,300

SMD/SMT DFN-8 PIC12 1.75 kB 8 bit 10 bit 32 MHz 6 I/O 64 B 2.5 V 5.5 V - 40 C + 85 C Reel, Cut Tape, MouseReel

Microchip Technology 8-bit Microcontrollers - MCU .75KB 25 RAM 12 I/O 4MHz IndTemp SOIC18 1,053In Stock
Min.: 1
Mult.: 1

SMD/SMT SOIC-18 PIC16 512 B 8 bit No ADC 40 MHz 12 I/O 25 B 4.5 V 5.5 V - 40 C + 85 C Tube

Microchip Technology 8-bit Microcontrollers - MCU 3KB 72 RAM 20 I/O 741In Stock
Min.: 1
Mult.: 1

Through Hole PDIP-28 PIC16 2 kB 8 bit No ADC 40 MHz 20 I/O 72 B 4.5 V 5.5 V 0 C + 70 C Tube
Microchip Technology 8-bit Microcontrollers - MCU 7KB, 512B RAM, 4xPWMs, Comparator, DAC, ADC, CWG, 2xEUSART, SPI/I2C 5,841In Stock
Min.: 1
Mult.: 1

SMD/SMT UQFN-28 PIC16 7 kB 8 bit 10 bit 32 MHz 25 I/O 512 B 2.3 V 5.5 V - 40 C + 85 C AEC-Q100 Tube

Microchip Technology 8-bit Microcontrollers - MCU 28KB, 2KB RAM, 4xPWMs, Comparator, DAC, ADC, CWG, 4xCLC, 2 EUSART, SPI/I2C 2,690In Stock
Min.: 1
Mult.: 1

SMD/SMT UQFN-28 PIC16 28 kB 8 bit 10 bit 32 MHz 25 I/O 2 kB 2.3 V 5.5 V - 40 C + 125 C AEC-Q100 Tube

Microchip Technology 8-bit Microcontrollers - MCU 14KB Flash 1KB RAM 16b PWM 10b ADC 3,374In Stock
Min.: 1
Mult.: 1

SMD/SMT SSOP-20 PIC16 14 kB 8 bit 10 bit 32 MHz 18 I/O 1 kB 2.5 V 5.5 V - 40 C + 125 C AEC-Q100 Tube
Microchip Technology 8-bit Microcontrollers - MCU 3.5KB Flash,256 RAM 32MHz Int. Osc 7,627In Stock
Min.: 1
Mult.: 1

SMD/SMT QFN-16 PIC16 3.5 kB 8 bit 10 bit 32 MHz 12 I/O 256 B 2.3 V 5.5 V - 40 C + 85 C Tube

Microchip Technology 8-bit Microcontrollers - MCU 8 Bit MCU, 7KB Flash 512 RAM, 10bit ADC 2,542In Stock
Min.: 1
Mult.: 1

Through Hole PDIP-14 PIC16 7 kB 8 bit 10 bit 32 MHz 12 I/O 512 B 2.5 V 5.5 V - 40 C + 85 C Tube

Microchip Technology 8-bit Microcontrollers - MCU 8 Bit MCU, 7KB Flash 512 RAM, 10bit ADC 2,733In Stock
Min.: 1
Mult.: 1

SMD/SMT SOIC-14 PIC16 7 kB 8 bit 10 bit 32 MHz 12 I/O 512 B 2.5 V 5.5 V - 40 C + 85 C Tube
Microchip Technology 8-bit Microcontrollers - MCU 4K Wrd Flsh 512B RAM Hi-Spd Comp 10B ADC 2,818In Stock
Min.: 1
Mult.: 1

SMD/SMT SOIC-20 PIC16 7 kB 8 bit 10 bit 32 MHz 18 I/O 512 B 2.3 V 5.5 V - 40 C + 85 C AEC-Q100 Tube
Microchip Technology 8-bit Microcontrollers - MCU 28KB Flash, 512B RAM, 128B EEPROM, 12b Diff. ADCC, 1xOP-AMP, 2x16-bit dual PWM 1,709In Stock
Min.: 1
Mult.: 1

Through Hole PDIP-20 PIC16 28 kB 8 bit 12 bit 32 MHz 18 I/O 2 kB 1.8 V 5.5 V - 40 C + 85 C Tube
Microchip Technology 8-bit Microcontrollers - MCU 8-Bit MCU 14KB Flash 1KB RAM 10bit DAC 2,172In Stock
Min.: 1
Mult.: 1

SMD/SMT SOIC-20 PIC16 14 kB 8 bit 10 bit 32 MHz 18 I/O 1 kB 2.5 V 5.5 V - 40 C + 85 C AEC-Q100 Tube
Microchip Technology 8-bit Microcontrollers - MCU 7KB Flash 384 byte 32 MHz Int. Osc 6,709In Stock
Min.: 1
Mult.: 1

SMD/SMT QFN-28 PIC16 7 kB 8 bit 10 bit 32 MHz 16 I/O 384 B 2.3 V 5.5 V - 40 C + 85 C Tube

Microchip Technology 8-bit Microcontrollers - MCU 28KB, 2KB RAM, 2xPWMs, Comparator, DAC, 12-bit ADCC, CWG, EUSART, 2 SPI/I2C 1,336In Stock
Min.: 1
Mult.: 1

SMD/SMT SSOP-28 PIC16 28 kB 8 bit 12 bit 32 MHz 26 I/O 2 kB 2.3 V 5.5 V - 40 C + 125 C Tube
Microchip Technology 8-bit Microcontrollers - MCU 14K FL 1KB RAM 32MHz 16I/0 Enhance Mid 4,218In Stock
Min.: 1
Mult.: 1

Through Hole PDIP-18 PIC16 14 kB 8 bit 10 bit 32 MHz 16 I/O 1 kB 2.5 V 5.5 V - 40 C + 125 C Tube
Microchip Technology 8-bit Microcontrollers - MCU 7KB Flash 1.8-5.5V 256B RAM 256B EEPROM 919In Stock
Min.: 1
Mult.: 1

SMD/SMT SOIC-28 PIC16 7 kB 8 bit 10 bit 32 MHz 25 I/O 256 B 1.8 V 5.5 V - 40 C + 125 C Tube
Microchip Technology 8-bit Microcontrollers - MCU 14KB Flash, 512B RAM 256B EE LCD 1.8-5.5 1,971In Stock
Min.: 1
Mult.: 1
: 1,600

SMD/SMT SOIC-28 PIC16 14 kB 8 bit 10 bit 32 MHz 25 I/O 512 B 1.8 V 5.5 V - 40 C + 85 C Reel, Cut Tape, MouseReel

Microchip Technology 8-bit Microcontrollers - MCU 28KB1KB RAM 256B EEPROM 2,613In Stock
Min.: 1
Mult.: 1

SMD/SMT QFN-64 PIC16 28 kB 8 bit 10 bit 32 MHz 54 I/O 1 kB 2.3 V 5.5 V - 40 C + 85 C Tube
Microchip Technology 8-bit Microcontrollers - MCU 3KB 72 RAM 20 I/O 14,172In Stock
Min.: 1
Mult.: 1

SMD/SMT SSOP-28 PIC16 3 kB 8 bit No ADC 20 MHz 20 I/O 72 B 2 V 5.5 V - 40 C + 125 C Tube

Microchip Technology 8-bit Microcontrollers - MCU 4kb 128 RAM 12 I/O 3,380In Stock
Min.: 1
Mult.: 1
: 2,600

SMD/SMT SOIC-14 PIC16 3.5 kB 8 bit No ADC 20 MHz 12 I/O 128 B 2 V 5.5 V - 40 C + 85 C Reel, Cut Tape, MouseReel

Microchip Technology 8-bit Microcontrollers - MCU 7KB 256 RAM 16 I/O 927In Stock
Min.: 1
Mult.: 1
: 1,600

SMD/SMT SSOP-20 PIC16 4 kB 8 bit No ADC 20 MHz 16 I/O 256 B 3 V 5.5 V - 40 C + 85 C Reel, Cut Tape, MouseReel

Microchip Technology 8-bit Microcontrollers - MCU 7KB 256 RAM 12 I/O 930In Stock
Min.: 1
Mult.: 1

SMD/SMT SOIC-14 PIC16 7 kB 8 bit 10 bit 20 MHz 12 I/O 256 B 2 V 5.5 V - 40 C + 125 C Tube

Microchip Technology 8-bit Microcontrollers - MCU 4KB 192 RAM 22 I/O 1,198In Stock
Min.: 1
Mult.: 1
: 1,600

SMD/SMT SOIC-28 PIC16 7 kB 8 bit 8 bit 20 MHz 22 I/O 192 B 4 V 5.5 V - 40 C + 85 C Reel, Cut Tape, MouseReel