Microcontrollers - MCU

Results: 16,642
Select Image Part # Mfr. Description Datasheet Availability Pricing (GBP) Filter the results in the table by unit price based on your quantity. Qty. RoHS Mounting Style Package/Case Core Program Memory Size Data Bus Width ADC Resolution Maximum Clock Frequency Number of I/Os Data RAM Size Supply Voltage - Min Supply Voltage - Max Minimum Operating Temperature Maximum Operating Temperature Qualification Packaging

Microchip Technology 8-bit Microcontrollers - MCU 8 Bit MCU 14KB Flash 1KB RAM, 18 I/O 1,764In Stock
Min.: 1
Mult.: 1

SMD/SMT UQFN-20 PIC16 14 kB 8 bit 10 bit 32 MHz 18 I/O 1 kB 2.5 V 3.6 V - 40 C + 85 C Tube


Microchip Technology 8-bit Microcontrollers - MCU 64KB Flash, 4KB RAM, 512 EEPROM, 12b ADC2, 8-bit DAC, 8-bit DAC, 16-bit PWM 2,179In Stock
Min.: 1
Mult.: 1

SMD/SMT SOIC-14 PIC18 64 kB 8 bit 12 bit 64 MHz 12 I/O 4 kB 1.8 V 5.5 V - 40 C + 85 C Tube
Microchip Technology 8-bit Microcontrollers - MCU Full Spd USB 16KB Flsh 4KBRAM nanoWatt 1,329In Stock
Min.: 1
Mult.: 1

SMD/SMT QFN-28 PIC18 16 kB 8 bit 10 bit 48 MHz 16 I/O 3.72 kB 2.15 V 3.6 V - 40 C + 85 C Tube

Microchip Technology 8-bit Microcontrollers - MCU 16KB Flash 768B RAM 25 I/O 8B 2,369In Stock
Min.: 1
Mult.: 1

SMD/SMT QFN-28 PIC18 16 kB 8 bit 10 bit 64 MHz 25 I/O 768 B 1.8 V 3.6 V - 40 C + 85 C Tube

Microchip Technology 8-bit Microcontrollers - MCU 48KB 3328 RAM w/ECAN 814In Stock
Min.: 1
Mult.: 1

SMD/SMT SOIC-28 PIC18 48 kB 8 bit 10 bit 40 MHz 28 I/O 3.25 kB 4.2 V 5.5 V - 40 C + 85 C Tube
Microchip Technology 8-bit Microcontrollers - MCU 64KBFlash 3968 RAM25 I/O 8B Family PbFree 1,607In Stock
Min.: 1
Mult.: 1

SMD/SMT QFN-28 PIC18 64 kB 8 bit 10 bit 64 MHz 25 I/O 3.84 kB 1.8 V 3.6 V - 40 C + 125 C Tube
Microchip Technology 8-bit Microcontrollers - MCU 64KB Flash, 4KB RAM, 256B EEPROM, 10-bit ADC2, 5-bit DAC, Comp, PWM, CCP, CWG, HLT, WWDT, SCAN/CRC, ZCD, PPS, EUSART, SPI/I2C, IDLE/DOZE/PMD 2,555In Stock
Min.: 1
Mult.: 1

SMD/SMT SSOP-28 PIC18 64 kB 8 bit 10 bit 64 MHz 25 I/O 3.53 kB 2.3 V 5.5 V - 40 C + 85 C AEC-Q100 Tube

Microchip Technology 8-bit Microcontrollers - MCU CAN,128KB Flash,13KB RAM,1KB EE,12-bit ADC3,DAC,DSM,PWMS,CIPS,I2C/SPI,UART 1,650In Stock
Min.: 1
Mult.: 1

SMD/SMT SOIC-20 RISC 128 kB 8 bit 12 bit 64 MHz 25 I/O 12.8 kB 1.8 V 5.5 V - 40 C + 125 C Tube

Microchip Technology 8-bit Microcontrollers - MCU CAN,128KB Flash,13KB RAM,1KB EE,12-bit ADC3,DAC,DSM,PWMS,CIPS,I2C/SPI,UART 1,795In Stock
Min.: 1
Mult.: 1

SMD/SMT SSOP-20 RISC 128 kB 8 bit 12 bit 64 MHz 25 I/O 12.8 kB 1.8 V 5.5 V - 40 C + 85 C Tube
Microchip Technology 8-bit Microcontrollers - MCU 8 KB Flash 512 RAM 2,122In Stock
Min.: 1
Mult.: 1
: 1,200

SMD/SMT TQFP-44 PIC18 8 kB 8 bit 10 bit 40 MHz 36 I/O 512 B 4.2 V 5.5 V - 40 C + 85 C Reel, Cut Tape, MouseReel
Microchip Technology 8-bit Microcontrollers - MCU 32KB 1536 RAM 34I/O 929In Stock
Min.: 1
Mult.: 1

Through Hole PDIP-40 PIC18 32 kB 8 bit 10 bit 40 MHz 34 I/O 1.5 kB 4.2 V 5.5 V - 40 C + 85 C Tube

Microchip Technology 8-bit Microcontrollers - MCU 32KB 1536 RAM 34I/O 507In Stock
Min.: 1
Mult.: 1
: 500

SMD/SMT PLCC-44 PIC18 32 kB 8 bit 10 bit 40 MHz 34 I/O 1.5 kB 4.2 V 5.5 V - 40 C + 85 C Reel, Cut Tape, MouseReel
Microchip Technology 8-bit Microcontrollers - MCU 64KB Flash 3968B RAM 36 I/O 8B 1,659In Stock
Min.: 1
Mult.: 1

Through Hole PDIP-40 PIC18 64 kB 8 bit 10 bit 64 MHz 36 I/O 3.84 kB 1.8 V 3.6 V - 40 C + 85 C Tube
Microchip Technology 8-bit Microcontrollers - MCU 64KB Flash 3968B RAM 36 I/O 8B 1,526In Stock
Min.: 1
Mult.: 1
: 1,600

SMD/SMT QFN-44 PIC18 64 kB 8 bit 10 bit 64 MHz 36 I/O 3.84 kB 1.8 V 3.6 V - 40 C + 85 C Reel, Cut Tape, MouseReel
Microchip Technology 8-bit Microcontrollers - MCU 128KB Flash, 8KB RAM, 256B EEPROM, 12-bit ADC2, Vector Interrupts, DMA, MAP, DIA, DAC, Comp, PWM, CWG, HLT, WWDT, SCAN/CRC, ZCD, PPS, EUSART, SPI/I2C, IDLE/DOZE/PMD 1,699In Stock
Min.: 1
Mult.: 1
: 1,600

SMD/SMT TQFP-48 PIC18 128 kB 8 bit 12 bit 64 MHz 44 I/O 8 kB 2.3 V 5.5 V - 40 C + 85 C Reel, Cut Tape
Microchip Technology 8-bit Microcontrollers - MCU 64KB 3840 RAM 52I/O 706In Stock
Min.: 1
Mult.: 1

SMD/SMT TQFP-64 PIC18 64 kB 8 bit 10 bit 40 MHz 53 I/O 3.75 kB 4.2 V 5.5 V - 40 C + 85 C Tray
Microchip Technology 8-bit Microcontrollers - MCU 64KB Flash, 4KB RAM, 256B EEPROM, 10b ADC2, 5b DAC, Comp, PWM, CCP, CWG, HLT, WWDT, SCAN/CRC, ZCD, PPS, EUSART, SPI/I2C, IDLE/DOZE/PMD 2,065In Stock
Min.: 1
Mult.: 1
: 1,200

SMD/SMT TQFP-64 PIC18 64 kB 8 bit 10 bit 64 MHz 60 I/O 3.5 kB 2.3 V 5.5 V - 40 C + 85 C AEC-Q100 Reel, Cut Tape
Microchip Technology 8-bit Microcontrollers - MCU 16kBF 768RM 70I/O 1,098In Stock
Min.: 1
Mult.: 1

SMD/SMT TQFP-80 PIC18 16 kB 8 bit 10 bit 40 MHz 70 I/O 768 B 4.2 V 5.5 V - 40 C + 85 C Tray

Microchip Technology 8-bit Microcontrollers - MCU 16KB Flash, 1KB RAM, 256B EEPROM, 10b ADC2, 5b DAC, Comp, PWM, CCP, CWG, HLT, WWDT, SCAN/CRC, ZCD, PPS, EUSART, SPI/I2C, IDLE/DOZE/PMD 1,028In Stock
Min.: 1
Mult.: 1
: 1,600

SMD/SMT SOIC-28 PIC18 16 kB 8 bit 10 bit 64 MHz 25 I/O 1 kB 1.8 V 3.6 V - 40 C + 85 C Reel, Cut Tape
Microchip Technology 8-bit Microcontrollers - MCU 64KB Flash 4KB RAM ADC2 1,024In Stock
Min.: 1
Mult.: 1

Through Hole SPDIP-28 PIC18 64 kB 8 bit 12 bit 64 MHz 25 I/O 4 kB 1.8 V 3.6 V - 40 C + 85 C Tube
Microchip Technology 8-bit Microcontrollers - MCU 4KB FL 512 RAM 312In Stock
Min.: 1
Mult.: 1

SMD/SMT TQFP-44 PIC18 8 kB 8 bit 10 bit 40 MHz 36 I/O 512 B 2 V 5.5 V - 40 C + 85 C Tray
Microchip Technology 8-bit Microcontrollers - MCU 64KB Flash 3968b RAM 8b FamilynanoWat XL 2,968In Stock
Min.: 1
Mult.: 1

SMD/SMT TQFP-44 PIC18 64 kB 8 bit 10 bit 48 MHz 36 I/O 3.8 kB 1.8 V 3.6 V - 40 C + 125 C Tray
Microchip Technology 16-bit Microcontrollers - MCU 16B 256KB FL 32KBR 60MHz 28P OpAmps 510In Stock
Min.: 1
Mult.: 1

SMD/SMT QFN-28 PIC24E 256 kB 16 bit 10 bit, 12 bit 60 MHz 21 I/O 32 kB 3 V 3.6 V - 40 C + 85 C AEC-Q100 Tube

Microchip Technology 16-bit Microcontrollers - MCU 16b Family 16 MIPS 64KB Flash 8192b RAM 1,489In Stock
Min.: 1
Mult.: 1

SMD/SMT SOIC-28 PIC24F 64 kB 16 bit 10 bit 32 MHz 21 I/O 8 kB 2 V 3.6 V - 40 C + 125 C AEC-Q100 Tube
Microchip Technology 32-bit Microcontrollers - MCU 512 KB Flash 32 KB 10-Bit ADC 714In Stock
Min.: 1
Mult.: 1

SMD/SMT XBGA-121 MIPS32 M4K 512 kB 32 bit 10 bit 80 MHz 85 I/O 32 kB 2.3 V 3.6 V - 40 C + 85 C Tray