Zilog Z80 8-bit Microcontrollers - MCU

Results: 6
Select Image Part # Mfr. Description Datasheet Availability Pricing (GBP) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Core Program Memory Size Data RAM Size Package/Case Maximum Clock Frequency ADC Resolution Number of I/Os Supply Voltage - Min Supply Voltage - Max Mounting Style Data Bus Width Minimum Operating Temperature Maximum Operating Temperature Series Packaging
ZiLOG 8-bit Microcontrollers - MCU eZ80AcclaimPlus! Connectivity ASSP Rev AC 5In Stock
1,980On Order
£17.02
£13.58
£12.09
£11.68
Min.: 1
Mult.: 1
eZ80 256 kB 8 kB 50 MHz No ADC 32 I/O 3 V 3.6 V SMD/SMT 8 bit - 40 C + 105 C EZ80F91
ZiLOG EZ80F91AZ050EK
ZiLOG 8-bit Microcontrollers - MCU eZ80AcclaimPlus! Connectivity ASSP Rev AB 11In Stock
780Expected 04/11/2026
£17.02
£13.64
£12.65
£11.67
Min.: 1
Mult.: 1
eZ80 256 kB 8 kB 50 MHz No ADC 32 I/O 3 V 3.6 V SMD/SMT 8 bit - 40 C + 105 C
ZiLOG 8-bit Microcontrollers - MCU 20MHz 128K Flash
1,110On Order
£9.05
£7.10
£6.09
£5.88
£5.83
Min.: 1
Mult.: 1
eZ80 128 kB 8 kB LQFP-100 20 MHz No ADC 24 I/O 3 V 3.6 V SMD/SMT 8 bit - 40 C + 105 C EZ80F92 Tube
ZiLOG Z8624312VEG
ZiLOG 8-bit Microcontrollers - MCU Z8 8K ROM Non-Stocked
£3.08
£2.85
£2.30
£2.26
Min.: 25
Mult.: 25
ZiLOG Z86C0812SEG
ZiLOG 8-bit Microcontrollers - MCU Z8 2K ROM Non-Stocked
£2.23
Min.: 8,440
Mult.: 40
ZiLOG 8-bit Microcontrollers - MCU 20MHz 64K Flash 25In Stock
£9.67
£7.86
£7.49
£6.50
Min.: 1
Mult.: 1
eZ80 64 kB 4 kB LQFP-100 20 MHz No ADC 24 I/O 3 V 3.6 V SMD/SMT 8 bit 0 C + 70 C EZ80F93AZ020 Tube