Cut Tape 8-bit Microcontrollers - MCU

Results: 2,108
Select Image Part # Mfr. Description Datasheet Availability Pricing (GBP) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Core Program Memory Size Data RAM Size Package/Case Maximum Clock Frequency ADC Resolution Number of I/Os Supply Voltage - Min Supply Voltage - Max Mounting Style Data Bus Width Minimum Operating Temperature Maximum Operating Temperature Series Qualification Packaging
Microchip Technology 8-bit Microcontrollers - MCU 7KB Flash, 512B RAM, 10b ADC, 8b DAC, CLB, CLC, 2x PWM, 2x CCP, HLT, WWDT, 1,600In Stock
Min.: 1
Mult.: 1
: 1,600

RISC 7 kB 512 B SOIC-20 32 MHz 18 I/O 1.8 V 5.5 V SMD/SMT 8 bit - 40 C + 85 C Reel, Cut Tape, MouseReel
Microchip Technology 8-bit Microcontrollers - MCU 14KB Flash, 1024B RAM, 10b ADC, 8b DAC, CLB, CLC, 2x PWM, 2x CCP, HLT, WWDT, 3,212In Stock
Min.: 1
Mult.: 1
: 3,300

RISC 14 kB 1 kB VQFN-20 32 MHz 18 I/O 1.8 V 5.5 V SMD/SMT 8 bit - 40 C + 85 C Reel, Cut Tape, MouseReel
Microchip Technology 8-bit Microcontrollers - MCU 7KB Flash, 512B RAM, 10b ADC, 2x PWM, 2x CCP, HLT, WDT, PPS, EUSART, SPI/I2C, XLP SLEEP Mode 2,480In Stock
Min.: 1
Mult.: 1
: 2,500

PIC 7 kB 512 B TSSOP-14 32 MHz 10 bit 11 I/O 1.8 V 5.5 V SMD/SMT 8 bit - 40 C + 85 C Reel, Cut Tape, MouseReel
Microchip Technology 8-bit Microcontrollers - MCU 3.5KB, 256 B RAM, 4x PWMs, Comparator, DAC, ADC, CWG, EUSART, SPI/I2C 4,100In Stock
Min.: 1
Mult.: 1
: 3,300

PIC 3.5 kB 256 B SOIC-8 32 MHz 10 bit 6 I/O 2.3 V 5.5 V SMD/SMT 8 bit - 40 C + 125 C Reel, Cut Tape, MouseReel
Microchip Technology 8-bit Microcontrollers - MCU 3.5KB, 256 B RAM, 4x PWMs, Comparator, DAC, ADC, CWG, EUSART, SPI/I2C 3,300In Stock
Min.: 1
Mult.: 1
: 3,300

Reel, Cut Tape, MouseReel
Microchip Technology 8-bit Microcontrollers - MCU 3.5KB, 256 B RAM, 4x PWMs, Comparator, DAC, ADC, CWG, EUSART, SPI/I2C 2,490In Stock
Min.: 1
Mult.: 1
: 2,500

PIC 3.5 kB 256 B TSSOP-14 32 MHz 10 bit 12 I/O 2.3 V 5.5 V SMD/SMT 8 bit - 40 C + 125 C Reel, Cut Tape, MouseReel
Microchip Technology 8-bit Microcontrollers - MCU 7KB, 512 B RAM, 4xPWMs, Comparator, DAC, ADC, CWG, 2xEUSART, SPI/I2C 2,464In Stock
Min.: 1
Mult.: 1
: 2,600

PIC 7 kB 512 B SOIC-14 32 MHz 10 bit 12 I/O 2.3 V 5.5 V SMD/SMT 8 bit - 40 C + 125 C Reel, Cut Tape, MouseReel
Microchip Technology 8-bit Microcontrollers - MCU 7KB, 512B RAM, 4xPWMs, Comparator, DAC, ADC, 4xCLC, CWG, 2xEUSART, SPI/I2C 2,455In Stock
Min.: 1
Mult.: 1
: 2,500

PIC 7 kB 512 B TSSOP-14 32 MHz 10 bit 12 I/O 2.3 V 5.5 V SMD/SMT 8 bit - 40 C + 125 C Reel, Cut Tape, MouseReel
Microchip Technology 8-bit Microcontrollers - MCU 14KB, 1KB RAM, 12x I/O, 4xPWMs, Comp, DAC, ADC, CWG, 2xEUSART, SPI/I2C 3,250In Stock
Min.: 1
Mult.: 1
: 3,300

PIC 14 kB 1 kB UQFN-16 32 MHz 10 bit 12 I/O 2.3 V 5.5 V SMD/SMT 8 bit - 40 C + 125 C Reel, Cut Tape, MouseReel
Microchip Technology 8-bit Microcontrollers - MCU 7KB, 512 B RAM, 4xPWMs, Comparator, DAC, ADC, CWG, 2xEUSART, SPI/I2C 1,565In Stock
Min.: 1
Mult.: 1
: 1,600

PIC 7 kB 512 B SOIC-20 32 MHz 10 bit 18 I/O 2.3 V 5.5 V SMD/SMT 8 bit - 40 C + 125 C Reel, Cut Tape, MouseReel
Microchip Technology 8-bit Microcontrollers - MCU 7KB, 512 B RAM, 4xPWMs, Comparator, DAC, ADC, CWG, 2xEUSART, SPI/I2C 1,600In Stock
Min.: 1
Mult.: 1
: 1,600

PIC 7 kB 512 B SSOP-20 32 MHz 10 bit 18 I/O 2.3 V 5.5 V SMD/SMT 8 bit - 40 C + 125 C Reel, Cut Tape, MouseReel
Microchip Technology 8-bit Microcontrollers - MCU 7KB, 512 B RAM, 4xPWMs, Comparator, DAC, ADC, CWG, 2xEUSART, SPI/I2C 3,209In Stock
Min.: 1
Mult.: 1
: 3,300

PIC 7 kB 512 B QFN-20 32 MHz 10 bit 18 I/O 2.3 V 5.5 V SMD/SMT 8 bit - 40 C Reel, Cut Tape, MouseReel
Microchip Technology 8-bit Microcontrollers - MCU 14KB Flash, 128EE, 1KB RAM, 10b ADC, PWM, CCP, HLT, WDT, PPS, EUSART, SPI/I2C 3,163In Stock
Min.: 1
Mult.: 1
: 1,600

RISC 14 kB 1 kB SOIC-20 32 MHz 10 bit 18 I/O 1.8 V 5.5 V SMD/SMT 8 bit - 40 C + 85 C PIC16F18015/25/44/45 Reel, Cut Tape, MouseReel
Microchip Technology 8-bit Microcontrollers - MCU 28KB Flash,256EE,2KB RAM, 10b ADC,8b DAC, 3xPWM, 2xCCP,CRC, HLT, WDT, PPS, 3,300In Stock
Min.: 1
Mult.: 1
: 3,300

RISC 28 kB 2 kB QFN-16 32 MHz 10 bit 18 I/O 1.8 V 5.5 V SMD/SMT 8 bit - 40 C + 85 C PIC16F18026/46 Reel, Cut Tape, MouseReel
Microchip Technology 8-bit Microcontrollers - MCU 14KB Flash, 512B RAM, 128B EEPROM, 12b Diff. ADCC, 2x16-bit dual PWM 3,200In Stock
Min.: 1
Mult.: 1
: 1,600

RISC 14 kB 512 B SSOP-28 32 MHz 12 bit 18 I/O 1.8 V 5.5 V SMD/SMT - 40 C + 85 C PIC16F18114/15/24/25/44/45 Reel, Cut Tape
Microchip Technology 8-bit Microcontrollers - MCU 3.5KB, 256 B RAM, 4x PWMs, Comparator, DAC, ADC, CWG, EUSART, SPI/I2C 3,300In Stock
Min.: 1
Mult.: 1
: 3,300

Reel, Cut Tape, MouseReel
Microchip Technology 8-bit Microcontrollers - MCU 7KB, 512 B RAM, 4xPWMs, Comparator, DAC, ADC, CWG, 2xEUSART, SPI/I2C 3,297In Stock
Min.: 1
Mult.: 1
: 3,300

PIC 7 kB 512 B QFN-20 32 MHz 10 bit 18 I/O 1.8 V 3.6 V SMD/SMT 8 bit - 40 C Reel, Cut Tape, MouseReel
Microchip Technology 8-bit Microcontrollers - MCU 32KB Flash, 2KB RAM, 512 EEPROM, 12b ADC2, 8-bit DAC, 8-bit DAC, 16-bit PWM 3,272In Stock
Min.: 1
Mult.: 1
: 3,300
PIC18 32 kB 2 kB VQFN-20 64 MHz 12 bit 18 I/O 1.8 V 5.5 V SMD/SMT 8 bit - 40 C + 125 C Reel, Cut Tape, MouseReel
Microchip Technology 8-bit Microcontrollers - MCU AVR 16KB FL 512B EE 1KB SRAM-10MHz 1.8V 2,237In Stock
Min.: 1
Mult.: 1
: 2,000

AVR 16 kB 1 kB TQFP-44 10 MHz 10 bit 32 I/O 1.8 V 5.5 V SMD/SMT 8 bit - 40 C + 85 C ATmega164P Reel, Cut Tape, MouseReel
Microchip Technology 8-bit Microcontrollers - MCU AVR 16K FLASH,ADC IND TEMP,5V 3,753In Stock
Min.: 1
Mult.: 1
: 2,000

AVR 16 kB 1 kB TQFP-32 20 MHz 10 bit 23 I/O 2.7 V 5.5 V SMD/SMT 8 bit - 40 C + 85 C ATmega168 Reel, Cut Tape, MouseReel
Microchip Technology 8-bit Microcontrollers - MCU AVR,16KB FLASH,20MHZ IND TEMP,5V 3,318In Stock
Min.: 1
Mult.: 1
: 2,000

AVR 16 kB 1 kB TQFP-32 20 MHz 10 bit 23 I/O 2.7 V 5.5 V SMD/SMT 8 bit - 40 C + 85 C ATmega168P Reel, Cut Tape, MouseReel
Microchip Technology 8-bit Microcontrollers - MCU AVR,16KB FLASH,20MHZ IND TEMP 1.8V 809In Stock
Min.: 1
Mult.: 1
: 2,000

AVR 16 kB 1 kB TQFP-32 10 MHz 10 bit 23 I/O 1.8 V 5.5 V SMD/SMT 8 bit - 40 C + 85 C ATmega168P Reel, Cut Tape, MouseReel
Microchip Technology 8-bit Microcontrollers - MCU AVR,16KB FLASH,10MHZ IND TEMP 1.8V 794In Stock
Min.: 1
Mult.: 1
: 2,000

AVR 16 kB 1 kB TQFP-32 10 MHz 10 bit 23 I/O 1.8 V 5.5 V SMD/SMT 8 bit - 40 C + 85 C ATmega168 Reel, Cut Tape, MouseReel
Microchip Technology 8-bit Microcontrollers - MCU AVR 32K FLSH 2K SRAM 1KB EE-20MHz IND 23,885In Stock
16,000Expected 31/08/2026
Min.: 1
Mult.: 1
: 2,000

AVR 32 kB 2 kB TQFP-32 20 MHz 10 bit 23 I/O 1.8 V 5.5 V SMD/SMT 8 bit - 40 C + 85 C ATmega328P Reel, Cut Tape, MouseReel
Microchip Technology 8-bit Microcontrollers - MCU 20MHz,16KFLASH,EE SRAM 6,702In Stock
Min.: 1
Mult.: 1
: 6,000

AVR 16 kB 1 kB WQFN-20 12 MHz 10 bit 18 I/O 1.8 V 5.5 V SMD/SMT 8 bit - 40 C + 85 C ATtiny1634 Reel, Cut Tape