16MHz 32-bit Microcontrollers - MCU

Results: 9
Select Image Part # Mfr. Description Datasheet Availability Pricing (GBP) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Series Mounting Style Package/Case Core Program Memory Size Data RAM Size Data Bus Width ADC Resolution Maximum Clock Frequency Number of I/Os Supply Voltage - Min Supply Voltage - Max Minimum Operating Temperature Maximum Operating Temperature Qualification Packaging
NXP Semiconductors 32-bit Microcontrollers - MCU MCF51QE 32-bit MCU, ColdFire V1 core, 64KB Flash, 50MHz, QFP 64 800In Stock
£12.80
£10.15
£9.09
£8.76
Min.: 1
Mult.: 1
MCF51QE SMD/SMT LQFP-64 ColdFire V1 64 kB 8 kB 32 bit 12 bit 16 MHz 54 I/O 1.8 V 3.6 V - 40 C + 85 C Tray
NXP Semiconductors 32-bit Microcontrollers - MCU MCF51QE 32-bit MCU, ColdFire V1 core, 128KB Flash, 50MHz, QFP 80 1,264In Stock
£14.09
£10.83
£9.95
£9.45
Min.: 1
Mult.: 1
MCF51QE SMD/SMT LQFP-80 ColdFire V1 128 kB 8 kB 32 bit 12 bit 16 MHz 1.8 V 3.6 V - 40 C + 85 C Tray
NXP Semiconductors 32-bit Microcontrollers - MCU MCF51QE 32-bit MCU, ColdFire V1 core, 128KB Flash, 50MHz, QFP 64 12In Stock
800On Order
£14.14
£11.25
£10.56
£9.48
Min.: 1
Mult.: 1
MCF51QE SMD/SMT LQFP-64 ColdFire V1 128 kB 8 kB 32 bit 12 bit 16 MHz 1.8 V 3.6 V - 40 C + 85 C Tray
NXP Semiconductors 32-bit Microcontrollers - MCU MCF51QE 32-bit MCU, ColdFire V1 core, 32KB Flash, 50MHz, QFP 64 Non-Stocked Lead-Time 30 Weeks
£9.33
£7.32
£6.51
£6.27
Min.: 1
Mult.: 1
MCF51QE SMD/SMT LQFP-64 ColdFire V1 32 kB 8 kB 32 bit 12 bit 16 MHz 54 I/O 1.8 V 3.6 V 0 C + 70 C Tray
NXP Semiconductors 32-bit Microcontrollers - MCU MCF51QE 32-bit MCU, ColdFire V1 core, 96KB Flash, 50MHz, QFP 64 Non-Stocked Lead-Time 30 Weeks
£14.40
£11.64
£11.16
£9.84
Min.: 1
Mult.: 1
MCF51QE SMD/SMT LQFP-64 ColdFire V1 96 kB 8 kB 32 bit 12 bit 16 MHz 54 I/O 1.8 V 3.6 V - 40 C + 85 C Tray
NXP Semiconductors 32-bit Microcontrollers - MCU MCF51QE 32-bit MCU, ColdFire V1 core, 96KB Flash, 50MHz, QFP 80 Non-Stocked Lead-Time 30 Weeks
£14.50
£11.63
£10.69
£9.80
£9.02
Min.: 1
Mult.: 1
MCF51QE SMD/SMT LQFP-80 ColdFire V1 96 kB 8 kB 32 bit 12 bit 16 MHz 70 I/O 1.8 V 3.6 V - 40 C + 85 C Tray
NXP Semiconductors 32-bit Microcontrollers - MCU 32BIT MCU,2KRAM,TPU,QSM 81In Stock
£46.30
£38.53
£38.19
£35.78
Min.: 1
Mult.: 1
MC68332 SMD/SMT LQFP-144 CPU32 2 kB 32 bit No ADC 16 MHz 15 I/O 4.5 V 5.5 V - 40 C + 85 C AEC-Q100 Tray
NXP Semiconductors 32-bit Microcontrollers - MCU MCF51QE 32-bit MCU, ColdFire V1 core, 32KB Flash, 50MHz, QFP 64 676In Stock
£11.12
£8.77
£7.84
£7.54
Min.: 1
Mult.: 1
MCF51QE SMD/SMT LQFP-64 ColdFire V1 32 kB 8 kB 32 bit 12 bit 16 MHz 54 I/O 1.8 V 3.6 V - 40 C + 85 C Tray
NXP Semiconductors 32-bit Microcontrollers - MCU 32BIT MCU,2KRAM,TPU,QSM 24In Stock
£60.56
£51.00
£50.56
£41.90
Min.: 1
Mult.: 1
MC68332 SMD/SMT PQFP-132 CPU32 0 B 2 kB 32 bit No ADC 16 MHz 15 I/O 5 V 5 V - 40 C + 85 C AEC-Q100 Tray