MSP430F6735A Series 16-bit Microcontrollers - MCU

Results: 4
Select Image Part # Mfr. Description Datasheet Availability Pricing (GBP) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Core Program Memory Size Data RAM Size Package/Case Maximum Clock Frequency ADC Resolution Number of I/Os Supply Voltage - Min Supply Voltage - Max Mounting Style Data Bus Width Minimum Operating Temperature Maximum Operating Temperature Series Packaging
Texas Instruments 16-bit Microcontrollers - MCU Single-phase meterin g SoC with 3 Sigma- A 595-MSP430F6735AIPNR Non-Stocked Lead-Time 26 Weeks
£5.46
Min.: 238
Mult.: 119
MSP430 128 kB 4 kB LQFP-80 25 MHz 10 bit 52 I/O 1.8 V 3.6 V SMD/SMT 16 bit - 40 C + 85 C MSP430F6735A
Texas Instruments 16-bit Microcontrollers - MCU Single-phase meterin g SoC with 3 Sigma- A 595-MSP430F6735AIPN Non-Stocked Lead-Time 26 Weeks
Reel
£3.94
Min.: 1,000
Mult.: 1,000
: 1,000
MSP430 128 kB LQFP-80 25 MHz 10 bit 1.8 V 3.6 V SMD/SMT 16 bit - 40 C + 85 C MSP430F6735A Reel
Texas Instruments 16-bit Microcontrollers - MCU Single-phase meterin g SoC with 3 Sigma- A 595-MSP430F6735AIPZR Non-Stocked Lead-Time 26 Weeks
£5.82
£5.55
Min.: 180
Mult.: 90
MSP430 128 kB 4 kB LQFP-100 25 MHz 10 bit 72 I/O 1.8 V 3.6 V SMD/SMT 16 bit - 40 C + 85 C MSP430F6735A Tray
Texas Instruments 16-bit Microcontrollers - MCU Single-phase meterin g SoC with 3 Sigma- A 595-MSP430F6735AIPZ Non-Stocked Lead-Time 26 Weeks
Reel
£4.01
Min.: 1,000
Mult.: 1,000
: 1,000
MSP430 128 kB LQFP-100 25 MHz 10 bit 1.8 V 3.6 V SMD/SMT 16 bit - 40 C + 85 C MSP430F6735A Reel