Rectifiers

Results: 333
Select Image Part # Mfr. Description Datasheet Availability Pricing (GBP) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Mounting Style Package/Case Vr - Reverse Voltage If - Forward Current Type Configuration Vf - Forward Voltage Max Surge Current Ir - Reverse Current Recovery Time Minimum Operating Temperature Maximum Operating Temperature Series Qualification Packaging
STMicroelectronics Rectifiers 8.0 Amp 200 Volt 6,705In Stock
Cut Tape
£0.743
£0.34
£0.30
£0.23
Reel
£0.183
£0.161
Min.: 1
Mult.: 1
: 2,500
SMD/SMT DPAK 200 V 8 A Ultra Fast Recovery Rectifiers Dual Anode Common Cathode 1.1 V 50 A 4 uA 13 ns + 175 C STTH802C AEC-Q100 Reel, Cut Tape, MouseReel
STMicroelectronics Rectifiers ULTRAFAST RECOVERY DIODE 999In Stock
3,000Expected 10/05/2027
£1.10
£0.518
£0.46
£0.36
Min.: 1
Mult.: 1
Through Hole TO-220AC 200 V 8 A Ultra Fast Recovery Rectifiers Single 950 mV 100 A 8 uA 17 ns + 175 C STTH802 Tube
STMicroelectronics Rectifiers Recovery Diode Ultra Fast 4,260In Stock
£1.06
£0.594
£0.448
£0.359
Min.: 1
Mult.: 1
Through Hole TO-220FPAC 200 V 8 A Ultra Fast Recovery Rectifiers Single 950 mV 100 A 8 uA 17 ns + 175 C STTH802 Tube
STMicroelectronics Rectifiers Automotive 200 V, 8 A PSMC Ultrafast Diode 4,960In Stock
Cut Tape
£0.986
£0.499
£0.419
£0.328
Reel
£0.26
Min.: 1
Mult.: 1
: 6,000
SMD/SMT TO-277A 200 V 8 A Ultra Fast Recovery Rectifiers Single 940 mV 150 A 6 uA 17 ns - 40 C + 175 C STTH802SFY AEC-Q101 Reel, Cut Tape
STMicroelectronics Rectifiers 8.0 Amp 300 Volt 1,013In Stock
£1.25
£0.59
£0.526
£0.413
Min.: 1
Mult.: 1
Through Hole TO-220AC 300 V 8 A Ultra Fast Recovery Rectifiers Single 1.25 V 100 A 20 uA 35 ns + 175 C STTH803 Tube
STMicroelectronics Rectifiers high volt rectifier 1,134In Stock
£1.63
£0.925
£0.70
£0.555
Min.: 1
Mult.: 1
Through Hole TO-220AC 600 V 8 A Ultra Fast Recovery Rectifiers Single 1.85 V 90 A 8 uA 35 ns - 65 C + 175 C STTH806 Tube
STMicroelectronics Rectifiers 8.0 Amp 600 Volt 781In Stock
1,000On Order
£2.09
£1.03
£0.925
£0.74
Min.: 1
Mult.: 1
Through Hole TO-220AC 600 V 8 A Hyper Fast Recovery Rectifier Single 3.6 V 180 A 10 uA 13 ns + 150 C STTH806DTI Tube
STMicroelectronics Rectifiers Turbo 2 RECTIFIER Ultrafast Hi Vltg 1,774In Stock
Cut Tape
£1.26
£0.598
£0.533
£0.419
Reel
£0.418
Min.: 1
Mult.: 1
: 1,000
SMD/SMT D2-PAK 600 V 8 A Ultra Fast Recovery Rectifiers Single 1.85 V 90 A 8 uA 35 ns - 65 C + 175 C STTH806 Reel, Cut Tape, MouseReel
STMicroelectronics Rectifiers 8.0 Amp 600 Volt 1,428In Stock
£2.07
£1.01
£0.917
£0.731
Min.: 1
Mult.: 1
Through Hole TO-220AB 600 V 8 A Hyper Fast Recovery Rectifier Dual Series 3.6 V 80 A 10 uA 30 ns + 150 C STTH806TTI Tube
STMicroelectronics Rectifiers Ultrafast recovery high voltage diode 287In Stock
2,000Expected 07/07/2027
£1.27
£0.603
£0.538
£0.421
Min.: 1
Mult.: 1
Through Hole TO-220AC 1 kV 8 A Ultra Fast Recovery Rectifiers Single 2 V 60 A 5 uA 85 ns + 175 C STTH810 Tube
STMicroelectronics Rectifiers Ultrafast Recovery Hi Vltg Diode 674In Stock
2,000Expected 05/11/2026
Cut Tape
£1.45
£0.691
£0.645
£0.512
Reel
£0.445
Min.: 1
Mult.: 1
: 1,000
SMD/SMT D2-PAK 1 kV 8 A Ultra Fast Recovery Rectifiers Single 2 V 60 A 5 uA 85 ns + 175 C STTH810 Reel, Cut Tape, MouseReel
STMicroelectronics Rectifiers Ultrafast Recovery 1200 V Diode 1,103In Stock
4,000On Order
Cut Tape
£1.36
£0.646
£0.576
£0.47
Reel
£0.423
Min.: 1
Mult.: 1
: 1,000
SMD/SMT D2-PAK 1.2 kV 8 A Ultra Fast Recovery Rectifiers Single 2.2 V 80 A 8 uA 50 ns + 175 C STTH812 Reel, Cut Tape, MouseReel
STMicroelectronics Rectifiers 8.0 Amp 600 Volt 2,214In Stock
£1.37
£0.841
£0.558
£0.438
Min.: 1
Mult.: 1
Through Hole TO-220FPAC 600 V 8 A Ultra Fast Recovery Rectifiers Single 1.3 V 120 A 8 uA 75 ns - 40 C + 175 C STTH8L06 Tube

STMicroelectronics Rectifiers 300V Hyperfast REC 8A 300V 1.3V VF 30ns 94In Stock
21,000On Order
Cut Tape
£2.17
£1.11
£0.96
£0.78
£0.723
Reel
£0.663
Min.: 1
Mult.: 1
: 3,000
SMD/SMT PowerFLAT 300 V 8 A Ultra Fast Recovery Rectifiers Dual Anode Common Cathode 1.08 V 80 A 40 uA 27 ns + 175 C STTH8R03DJF Reel, Cut Tape, MouseReel
STMicroelectronics Rectifiers Recovery Diode Ultra Fast 946In Stock
£1.32
£0.726
£0.544
£0.424
Min.: 1
Mult.: 1
Through Hole TO-220-2 400 V 8 A Ultra Fast Recovery Rectifiers Single 1.5 V 120 A 10 uA 50 ns - 40 C + 175 C STTH8R04 Tube
STMicroelectronics Rectifiers 8 Amp 600 Volt 1,580In Stock
£1.61
£0.834
£0.746
£0.634
Min.: 1
Mult.: 1
Through Hole TO-220AC 600 V 8 A Ultra Fast Recovery Rectifiers Single 2.9 V 80 A 30 uA 25 ns - 65 C + 175 C STTH8R06 Tube
STMicroelectronics Rectifiers 8.0 Amp 600 Volt 2,004In Stock
£1.18
£0.841
£0.553
£0.439
Min.: 1
Mult.: 1
Through Hole TO-220FPAC 600 V 8 A Ultra Fast Recovery Rectifiers Single 2.9 V 80 A 30 uA 25 ns - 65 C + 175 C STTH8R06 Tube
STMicroelectronics Rectifiers Auto Turbo 2 AECQ101 8A 600V 1.5VF 42ns 443In Stock
Cut Tape
£1.81
£0.89
£0.78
£0.597
Reel
£0.547
£0.498
Min.: 1
Mult.: 1
: 1,000
SMD/SMT D2PAK 600 V 8 A Ultra Fast Recovery Rectifiers Single 3.2 V 90 A 30 uA 45 ns - 40 C + 175 C STTH8R06-Y AEC-Q100 Reel, Cut Tape, MouseReel
STMicroelectronics Rectifiers ULT FAST HI VLT RECT TURBO 2 241In Stock
£1.15
£0.732
£0.485
£0.379
Min.: 1
Mult.: 1
Through Hole TO-220FPAC 600 V 8 A Ultra Fast Recovery Rectifiers Single 3.4 V 60 A 20 uA 12 ns + 175 C STTH8S06 Tube
STMicroelectronics Rectifiers high voltage diode 51In Stock
100Expected 30/11/2026
£23.35
£18.84
£16.00
£15.30
Min.: 1
Mult.: 1
Through Hole ISOTOP 1.2 kV 90 A Ultra Fast Recovery Rectifiers Dual Parallel 2.1 V 420 A 30 uA 50 ns + 150 C STTH9012TV Tube
STMicroelectronics Rectifiers 600 V, 15 A Turbo 2 Soft Ultrafast Recovery Diode 1,607In Stock
£2.62
£1.70
£1.20
£1.00
Min.: 1
Mult.: 1
Through Hole DO-247-2 600 V 15 A Ultra Fast Recovery Rectifiers Single 1.45 V 120 A 40 uA 25 ns + 175 C STTH15RQ06 Tube
STMicroelectronics Rectifiers Automotive 1200 V, 1 A Ultrafast Diode
102,010On Order
Cut Tape
£0.863
£0.457
£0.337
£0.26
Reel
£0.177
Min.: 1
Mult.: 1
: 5,000
SMD/SMT ECO-PAC 2 1.2 kV 1 A Ultra Fast Recovery Rectifiers Single 1.9 V 18 A 5 uA 53 ns - 40 C + 175 C STTH112-Y AEC-Q101 Reel, Cut Tape, MouseReel
STMicroelectronics Rectifiers Turbo 2 RECTIFIER Ultrafast Hi Vltg
30,503On Order
Cut Tape
£2.89
£1.88
£1.32
£1.10
Reel
£1.02
£0.96
Min.: 1
Mult.: 1
: 1,000
SMD/SMT D2-PAK 600 V 20 A Ultra Fast Recovery Rectifiers Dual Anode Common Cathode 1.76 V 130 A 15 uA 55 ns - 65 C + 175 C STTH30L06C AEC-Q100 Reel, Cut Tape, MouseReel
STMicroelectronics Rectifiers 2X30 Amp 300 Volt BULK
11,822On Order
£3.78
£2.48
£1.85
£1.55
Min.: 1
Mult.: 1
Through Hole TO-247 300 V 60 A Ultra Fast Recovery Rectifiers Dual Anode Common Cathode 1.25 V 300 A 60 uA 55 ns + 175 C STTH6003 Tube
STMicroelectronics Rectifiers Ultrafast high voltage rectifier
15,000Expected 05/02/2027
£4.43
£2.46
£1.87
£1.58
Min.: 1
Mult.: 1
Through Hole DO-247-2 400 V 60 A Ultra Fast Recovery Rectifiers Single 1.2 V 600 A 50 uA 50 ns + 175 C STTH6004W Tube