Diodes & Rectifiers

Results: 1,559
Select Image Part # Mfr. Description Datasheet Availability Pricing (GBP) Filter the results in the table by unit price based on your quantity. Qty. RoHS Product Type Mounting Style Package/Case Vr - Reverse Voltage Vf - Forward Voltage If - Forward Current
STMicroelectronics Rectifiers 2x8 Amp 200 Volt 988In Stock
Min.: 1
Mult.: 1

Rectifiers Through Hole TO-220AB-3 200 V 1.25 V 16 A
STMicroelectronics Rectifiers Auto Hi efficiency 10A 300V 13ns 0.9V 106In Stock
20,000Expected 07/09/2026
Min.: 1
Mult.: 1
: 2,500

Rectifiers SMD/SMT DPAK 300 V 1.3 V 20 A
STMicroelectronics Rectifiers Turbo 2 ultrafast 2X50A 600V 0.92VF 70In Stock
1,200On Order
Min.: 1
Mult.: 1

Rectifiers Through Hole TO-247 600 V 1.15 V 100 A
STMicroelectronics Rectifiers 1.0 Amp 200 Volt 10,274In Stock
Min.: 1
Mult.: 1
: 5,000

Rectifiers SMD/SMT SMA 200 V 680 mV 1 A
STMicroelectronics Rectifiers 1.0 Amp 800 Volt 10,235In Stock
Min.: 1
Mult.: 1
: 5,000

Rectifiers SMD/SMT SMA 800 V 1.65 V 1 A
STMicroelectronics Rectifiers Tubro2 UltrafastSMPS 2x5A 600V 1.25V 25n 841In Stock
Min.: 1
Mult.: 1

Rectifiers Through Hole TO-220FP-3 600 V 2.35 V 10 A
STMicroelectronics Rectifiers 1.0 Amp 1000 Volt 815In Stock
25,000On Order
Min.: 1
Mult.: 1
: 5,000

Rectifiers SMD/SMT SMA 1 kV 1.7 V 1 A
STMicroelectronics Rectifiers Automotive 1000 V, 1 A Ultrafast Diode 1,669In Stock
5,000Expected 15/09/2026
Min.: 1
Mult.: 1
: 5,000

Rectifiers SMD/SMT ECO-PAC 2 1 kV 1.7 V 1 A
STMicroelectronics Rectifiers ULTRAFAST RECOVERY DIODE 3,287In Stock
Min.: 1
Mult.: 1

Rectifiers Through Hole TO-220AC-2 200 V 1.15 V 12 A
STMicroelectronics Rectifiers Ultrafast recovery high voltage diode 1,709In Stock
Min.: 1
Mult.: 1

Rectifiers Through Hole TO-220AC-2 1 kV 2 V 12 A
STMicroelectronics Rectifiers Ultrafast recovery 1200 V diode 1,185In Stock
2,000Expected 16/12/2026
Min.: 1
Mult.: 1

Rectifiers Through Hole TO-220AC-2 1.2 kV 2.2 V 12 A
STMicroelectronics Rectifiers 12 Amp 600 Volt 1,905In Stock
Min.: 1
Mult.: 1

Rectifiers Through Hole TO-220AC-2 600 V 2.9 V 12 A
STMicroelectronics Rectifiers Turbo II Ultrafast High Volt Rec 320In Stock
Min.: 1
Mult.: 1

Rectifiers Through Hole TO-220-2 FP 600 V 3.4 V 12 A
STMicroelectronics Rectifiers Auto ultrafast Recovry Hi VTG diode 1,246In Stock
4,000On Order
Min.: 1
Mult.: 1
: 1,000

Rectifiers SMD/SMT D2PAK-3 1.2 kV 2.1 V 15 A
STMicroelectronics Rectifiers Ultrafast recovery 1200 V diode 114In Stock
3,600On Order
Min.: 1
Mult.: 1

Rectifiers Through Hole DO-247-2 1.2 kV 2.1 V 15 A
STMicroelectronics Rectifiers Ultrafast Recovery 1500V 12pF Diode 766In Stock
Min.: 1
Mult.: 1

Rectifiers Through Hole TO-220AB-3 600 V 2.2 V 7.5 A
STMicroelectronics Rectifiers 600 V, 15 A Interleave Boost Ultrafast Diode 1,469In Stock
Min.: 1
Mult.: 1

Rectifiers Through Hole TO-220FPAC-2 600 V 1.9 V 15 A
STMicroelectronics Rectifiers Automotive 600 V, 15 A Turbo 2 Soft Ultrafast Recovery Diode 828In Stock
Min.: 1
Mult.: 1

Rectifiers Through Hole TO-220AC-2 600 V 1.45 V 15 A

STMicroelectronics Rectifiers 600 V, 15 A Turbo 2 Soft Ultrafast Recovery Diode 300In Stock
Min.: 1
Mult.: 1
: 1,000

Rectifiers SMD/SMT D2PAK 600 V 1.45 V 15 A
STMicroelectronics Rectifiers 600 V, 15 A Turbo 2 Soft Ultrafast Recovery Diode 341In Stock
Min.: 1
Mult.: 1
: 1,000

Rectifiers SMD/SMT D2PAK-3 600 V 2.95 V 15 A

STMicroelectronics Rectifiers Automotive 600 V, 15 A Turbo 2 Soft Ultrafast Recovery Diode 525In Stock
Min.: 1
Mult.: 1
: 1,000

Rectifiers SMD/SMT D2PAK-2 600 V 1.45 V 15 A
STMicroelectronics Rectifiers RECTIFIER 385In Stock
Min.: 1
Mult.: 1

Rectifiers Through Hole TO-220FP-3 200 V 1.25 V 20 A
STMicroelectronics Rectifiers Hi EFFICIENCY ULTRAFAST DIODE 2,176In Stock
Min.: 1
Mult.: 1
: 1,000

Rectifiers SMD/SMT D2-PAK 200 V 1.25 V 10 A
STMicroelectronics Rectifiers Recovery Diode Ultra Fast 415In Stock
Min.: 1
Mult.: 1

Rectifiers Through Hole TO-220AB-3 400 V 1.75 V 16 A
STMicroelectronics Rectifiers 1.0 Amp 600 Volt 15,381In Stock
Min.: 1
Mult.: 1
: 5,000

Rectifiers SMD/SMT SMA 600 V 1.3 V 1 A