Operational Amplifiers - Op Amps

Results: 817
Select Image Part # Mfr. Description Datasheet Availability Pricing (GBP) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Number of Channels GBP - Gain Bandwidth Product SR - Slew Rate Vos - Input Offset Voltage Ib - Input Bias Current Supply Voltage - Max Supply Voltage - Min Operating Supply Current Output Current per Channel CMRR - Common Mode Rejection Ratio en - Input Voltage Noise Density Package/Case Mounting Style Shutdown Minimum Operating Temperature Maximum Operating Temperature In - Input Noise Current Density Series Qualification Packaging
STMicroelectronics Operational Amplifiers - Op Amps Low PWR Op AMP 2.5 to 6V VCC 500 pF 5,477In Stock
Cut Tape
£1.20
£0.882
£0.796
£0.706
Reel
£0.551
Min.: 1
Mult.: 1
: 4,000
2 Channel 1.3 MHz 600 mV/us 1 mV 130 nA 6 V 2.5 V 1.67 mA 80 mA 85 dB 27 nV/sqrt Hz MiniSO-8 SMD/SMT No Shutdown - 40 C + 125 C TSV358A Reel, Cut Tape, MouseReel

STMicroelectronics Operational Amplifiers - Op Amps General purpose low voltage rail to rail input/output op-amp 3,835In Stock
Cut Tape
£1.48
£1.09
£0.995
£0.882
Reel
£0.705
Min.: 1
Mult.: 1
: 4,000
2 Channel 1.4 MHz 600 mV/us 1 mV 130 nA 6 V 2.5 V 500 uA 80 mA 85 dB 27 nV/sqrt Hz TSSOP-8 SMD/SMT No Shutdown - 40 C + 125 C TSV358A AEC-Q100 Reel, Cut Tape, MouseReel

STMicroelectronics Operational Amplifiers - Op Amps Micro-pwr CMOS OpAmp 500uV 880kHz 63mA 6,791In Stock
Cut Tape
£1.32
£0.969
£0.882
£0.78
Reel
£0.69
Min.: 1
Mult.: 1
: 3,000
1 Channel 880 kHz 340 mV/us 3 mV 10 pA 5.5 V 1.5 V 60 uA 69 mA 80 dB 67 nV/sqrt Hz SOT-23-5 SMD/SMT No Shutdown - 40 C + 125 C TSV631 AEC-Q100 Reel, Cut Tape, MouseReel
STMicroelectronics Operational Amplifiers - Op Amps Hi acc micropower60A 900kHz 5V CMOS 2,055In Stock
Cut Tape
£1.06
£0.818
£0.698
£0.619
Reel
£0.51
Min.: 1
Mult.: 1
: 4,000
2 Channel 900 kHz 350 mV/us 200 uV 10 pA 5.5 V 1.5 V 59 uA 68 mA 66 dB 35 nV/sqrt Hz MiniSO-8 SMD/SMT No Shutdown - 40 C + 125 C TSV732 Reel, Cut Tape, MouseReel

STMicroelectronics Operational Amplifiers - Op Amps High acc Micropwr CMOS Op Amp 60uA 5,998In Stock
Cut Tape
£1.55
£1.14
£1.04
£0.917
Reel
£0.737
Min.: 1
Mult.: 1
: 3,000
4 Channel 900 kHz 350 mV/us 200 uV 10 pA 5.5 V 1.5 V 59 uA 68 mA 66 dB 35 nV/sqrt Hz QFN-16 SMD/SMT No Shutdown - 40 C + 125 C TSV734 Reel, Cut Tape, MouseReel

STMicroelectronics Operational Amplifiers - Op Amps 16MHz RR 16V CMOS 4V to 16V Op Amp 4,034In Stock
Cut Tape
£1.12
£0.841
£0.766
£0.687
Reel
£0.609
Min.: 1
Mult.: 1
: 3,000
1 Channel 16 MHz 27 V/us 4 mV 100 pA 16 V 4 V 3.1 mA 82 mA 85 dB 17.9 nV/sqrt Hz SOT-23-5 SMD/SMT No Shutdown - 40 C + 125 C TSX9291 Reel, Cut Tape, MouseReel
STMicroelectronics Operational Amplifiers - Op Amps Very high accuracy (25uAV) high bandwidth (3 MHz) zero drift 5 V operationa 2,979In Stock
Cut Tape
£0.882
£0.687
£0.636
£0.582
Reel
£0.485
Min.: 1
Mult.: 1
: 3,000
1 Channel 2.3 MHz 4.6 V/us 3.5 uV 30 pA 5.5 V 2.5 V 700 uA 120 dB 50 nV/sqrt Hz DFN-6 No Shutdown - 40 C + 125 C TSZ181 Reel, Cut Tape

STMicroelectronics Operational Amplifiers - Op Amps Dual general purpose operational amplifier 3,922In Stock
Cut Tape
£0.759
£0.55
£0.495
£0.436
Reel
£0.349
Min.: 1
Mult.: 1
: 2,500
2 Channel 1.1 MHz 600 mV/us 7 mV 150 nA 30 V 1.5 V, 3 V 500 uA 40 mA 70 dB 55 nV/sqrt Hz SOIC-8 SMD/SMT No Shutdown - 40 C + 150 C LM2904WH Reel, Cut Tape, MouseReel

STMicroelectronics Operational Amplifiers - Op Amps LP 400uA 5V Op Amp 50nA 0.8mV 5.5 MHz 9,541In Stock
Cut Tape
£0.978
£0.711
£0.643
£0.569
Reel
£0.428
Min.: 1
Mult.: 1
: 2,500
4 Channel 5.5 MHz 1.7 V/us 4 mV 180 nA 5.5 V 2.5 V 300 uA 26 mA 90 dB 18 nV/sqrt Hz TSSOP-14 SMD/SMT No Shutdown - 40 C + 125 C LMV824 Reel, Cut Tape, MouseReel

STMicroelectronics Operational Amplifiers - Op Amps Dual Low Power 3,406In Stock
£0.563
£0.426
£0.354
£0.351
£0.315
Min.: 1
Mult.: 1
2 Channel 2.1 MHz 2 V/us 5 mV 100 nA 44 V 4 V 250 uA 27 mA 80 dB 29 nV/sqrt Hz SOIC-8 SMD/SMT No Shutdown - 40 C + 105 C MC33172 Tube

STMicroelectronics Operational Amplifiers - Op Amps Dual Prec Low-Power 24,896In Stock
Cut Tape
£0.773
£0.555
£0.501
£0.44
Reel
£0.383
Min.: 1
Mult.: 1
: 2,500
2 Channel 100 kHz 40 mV/us 5 mV 300 pA 8 V, 16 V 1.5 V, 3 V 10 uA 60 mA 65 dB 68 nV/sqrt Hz SOIC-8 SMD/SMT No Shutdown - 40 C + 125 C TS27L2 Reel, Cut Tape, MouseReel

STMicroelectronics Operational Amplifiers - Op Amps Single LM324, LM358 enhanced version in sot23-5 package 5,729In Stock
Cut Tape
£0.899
£0.644
£0.58
£0.51
Reel
£0.411
Min.: 1
Mult.: 1
: 3,000
1 Channel 800 kHz 400 mV/us 2 mV 20 nA 30 V 3 V 600 uA 40 mA 85 dB 40 nV/sqrt Hz SOT-23-5 SMD/SMT No Shutdown - 40 C + 125 C TS321 AEC-Q100 Reel, Cut Tape, MouseReel

STMicroelectronics Operational Amplifiers - Op Amps Dual Prec Low-Noise 4,659In Stock
Cut Tape
£1.15
£0.841
£0.759
£0.673
Reel
£0.538
Min.: 1
Mult.: 1
: 2,500
2 Channel 15 MHz 7 V/us 850 uV 750 nA 15 V, 30 V 2.5 V, 5 V 5 mA 37 mA 80 dB 4.5 nV/sqrt Hz SOIC-8 SMD/SMT No Shutdown - 40 C + 125 C 500 fA TS522 Reel, Cut Tape, MouseReel

STMicroelectronics Operational Amplifiers - Op Amps Rail-to-rail, high output current, dual operational amplifier 2,008In Stock
Cut Tape
£2.00
£1.48
£1.35
£1.21
Reel
£1.04
Min.: 1
Mult.: 1
: 2,500
2 Channel 4 MHz 1.3 V/us 900 uV 100 nA 12 V 2.7 V 3 mA 60 dB 9 nV/sqrt Hz SOIC-8 SMD/SMT No Shutdown - 40 C + 125 C TS922A AEC-Q100 Reel, Cut Tape, MouseReel
STMicroelectronics Operational Amplifiers - Op Amps Excellent audio performance / low distortion (0.005%) 7,631In Stock
Cut Tape
£1.31
£0.96
£0.871
£0.773
Reel
£0.581
Min.: 1
Mult.: 1
: 5,000
2 Channel 4 MHz 1.3 V/us 1.5 mV 100 nA 12 V 2.7 V 3 mA 80 mA 60 dB 9 nV/sqrt Hz FlipChip-8 SMD/SMT No Shutdown - 40 C + 125 C TS922 Reel, Cut Tape, MouseReel

STMicroelectronics Operational Amplifiers - Op Amps Quad Rail-to-Rail 7,397In Stock
Cut Tape
£1.34
£0.995
£0.899
£0.803
Reel
£0.675
Min.: 1
Mult.: 1
: 2,500
4 Channel 4 MHz 1.3 V/us 3 mV 100 nA 12 V 2.7 V 1 mA 80 mA 60 dB 9 nV/sqrt Hz TSSOP-14 SMD/SMT No Shutdown - 40 C + 125 C TS924 Reel, Cut Tape, MouseReel
STMicroelectronics Operational Amplifiers - Op Amps Real input & output rail to rail / low distortion (0.01%) 1,996In Stock
Cut Tape
£1.68
£1.35
£1.26
£1.16
Reel
£0.952
Min.: 1
Mult.: 1
: 2,500
4 Channel 3 MHz 1 V/us 6 mV 35 nA 12 V 2.7 V 950 uA 10 mA 50 dB 25 nV/sqrt Hz SOIC-14 SMD/SMT No Shutdown - 40 C + 125 C TS954 AEC-Q100 Reel, Cut Tape, MouseReel
STMicroelectronics Operational Amplifiers - Op Amps Low-power, 2.5 MHz, RR IO, 36 V BiCMOS operational amplifier 3,000In Stock
Cut Tape
£0.863
£0.626
£0.562
£0.498
Reel
£0.391
Min.: 1
Mult.: 1
: 3,000
1 Channel 2.5 MHz 1 V/us 1.5 mV 35 nA 36 V 4 V 380 uA 65 mA 129 dB 20 nV/sqrt Hz SOT-23-5 SMD/SMT No Shutdown - 40 C + 125 C TSB571 AEC-Q100 Reel, Cut Tape, MouseReel

STMicroelectronics Operational Amplifiers - Op Amps 29A 420KHz CMOS Input/Output Amp. 4,351In Stock
Cut Tape
£0.882
£0.638
£0.577
£0.51
Reel
£0.39
Min.: 1
Mult.: 1
: 3,000
1 Channel 420 kHz 140 mV/us 800 uV 10 pA 5.5 V 1.5 V 36 uA 74 mA 60 dB 70 nV/sqrt Hz SOT-23-5 SMD/SMT No Shutdown - 40 C + 125 C TSV621A Reel, Cut Tape, MouseReel
STMicroelectronics Operational Amplifiers - Op Amps 60uA 880KHz Input/Output Amp. 20,267In Stock
Cut Tape
£0.882
£0.635
£0.567
£0.502
Reel
£0.41
Min.: 1
Mult.: 1
: 3,000
1 Channel 880 kHz 340 mV/us 3 mV 10 pA 5.5 V 1.5 V 60 uA 69 mA 80 dB 67 nV/sqrt Hz SC-70-5 SMD/SMT No Shutdown - 40 C + 125 C TSV631 Reel, Cut Tape, MouseReel
STMicroelectronics Operational Amplifiers - Op Amps High bandwidth (22MHz) Low offset (200uAV) low-rail 5V op amp 13,075In Stock
Cut Tape
£0.721
£0.549
£0.507
£0.462
Reel
£0.417
Min.: 1
Mult.: 1
: 4,000
2 Channel 21 MHz 11 V/us 50 uV 1.8 pA 5.5 V 1.8 V 1.7 mA 70 mA 73 dB 13 nV sqrt Hz MiniSO-8 SMD/SMT Shutdown - 40 C + 125 C TSV772 AEC-Q100 Reel, Cut Tape, MouseReel

STMicroelectronics Operational Amplifiers - Op Amps High bandwidth (50 MHz) low offset (200uAV) rail-to-rail 5 V op amp 4,324In Stock
Cut Tape
£1.17
£0.856
£0.773
£0.686
Reel
£0.555
Min.: 1
Mult.: 1
: 2,500
2 Channel 50 MHz 30 V/us 200 uV 2 pA 5.5 V 2.2 V 5.5 mA 62 mA 76 dB 6.5 nV/sqrt Hz SO-8 SMD/SMT No Shutdown - 40 C + 125 C TSV792 Reel, Cut Tape, MouseReel

STMicroelectronics Operational Amplifiers - Op Amps Micropwr Wide Band 16V CMOS op-amps 8,965In Stock
Cut Tape
£1.00
£0.732
£0.684
£0.587
Reel
£0.492
Min.: 1
Mult.: 1
: 3,000
1 Channel 900 kHz 1 V/us 1.8 mV 200 pA 16 V 3 V 220 uA 5.3 mA 45 dB 48 nV/sqrt Hz SOT-23-5 SMD/SMT No Shutdown - 40 C + 125 C TSX561A AEC-Q100 Reel, Cut Tape, MouseReel
STMicroelectronics Operational Amplifiers - Op Amps Very high accuracy (25uAV) high bandwidth (3 MHz) zero drift 5 V operationa 3,726In Stock
Cut Tape
£1.70
£1.26
£1.15
£1.03
Reel
£0.834
Min.: 1
Mult.: 1
: 4,000
2 Channel 3 MHz 4.7 V/us 25 uV 200 pA 5.5 V 2.2 V 1 mA 29 mA 126 dB 37 nV/sqrt Hz MiniSO-8 SMD/SMT No Shutdown - 40 C + 125 C TSZ182 AEC-Q100 Reel, Cut Tape, MouseReel
STMicroelectronics Operational Amplifiers - Op Amps LP Bipolar Op-Amp 100dB 1.1MHz 14,304In Stock
Cut Tape
£0.308
£0.228
£0.203
£0.162
Reel
£0.113
Min.: 1
Mult.: 1
: 4,000
2 Channel 1.1 MHz 600 mV/us 7 mV 200 nA 15 V, 30 V 1.5 V, 3 V 700 uA 40 mA 100 dB 55 nV/sqrt Hz MiniSO-8 SMD/SMT No Shutdown - 40 C + 125 C LM2904 AEC-Q100 Reel, Cut Tape, MouseReel