STPS2H100AF Schottky Diodes & Rectifiers

Results: 3
Select Image Part # Mfr. Description Datasheet Availability Pricing (GBP) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Product Mounting Style Package/Case Configuration Technology If - Forward Current Vrrm - Repetitive Reverse Voltage Vf - Forward Voltage Ifsm - Forward Surge Current Ir - Reverse Current Minimum Operating Temperature Maximum Operating Temperature Series Qualification Packaging
STMicroelectronics Schottky Diodes & Rectifiers 100 V, 2 A Power Schottky Rectifier 11,589In Stock
Min.: 1
Mult.: 1
: 10,000

Schottky Rectifiers Through Hole DO-41 Single Si 2 A 100 V 690 mV 75 A 400 uA - 65 C + 175 C STPS2H100 Reel, Cut Tape, MouseReel
STMicroelectronics Schottky Diodes & Rectifiers Automotive 100 V, 2 A SMA SMB Power Schottky Rectifier 12,217In Stock
Min.: 1
Mult.: 1
: 3,000

Schottky Rectifiers SMD/SMT SOD-128Flat-2 Single Si 2 A 100 V 600 mV 55 A 1 uA - 40 C + 175 C STPS2H100-Y AEC-Q101 Reel, Cut Tape, MouseReel
STMicroelectronics Schottky Diodes & Rectifiers 2.0 Amp 100 Volt 5,666In Stock
Min.: 1
Mult.: 1
: 2,000

Schottky Rectifiers Through Hole DO-41 Single Si 2 A 100 V 920 mV 50 A 1 uA - 65 C + 175 C STPS2H100 Ammo Pack