Volatile Digital Potentiometer ICs

Results: 829
Select Image Part # Mfr. Description Datasheet Availability Pricing (GBP) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Series Resistance Temperature Coefficient Tolerance Number of POTs Taps per POT Wiper Memory Digital Interface Operating Supply Voltage Operating Supply Current Minimum Operating Temperature Maximum Operating Temperature Mounting Style Termination Style Package/Case Qualification Taper Packaging
Analog Devices Digital Potentiometer ICs Dual 8-Bit I2C Digi POT

AD5248 50 kOhms 35 PPM / C 20 % Dual 256 Tap Volatile I2C 2.75 V 3.5 uA - 40 C + 125 C PCB Mount SMD/SMT MSOP-10 Linear Tube
Analog Devices Digital Potentiometer ICs Quad 8-Bit I2C Dig Pot

AD5263 50 kOhms 30 PPM / C 30 % Quad 256 Tap Volatile SPI 2.75 V 1 uA - 40 C + 125 C PCB Mount SMD/SMT TSSOP-24 Linear Tube
Analog Devices Digital Potentiometer ICs QUAD 8-BIT POTENTIOMETER 124In Stock
Min.: 1
Mult.: 1
Max.: 124

AD8403 10 kOhms 500 PPM / C 20 % Quad 256 Tap Volatile SPI 3 V, 5 V 10 nA - 40 C + 125 C PCB Mount SMD/SMT TSSOP-24 Linear Tube
Analog Devices / Maxim Integrated Digital Potentiometer ICs Dual, 256-Tap, Low-Drift, Digital Potentiometers in 10- MAX

MAX5404 50 kOhms 35 PPM / C 25 % Dual 256 Tap Volatile Serial, 3-Wire, SPI 2.7 V to 5.5 V 5 uA - 40 C + 85 C PCB Mount SMD/SMT UMAX-10 Linear Tube