4532 RF Inductors - SMD

Results: 2,892
Select Image Part # Mfr. Description Datasheet Availability Pricing (GBP) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Type Package/Case Shielding Inductance Tolerance Maximum DC Current Maximum DC Resistance Minimum Operating Temperature Maximum Operating Temperature Q Minimum Self Resonant Frequency Termination Length Width Height Core Material Qualification Series Packaging
Murata Electronics RF Inductors - SMD 354In Stock
Cut Tape
£0.33
£0.282
£0.259
£0.21
Reel
£0.168
Min.: 1
Mult.: 1
: 500
Wirewound 1812 (4532 metric) Unshielded 56 uH 5 % 200 mA 1.7 Ohms - 25 C + 85 C 35 93 MHz Standard 4.5 mm 3.2 mm 2.6 mm Ferrite LQH Reel, Cut Tape, MouseReel
Murata Electronics RF Inductors - SMD 99In Stock
Cut Tape
£0.405
£0.346
£0.317
£0.257
Reel
£0.211
Min.: 1
Mult.: 1
: 500
Wirewound 1812 (4532 metric) Unshielded 82 uH 5 % 170 mA 2.2 Ohms - 40 C + 105 C 35 7.5 MHz Standard 4.5 mm 3.2 mm 2.6 mm Ferrite LQH Reel, Cut Tape, MouseReel

Murata Electronics RF Inductors - SMD 990In Stock
Cut Tape
£0.421
£0.358
£0.329
£0.265
Reel
£0.223
Min.: 1
Mult.: 1
: 500
Wirewound 1812 (4532 metric) Unshielded 1 uH 20 % 500 mA 200 mOhms - 40 C + 105 C 20 120 MHz Standard 4.5 mm 3.2 mm 2.6 mm Ferrite AEC-Q200 LQH43NZ_03 Reel, Cut Tape, MouseReel

Murata Electronics RF Inductors - SMD 311In Stock
1,000Expected 01/03/2027
Cut Tape
£0.421
£0.358
£0.329
£0.265
Reel
£0.215
Min.: 1
Mult.: 1
: 500
Wirewound 1812 (4532 metric) Unshielded 2.4 mH 5 % 25 mA 53 Ohms - 40 C + 105 C 40 1.2 MHz Standard 4.5 mm 3.2 mm 2.6 mm Ferrite AEC-Q200 LQH43NZ_03 Reel, Cut Tape, MouseReel

Murata Electronics RF Inductors - SMD 16In Stock
Cut Tape
£0.421
£0.358
£0.329
£0.265
Reel
£0.21
Min.: 1
Mult.: 1
: 500
Wirewound 1812 (4532 metric) Unshielded 270 uH 10 % 100 mA 6.8 Ohms - 40 C + 105 C 40 4 MHz Standard 4.5 mm 3.2 mm 2.6 mm Ferrite AEC-Q200 LQH43NZ_03 Reel, Cut Tape, MouseReel

Murata Electronics RF Inductors - SMD 672In Stock
Cut Tape
£0.421
£0.358
£0.329
£0.265
Reel
£0.223
Min.: 1
Mult.: 1
Max.: 1,500
: 500
Wirewound 1812 (4532 metric) Unshielded 560 uH 5 % 70 mA 14.5 Ohms - 40 C + 105 C 40 2.7 MHz Standard 4.5 mm 3.2 mm 2.6 mm Ferrite AEC-Q200 LQH43NZ_03 Reel, Cut Tape, MouseReel

Murata Electronics RF Inductors - SMD 507In Stock
Cut Tape
£0.713
£0.613
£0.605
£0.395
Reel
£0.272
Min.: 1
Mult.: 1
: 500
Wirewound 1812 (4532 metric) Unshielded 8.2 uH 5 % 530 mA 180 mOhms - 40 C + 125 C 30 27 MHz Standard 4.5 mm 3.2 mm 2.6 mm Ferrite AEC-Q200 LQH43NH_03 Reel, Cut Tape, MouseReel
Murata Electronics RF Inductors - SMD 472In Stock
Cut Tape
£0.405
£0.346
£0.317
£0.257
Reel
£0.201
Min.: 1
Mult.: 1
: 500
Wirewound 1812 (4532 metric) Unshielded 22 uH 10 % 320 mA 35 Ohms - 40 C + 105 C 35 15 MHz Standard 4.5 mm 3.2 mm 2.6 mm Ferrite LQH Reel, Cut Tape, MouseReel
Murata Electronics RF Inductors - SMD 918In Stock
Cut Tape
£0.405
£0.346
£0.317
£0.257
Reel
£0.242
Min.: 1
Mult.: 1
: 500
Wirewound 1812 (4532 metric) Unshielded 680 uH 5 % 65 mA 17 Ohms - 40 C + 105 C 40 2.5 MHz Standard 4.5 mm 3.2 mm 2.6 mm Ferrite LQH Reel, Cut Tape, MouseReel
Murata Electronics RF Inductors - SMD 511In Stock
Cut Tape
£0.405
£0.346
£0.317
£0.257
Reel
£0.217
Min.: 1
Mult.: 1
: 500
Wirewound 1812 (4532 metric) Unshielded 820 uH 10 % 60 mA 20.5 Ohms - 40 C + 105 C 40 2.2 MHz Standard 4.5 mm 3.2 mm 2.6 mm Ferrite LQH Reel, Cut Tape, MouseReel

Murata Electronics RF Inductors - SMD 336In Stock
Cut Tape
£0.421
£0.358
£0.329
£0.265
Reel
£0.21
Min.: 1
Mult.: 1
: 500
Wirewound 1812 (4532 metric) Unshielded 12 uH 10 % 380 mA 620 mOhms - 40 C + 105 C 35 21 MHz Standard 4.5 mm 3.2 mm 2.6 mm Ferrite AEC-Q200 LQH43NZ_03 Reel, Cut Tape, MouseReel
Bourns RF Inductors - SMD 1.5uH 10% 7.96MHz
2,719In Stock
Cut Tape
£0.30
£0.249
£0.23
£0.177
Reel
£0.169
Min.: 1
Mult.: 1
: 500
Wirewound 1812 (4532 metric) Unshielded 1.5 uH 10 % 950 mA 150 mOhms - 40 C + 125 C 10 130 MHz Standard 4.2 mm 3.2 mm 3.2 mm Ferrite CC453232 Reel, Cut Tape, MouseReel
Murata Electronics RF Inductors - SMD 5,429In Stock
Cut Tape
£0.511
£0.507
£0.439
£0.435
£0.292
Reel
£0.179
Min.: 1
Mult.: 1
Max.: 500
: 500
Wirewound 1812 (4532 metric) Unshielded 150 uH 10 % 130 mA 3.5 Ohms - 40 C + 85 C 5.5 MHz Standard 4.5 mm 3.2 mm 2.6 mm Ferrite LQH Reel, Cut Tape, MouseReel
Murata Electronics RF Inductors - SMD 161In Stock
Cut Tape
£0.375
£0.321
£0.294
£0.238
Reel
£0.19
Min.: 1
Mult.: 1
: 500
Wirewound 1812 (4532 metric) Unshielded 1.5 uH 20 % 500 mA 300 mOhms - 25 C + 85 C 20 85 MHz Standard 4.5 mm 3.2 mm 2.6 mm Ferrite LQH Reel, Cut Tape, MouseReel
Murata Electronics RF Inductors - SMD 73In Stock
Cut Tape
£0.323
£0.273
£0.251
£0.203
Reel
£0.175
Min.: 1
Mult.: 1
Max.: 1,500
: 500
Wirewound 1812 (4532 metric) Unshielded 68 uH 10 % 180 mA 1.9 Ohms - 40 C + 85 C 35 8.4 MHz Standard 4.5 mm 3.2 mm 2.6 mm Ferrite LQH Reel, Cut Tape, MouseReel

Murata Electronics RF Inductors - SMD 325In Stock
Cut Tape
£0.45
£0.387
£0.354
£0.287
Reel
£0.232
Min.: 1
Mult.: 1
: 500
Wirewound 1812 (4532 metric) Unshielded 1 uH 20 % 1.3 A 33 mOhms - 40 C + 125 C 20 120 MHz Standard 4.5 mm 3.2 mm 2.6 mm Ferrite AEC-Q200 LQH43NH_03 Reel, Cut Tape, MouseReel

Murata Electronics RF Inductors - SMD 268In Stock
Cut Tape
£0.766
£0.654
£0.648
£0.414
Reel
£0.244
Min.: 1
Mult.: 1
: 500
Wirewound 1812 (4532 metric) Unshielded 27 uH 5 % 280 mA 600 mOhms - 40 C + 125 C 35 14 MHz Standard 4.5 mm 3.2 mm 2.6 mm Ferrite AEC-Q200 LQH43NH_03 Reel, Cut Tape, MouseReel

Murata Electronics RF Inductors - SMD 39In Stock
Cut Tape
£0.759
£0.457
£0.304
£0.287
Reel
£0.244
Min.: 1
Mult.: 1
: 500
Wirewound 1812 (4532 metric) Unshielded 82 uH 5 % 165 mA 1.7 Ohms - 40 C + 125 C 35 7.5 MHz Standard 4.5 mm 3.2 mm 2.6 mm Ferrite AEC-Q200 LQH43NH_03 Reel, Cut Tape, MouseReel
Murata Electronics RF Inductors - SMD 450In Stock
Cut Tape
£0.405
£0.346
£0.317
£0.257
Reel
£0.201
Min.: 1
Mult.: 1
: 500
Wirewound 1812 (4532 metric) Unshielded 1.2 mH 10 % 45 mA 30 Ohms - 40 C + 105 C 40 1.8 MHz Standard 4.5 mm 3.2 mm 2.6 mm Ferrite LQH Reel, Cut Tape, MouseReel
ABRACON RF Inductors - SMD IND 56.00 nH 2.900 A 6.40 mOhm 1,882In Stock
Cut Tape
£0.676
£0.553
£0.455
£0.435
Reel
£0.353
Min.: 1
Mult.: 1
: 2,000
SMT Air Coil Inductor 1812 (4532 metric) Unshielded 56 nH 5 % 2.9 A 6.4 mOhms - 40 C + 125 C 100 1.5 GHz Standard 4.7 mm 3.5 mm 3.5 mm Air AIAC-1812 Reel, Cut Tape, MouseReel
ABRACON RF Inductors - SMD IND 39.00 nH 2.800 A 5.60 mOhm 1,681In Stock
Cut Tape
£0.676
£0.553
£0.455
£0.435
Reel
£0.353
Min.: 1
Mult.: 1
: 2,000
SMT Air Coil Inductor 1812 (4532 metric) Unshielded 39 nH 5 % 2.8 A 5.6 mOhms - 40 C + 125 C 100 2.1 GHz Standard 4.7 mm 3.5 mm 3.5 mm Air AIAC-1812 Reel, Cut Tape, MouseReel
Vishay / Dale RF Inductors - SMD 22uH 10% 1,980In Stock
Cut Tape
£1.09
£0.925
£0.841
£0.654
Reel
£0.443
Min.: 1
Mult.: 1
: 2,000
Molded 1812 (4532 metric) Unshielded 22 uH 10 % 180 mA 3.2 Ohms - 55 C + 125 C 13 MHz Standard 3.2 mm 4 mm IMC Reel, Cut Tape, MouseReel
Delevan RF Inductors - SMD 15uH 10% 528In Stock
Cut Tape
£3.95
£3.20
£2.85
£2.69
Reel
£2.28
Min.: 1
Mult.: 1
: 500
RF Choke 1812 (4532 metric) Shielded 15 uH 10 % 301 mA 2.2 Ohms - 55 C + 125 C 50 18 MHz Standard 4.8 mm 3.4 mm 3.4 mm Ferrite S1812/R Reel, Cut Tape, MouseReel
Vishay / Dale RF Inductors - SMD 8.2uH 10% 1,986In Stock
Cut Tape
£1.09
£0.925
£0.841
£0.654
Reel
£0.465
Min.: 1
Mult.: 1
: 2,000
Molded 1812 (4532 metric) Unshielded 8.2 uH 10 % 270 mA 1.4 Ohms - 55 C + 125 C 25 MHz Standard 3.2 mm 4 mm IMC Reel, Cut Tape, MouseReel
Delevan RF Inductors - SMD 10uH 10% 1.6ohm Unshielded SMT Induc 945In Stock
Cut Tape
£2.54
£2.12
£1.94
£1.53
Reel
£1.38
Min.: 1
Mult.: 1
: 500
Molded 1812 (4532 metric) Unshielded 10 uH 10 % 354 mA 1.6 Ohms - 55 C + 125 C 50 20 MHz Standard 4.83 mm 3.4 mm 3.4 mm Iron 1812/R Reel, Cut Tape, MouseReel