MAFL-011082

MACOM
937-MAFL-011082
MAFL-011082

Mfr.:

Description:
Transformer Accessories 5 - 684 MHz

Product Attribute Attribute Value Select Attribute
MACOM
Product Category: Transformer Accessories
Filter
Brand: MACOM
Height: 6.5 mm
Length: 18 mm
Maximum Operating Temperature: + 85 C
Minimum Operating Temperature: - 40 C
Mounting Style: SMD/SMT
Packaging: Reel
Power Rating: 250 mW
Product: Filters
Factory Pack Quantity: 300
Subcategory: Transformers
Termination Style: PCB
Width: 18 mm
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8504329000
USHTS:
8548000000
ECCN:
EAR99
Origin Classifications
Country of Origin:
Ireland
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Surface Mount DOCSIS 3.1 Diplex Filters

MACOM Surface Mount DOCSIS 3.1 Diplex Filters are surface mount diplex filter units designed for CATV Infrastructure HFC and Customer Premises RFoG Nodes. These MACOM cost-effective DOCSIS diplex solutions offer up to a 75Ω impedance. The devices are housed in surface mount 30x30mm, RoHS-compliant, lead-free packages. Ideal applications include CATV infrastructure HFC and customer premises RFoG nodes.

MAFL-011082 Reflection-Less Low Pass Filter

MACOM MAFL-011082 Reflection-Less Low Pass Filter offers a 5 to 684MHz frequency range, a 75Ω impedance rating, and a 30mA DC. The MAFL-011082 filter is a surface mount 18mm device that features a low insertion loss and is RoHS compliant and lead (Pb) free. MACOM MAFL-011082 Reflection-Less Low Pass Filter operates in the -40ºC to +85ºC temperature range and is ideal for DOCSIS3.1 applications.

Availability

Stock:
Non-Stocked
Factory Lead Time:
18 Weeks Estimated factory production time.
Minimum: 900   Multiples: 900
Unit Price:
£-.--
Ext. Price:
£-.--
Est. Tariff:
This Product Ships FREE

Pricing (GBP)

Qty. Unit Price
Ext. Price
Full Reel (Order in multiples of 300)
£8.98 £8,082.00