CST25-0500

Triad Magnetics
553-CST25-0500
CST25-0500

Mfr.:

Description:
Current Transformers - Board Mount PCB Curr Sense Xfmr 1:500,50-500KHz

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Triad Magnetics
Product Category: Current Transformers - Board Mount
Through Hole
470 mH
25 A
1:500
16 Ohms
Solder Pin
17 mm
15 mm
11.8 mm
50 kHz to 500 kHz
Brand: Triad Magnetics
Maximum Operating Temperature: + 100 C
Minimum Operating Temperature: + 40 C
Output Current: 50 mA
Product Type: Current Transformers
Series: CST25
Factory Pack Quantity: 25
Subcategory: Transformers
Voltage Time - Et: 1.75 kV
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8504319000
USHTS:
8504312000
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

CST25 Current Sense Transformers

Triad Magnetics CST25 Current Sense Transformers are ideal for monitoring currents in high-frequency applications such as switch-mode power supplies, LED lighting, etc. The CST25 components are offered with a built-in sense winding, allowing for ease of use. These fully encapsulated current sense transformers allow for a high isolation voltage of 4000VAC between primary and secondary windings. There are five different popular turn ratios available.

Availability

Stock:
Non-Stocked
Factory Lead Time:
18 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
£-.--
Ext. Price:
£-.--
Est. Tariff:

Pricing (GBP)

Qty. Unit Price
Ext. Price
£1.68 £1.68
£1.53 £15.30
£1.46 £36.50
£1.41 £70.50
£1.37 £137.00
£1.32 £330.00
£1.27 £635.00
£1.23 £1,230.00
£1.14 £2,850.00