Non-Inverting Galvanically Isolated Gate Drivers

Results: 313
Select Image Part # Mfr. Description Datasheet Availability Pricing (GBP) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Series Mounting Style Package/Case Number of Channels Isolation Voltage Minimum Operating Temperature Maximum Operating Temperature Pd - Power Dissipation Propagation Delay - Max Rise Time Fall Time Qualification Output Current Supply Voltage - Max Supply Voltage - Min Packaging
Skyworks Solutions, Inc. Galvanically Isolated Gate Drivers 5kV 6V UVLO dual isolated gate driver 186In Stock
£4.23
£3.33
£2.94
£2.72
Min.: 1
Mult.: 1
Si8239x SMD/SMT SOIC-Wide-16 2 Channel 2500 Vrms - 40 C + 125 C 2.1 W 40 ns 12 ns 12 ns AEC-Q100 4 A 24 V 6.5 V Tube
Skyworks Solutions, Inc. Galvanically Isolated Gate Drivers 5kV 8V UVLO dual isolated gate driver 1In Stock
£4.59
£3.51
£3.09
£2.86
Min.: 1
Mult.: 1
Si8239x SMD/SMT SOIC-Wide-16 2 Channel 2500 Vrms - 40 C + 125 C 2.1 W 40 ns 12 ns 12 ns AEC-Q100 4 A 24 V 6.5 V Tube
Skyworks Solutions, Inc. Galvanically Isolated Gate Drivers 5kV 6V UVLO dual isolated gate driver 48In Stock
£4.58
£3.51
£3.10
£2.72
Min.: 1
Mult.: 1
Si8239x SMD/SMT SOIC-Wide-16 2 Channel 2500 Vrms - 40 C + 125 C 2.1 W 40 ns 12 ns 12 ns AEC-Q100 4 A 24 V 6.5 V Tube
Skyworks Solutions, Inc. Galvanically Isolated Gate Drivers 5kV 8V UVLO dual isolated gate drive 259In Stock
£4.48
£3.41
£3.04
£2.90
Min.: 1
Mult.: 1
Si8239x SMD/SMT SOIC-Wide-16 2 Channel 2500 Vrms - 40 C + 125 C 2.1 W 40 ns 12 ns 12 ns AEC-Q100 4 A 24 V 6.5 V Tube
STMicroelectronics Galvanically Isolated Gate Drivers Galvanically isolated 4 A single gate driver
1,986Expected 23/04/2027
Cut Tape
£2.27
£1.69
£1.55
£1.39
Reel
£1.21
Min.: 1
Mult.: 1
: 1,000
STGAP2HS SMD/SMT SO-8W 5 kV - 40 C + 125 C 90 ns 30 ns 30 ns 4 A 5.5 V 3 V Reel, Cut Tape, MouseReel
Skyworks Solutions, Inc. Galvanically Isolated Gate Drivers 2.5kV 8V UVLO dual isolated gate driver
71Expected 25/12/2026
£3.85
£2.90
£2.43
£2.40
Min.: 1
Mult.: 1
Si8239x SMD/SMT SOIC-Narrow-16 2 Channel 2500 Vrms - 40 C + 125 C 2 W 40 ns 12 ns 12 ns AEC-Q100 4 A 24 V 6.5 V Tube
Skyworks Solutions, Inc. Galvanically Isolated Gate Drivers 5kV 6V UVLO HS/LS isolated gate driver
46Expected 11/12/2026
£4.24
£3.51
£3.17
£2.79
Min.: 1
Mult.: 1
Si8239x SMD/SMT SOIC-Wide-16 2 Channel 2500 Vrms - 40 C + 125 C 2.1 W 40 ns 12 ns 12 ns AEC-Q100 4 A 24 V 6.5 V Tube
Skyworks Solutions, Inc. Galvanically Isolated Gate Drivers 5kV 12V UVLO dual isolated gate driver
92Expected 04/02/2027
£4.59
£3.51
£3.11
£2.88
Min.: 1
Mult.: 1
Si8239x SMD/SMT SOIC-Wide-16 2 Channel 2500 Vrms - 40 C + 125 C 2.1 W 40 ns 12 ns 12 ns AEC-Q100 4 A 24 V 6.5 V Tube
Skyworks Solutions, Inc. Galvanically Isolated Gate Drivers 5 kV 6 V UVLO dual isolated gate driver Non-Stocked Lead-Time 10 Weeks
Reel
£2.65
Min.: 1,250
Mult.: 1,250
: 1,250
Si8239x SMD/SMT SOIC-Wide-14 2 Channel 3250 Vrms - 40 C + 125 C 2.1 W 40 ns 12 ns 12 ns AEC-Q100 4 A 24 V 6.5 V Reel
Skyworks Solutions, Inc. Galvanically Isolated Gate Drivers 5 kV 6 V UVLO dual isolated gate driver Non-Stocked Lead-Time 10 Weeks
Reel
£2.67
£2.66
Min.: 1,250
Mult.: 1,250
: 1,250
Si8239x SMD/SMT SOIC-Wide-16 2 Channel 2500 Vrms - 40 C + 125 C 2.1 W 40 ns 12 ns 12 ns AEC-Q100 4 A 24 V 6.5 V Reel
Skyworks Solutions, Inc. Galvanically Isolated Gate Drivers 2.5kV 8V UVLO dual isolated gate driver Non-Stocked Lead-Time 10 Weeks
Reel
£2.17
Min.: 2,500
Mult.: 2,500
: 2,500
Si8239x SMD/SMT SOIC-Narrow-16 2 Channel 2500 Vrms - 40 C + 125 C 2 W 40 ns 12 ns 12 ns AEC-Q100 4 A 24 V 6.5 V Reel
Skyworks Solutions, Inc. Galvanically Isolated Gate Drivers 5 kV 8 V UVLO dual isolated gate driver Non-Stocked Lead-Time 10 Weeks
Reel
£2.65
Min.: 1,250
Mult.: 1,250
: 1,250
Si8239x SMD/SMT SOIC-Wide-14 2 Channel 3250 Vrms - 40 C + 125 C 2.1 W 40 ns 12 ns 12 ns AEC-Q100 4 A 24 V 6.5 V Reel
Skyworks Solutions, Inc. Galvanically Isolated Gate Drivers 5 kV 8 V UVLO dual isolated gate driver Non-Stocked Lead-Time 10 Weeks
Reel
£2.67
£2.66
Min.: 1,250
Mult.: 1,250
: 1,250
Si8239x SMD/SMT SOIC-Wide-16 2 Channel 2500 Vrms - 40 C + 125 C 2.1 W 40 ns 12 ns 12 ns AEC-Q100 4 A 24 V 6.5 V Reel
Skyworks Solutions, Inc. Galvanically Isolated Gate Drivers 2.5kV 12V UVLO dual isolated gate driver Non-Stocked Lead-Time 10 Weeks
Reel
£2.17
Min.: 2,500
Mult.: 2,500
: 2,500
Si8239x SMD/SMT SOIC-Narrow-16 2 Channel 2500 Vrms - 40 C + 125 C 2 W 40 ns 12 ns 12 ns AEC-Q100 4 A 24 V 6.5 V Reel
Skyworks Solutions, Inc. Galvanically Isolated Gate Drivers 2.5kV 6V UVLO dual isolated gate driver Non-Stocked Lead-Time 10 Weeks
Reel
£2.01
Min.: 2,500
Mult.: 2,500
: 2,500
Si8239x SMD/SMT SOIC-Narrow-16 2 Channel 2500 Vrms - 40 C + 125 C 2 W 40 ns 12 ns 12 ns AEC-Q100 4 A 24 V 6.5 V Reel
Skyworks Solutions, Inc. Galvanically Isolated Gate Drivers 7 kV 6 V UVLO dual isolated gate driver Non-Stocked Lead-Time 10 Weeks
Reel
£2.65
Min.: 1,250
Mult.: 1,250
: 1,250
Si8239x SMD/SMT SOIC-Wide-14 2 Channel 3250 Vrms - 40 C + 125 C 2.1 W 40 ns 12 ns 12 ns AEC-Q100 4 A 24 V 6.5 V Reel
Skyworks Solutions, Inc. Galvanically Isolated Gate Drivers 8 kV 6 V UVLO dual isolated gate driver Non-Stocked Lead-Time 10 Weeks
Reel
£2.66
£2.65
Min.: 1,250
Mult.: 1,250
: 1,250
Si8239x SMD/SMT SOIC-Wide-16 2 Channel 2500 Vrms - 40 C + 125 C 2.1 W 40 ns 12 ns 12 ns AEC-Q100 4 A 24 V 6.5 V Reel
Skyworks Solutions, Inc. Galvanically Isolated Gate Drivers 2.5kV 8V UVLO dual isolated gate driver Non-Stocked Lead-Time 10 Weeks
Reel
£2.01
Min.: 2,500
Mult.: 2,500
: 2,500
Si8239x SMD/SMT SOIC-Narrow-16 2 Channel 2500 Vrms - 40 C + 125 C 2 W 40 ns 12 ns 12 ns AEC-Q100 4 A 24 V 6.5 V Reel
Skyworks Solutions, Inc. Galvanically Isolated Gate Drivers 5kV 8V UVLO dual isolated gate driver Non-Stocked Lead-Time 10 Weeks
Reel
£2.65
Min.: 1,250
Mult.: 1,250
: 1,250
Si8239x SMD/SMT SOIC-Wide-14 2 Channel 3250 Vrms - 40 C + 125 C 2.1 W 40 ns 12 ns 12 ns AEC-Q100 4 A 24 V 6.5 V Reel
Skyworks Solutions, Inc. Galvanically Isolated Gate Drivers 5kV 8V UVLO dual isolated gate driver Non-Stocked Lead-Time 10 Weeks
Reel
£2.66
£2.65
Min.: 1,250
Mult.: 1,250
: 1,250
Si8239x SMD/SMT SOIC-Wide-16 2 Channel 2500 Vrms - 40 C + 125 C 2.1 W 40 ns 12 ns 12 ns AEC-Q100 4 A 24 V 6.5 V Reel
Skyworks Solutions, Inc. Galvanically Isolated Gate Drivers 2.5kV 12V UVLO dual isolated gate driver Non-Stocked Lead-Time 10 Weeks
Reel
£2.01
Min.: 2,500
Mult.: 2,500
: 2,500
Si8239x SMD/SMT SOIC-Narrow-16 2 Channel 2500 Vrms - 40 C + 125 C 2 W 40 ns 12 ns 12 ns AEC-Q100 4 A 24 V 6.5 V Reel
Skyworks Solutions, Inc. Galvanically Isolated Gate Drivers 5kV 12V UVLO dual isolated gate driver Non-Stocked Lead-Time 10 Weeks
Reel
£2.65
Min.: 1,250
Mult.: 1,250
: 1,250
Si8239x SMD/SMT SOIC-Wide-14 2 Channel 3250 Vrms - 40 C + 125 C 2.1 W 40 ns 12 ns 12 ns AEC-Q100 4 A 24 V 6.5 V Reel
Skyworks Solutions, Inc. Galvanically Isolated Gate Drivers 5kV 12V UVLO HS/LS isolated gate driver Non-Stocked Lead-Time 10 Weeks
Reel
£2.65
Min.: 1,250
Mult.: 1,250
: 1,250
Si8239x SMD/SMT SOIC-Wide-14 2 Channel 3250 Vrms - 40 C + 125 C 2.1 W 40 ns 12 ns 12 ns AEC-Q100 4 A 24 V 6.5 V Reel
Skyworks Solutions, Inc. Galvanically Isolated Gate Drivers 5kV 12V UVLO HS/LS isolated gate driver Non-Stocked Lead-Time 10 Weeks
Reel
£2.67
£2.66
Min.: 1,250
Mult.: 1,250
: 1,250
Si8239x SMD/SMT SOIC-Wide-16 2 Channel 2500 Vrms - 40 C + 125 C 2.1 W 40 ns 12 ns 12 ns AEC-Q100 4 A 24 V 6.5 V Reel
Skyworks Solutions, Inc. Galvanically Isolated Gate Drivers 2.5kV 6V UVLO HS/LS isolated gate driver Non-Stocked Lead-Time 10 Weeks
Reel
£2.01
Min.: 2,500
Mult.: 2,500
: 2,500
Si8239x SMD/SMT SOIC-Narrow-16 2 Channel 2500 Vrms - 40 C + 125 C 2 W 40 ns 12 ns 12 ns AEC-Q100 4 A 24 V 6.5 V Reel