RESISTOR Varistors

Results: 8,376
Select Image Part # Mfr. Description Datasheet Availability Pricing (GBP) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Series Product Mounting Style Termination Style Package/Case Voltage Rating AC Voltage Rating DC Varistor Voltage Clamping Voltage Diameter Max Surge Current Surge Energy Rating Capacitance Minimum Operating Temperature Maximum Operating Temperature Qualification Packaging
Littelfuse Varistors MULTI-LAYER VARISTOR SURFACE MOUNT 5,678In Stock
Min.: 1
Mult.: 1
: 4,000

MHS MOVs PCB Mount SMD/SMT 0603 (1608 metric) 6.5 VAC 9 VDC 30 V 0.015 J 22 pF - 55 C + 125 C Reel, Cut Tape, MouseReel
Littelfuse Varistors 230V 250pF 5,404In Stock
Min.: 1
Mult.: 1

LA MOVs PCB Mount Radial 230 VAC 300 VDC 396 V 595 V 10 mm 2.5 kA 35 J 250 pF - 55 C + 85 C Bulk
KEMET Varistors 45V 250A 1210 AEC-Q200 5,420In Stock
Min.: 1
Mult.: 1
: 2,500

VC MLVs PCB Mount SMD/SMT 1210 (3225 metric) 35 VAC 45 VDC 56 V 90 V 250 A 2.2 J 670 pF - 55 C + 125 C AEC-Q200 Reel, Cut Tape, MouseReel
KYOCERA AVX Varistors 14VAC 18VDC 0.015J 0 612 10pF 100 V 1,994In Stock
Min.: 1
Mult.: 1
: 1,000

USB MLVs PCB Mount SMD/SMT 0612 (1632 metric) 14 VAC 18 VDC 100 V 4 A 15 mJ 10 pF - 55 C + 125 C Reel, Cut Tape, MouseReel

TDK Varistors 510VAC 10% 14mm StandarD 2,544In Stock
Min.: 1
Mult.: 1
: 3,000

Disc Varistor,StandarD 14mm MOVs PCB Mount Radial 510 VAC 670 VDC 820 V 1.355 kV 14 mm 4.5 kA 110 J 240 pF - 40 C + 105 C Reel, Cut Tape
KYOCERA AVX Varistors 0402 30Vdc 0.02J 1.5 pF Ant PowerGuard 11,354In Stock
Min.: 1
Mult.: 1
: 10,000

VCAS MLVs PCB Mount SMD/SMT 0402 (1005 metric) 21 VAC 30 VDC 210 V 350 V 1 A 20 mJ 1.5 pF - 55 C + 125 C AEC-Q200 Reel, Cut Tape, MouseReel
Littelfuse Varistors 140V 1,344In Stock
Min.: 1
Mult.: 1

C-III MOVs PCB Mount Radial 140 VAC 140 VDC 242 V 360 V 20 mm 9 kA 210 J - 55 C + 85 C Bulk
Littelfuse Varistors 150V 250A 100pF 7 Inch Reel 1,606In Stock
Min.: 1
Mult.: 1
: 1,000

CH MOVs PCB Mount SMD/SMT 3220 (8552 metric) 150 VAC 200 VDC 240 V 395 V 250 A 5 J 150 pF - 55 C + 125 C Reel, Cut Tape, MouseReel
Bourns Varistors ZV 60V 10% 7,730In Stock
Min.: 1
Mult.: 1
: 2,000

ZVHT MLVs PCB Mount SMD/SMT 1206 (3216 metric) 60 VAC 85 VDC 100 V 165 V 120 A 0.9 J 330 pF - 55 C + 125 C Reel, Cut Tape, MouseReel
TDK Varistors 550VAC 10% 14mm AdvanceD 2,703In Stock
Min.: 1
Mult.: 1

Disc Varistor, AdvanceD 14mm MOVs PCB Mount Radial 550 VAC 745 VDC 910 V 5 kA 180 J 170 pF - 40 C + 105 C Bulk
Littelfuse Varistors 300V 1,568In Stock
Min.: 1
Mult.: 1

C-III MOVs PCB Mount Radial 300 VAC 300 VDC 517 V 775 V 14 mm 6 kA 155 J - 55 C + 85 C Bulk
Panasonic Industry Varistors 0402, DC 27V, 4A 10,000In Stock
Min.: 1
Mult.: 1
: 10,000

EZJ-P MLVs PCB Mount SMD/SMT 0402 (1005 metric) 16 VDC 27 V 4 A 47 pF - 40 C + 85 C AEC-Q100 Reel, Cut Tape, MouseReel
TDK Varistors 300VAC 10% 20mm StandarD 1,980In Stock
Min.: 1
Mult.: 1
: 2,000

B722xxS3/4 MOVs PCB Mount Radial 300 VAC 385 VDC 470 V 775 V 20 mm 8 kA 173 J 780 pF - 40 C + 105 C Reel, Cut Tape

TDK Varistors 25VAC 10% 7mm StandarD 6,309In Stock
Min.: 1
Mult.: 1
: 6,000

Disc Varistor, StandarD 7mm MOVs PCB Mount Radial 25 VAC 31 VDC 39 V 77 V 7 mm 250 A 1.6 J 1.4 nF - 40 C + 105 C Reel, Cut Tape

TDK Varistors 385VAC 10% 14mm StandarD 4,522In Stock
Min.: 1
Mult.: 1
: 4,000

Disc Varistor,StandarD 14mm MOVs PCB Mount Radial 385 VAC 505 VDC 620 V 1.025 kV 14 mm 4.5 kA 80 J 315 pF - 40 C + 105 C Reel, Cut Tape

TDK Varistors 440VAC 10% 7mm StandarD 5,912In Stock
Min.: 1
Mult.: 1
: 5,000

Disc Varistor, StandarD 7mm MOVs PCB Mount Radial 440 VAC 585 VDC 715 V 1.18 kV 7 mm 1.2 kA 34 J 72 pF - 40 C + 105 C Reel, Cut Tape
Wurth Elektronik Varistors WE-VD 20mm Disc 760pF 10000A 418VDC 1,000In Stock
Min.: 500
Mult.: 500
: 500

WE-VD Disc Varistors PCB Mount Radial 320 VAC 418 VDC 510 V 842 V 23 mm 10 kA 382 J 760 pF - 40 C + 105 C Reel
Littelfuse Varistors 275V 450pF 8,148In Stock
Min.: 1
Mult.: 1

LA MOVs PCB Mount Radial 275 VAC 369 VDC 389 V to 515 V 775 V 7 mm 1.2 kA 23 J 80 pF - 55 C + 85 C Bulk

TDK Varistors 50VAC 10% 20mm StandarD 1,672In Stock
Min.: 1
Mult.: 1
: 2,000

Disc Varistor, StandarD 20mm MOVs PCB Mount Radial 50 VAC 65 VDC 82 V 135 V 20 mm 2 kA 27 J 3.8 nF - 40 C + 105 C Reel, Cut Tape
Panasonic Industry Varistors 8V 3A MULTILAYER VARISTOR 16,925In Stock
Min.: 1
Mult.: 1
: 10,000

EZJ-P MLVs PCB Mount SMD/SMT 0402 (1005 metric) 5.6 VDC 8 V 3 A 100 pF - 40 C + 85 C AEC-Q100 Reel, Cut Tape, MouseReel
KYOCERA AVX Varistors 4VAC 5.6VDC 0.01J 15 pF 15.5 V 35V
20,000In Stock
Min.: 1
Mult.: 1
: 10,000

VC MLVs PCB Mount SMD/SMT 0201 (0603 metric) 4 VAC 5.6 VDC 15.5 V 35 V 2 A 10 mJ 15 pF - 55 C + 125 C Reel, Cut Tape, MouseReel
Littelfuse Varistors 140V 2,309In Stock
Min.: 1
Mult.: 1

C-III MOVs PCB Mount Radial 140 VAC 180 VDC 242 V 360 V 14 mm 6 kA 90 J 900 pF - 55 C + 85 C Bulk
Littelfuse Varistors 320V 2,607In Stock
Min.: 1
Mult.: 1

C-III MOVs PCB Mount Radial 320 VAC 320 VDC 558 V 850 V 14 mm 6 kA 165 J - 55 C + 85 C Bulk
KYOCERA AVX Varistors 31V 0805 65V Clamp T VS Hi-Temp AEC-Q200 4,000In Stock
Min.: 1
Mult.: 1
: 4,000

VT MLVs PCB Mount SMD/SMT 0805 (2012 metric) 25 VAC 31 VDC 39 V 65 V 80 A 300 mJ 275 pF - 55 C + 175 C AEC-Q200 Reel, Cut Tape, MouseReel

TDK Varistors 60VAC 10% 10mm StandarD 4,437In Stock
Min.: 1
Mult.: 1
: 3,000

Disc Varistor, StandarD 10mm MOVs PCB Mount Radial 60 VAC 85 VDC 100 V 165 V 10 mm 500 A 10 J 870 pF - 40 C + 105 C Reel, Cut Tape