RESISTOR Varistors

Results: 8,376
Select Image Part # Mfr. Description Datasheet Availability Pricing (GBP) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Series Product Mounting Style Termination Style Package/Case Voltage Rating AC Voltage Rating DC Varistor Voltage Clamping Voltage Diameter Max Surge Current Surge Energy Rating Capacitance Minimum Operating Temperature Maximum Operating Temperature Qualification Packaging
Littelfuse Varistors THERMALLY PROTECTED VARISTOR 20MM 1,054In Stock
Min.: 1
Mult.: 1

iTMOV MOVs PCB Mount Radial 250 VAC 320 VDC 429 V 650 V 20 mm 10 kA 170 J 1 nF - 55 C + 85 C Bulk
TDK Varistors 130VAC 10% 20mm 3-pin ThermoFuse 590In Stock
Min.: 1
Mult.: 1

Thermo-fused Varistor 3-pin, AdvanceD 20mm MOVs PCB Mount Radial 130 VAC 170 VDC 205 V 340 V 23 mm 10 kA 100 J 1.85 nF - 40 C + 85 C Bulk
Bourns Varistors 60pF 820volts 10% 8,414In Stock
Min.: 1
Mult.: 1
: 1,000

MOV-07DxxxK MOVs PCB Mount Radial 510 VAC 902 VDC 820 V 1.355 kV 7 mm 1.2 kA 40 J 60 pF - 40 C + 85 C Reel, Cut Tape
TDK Varistors 750VAC 10% 32mm High E Non-Stocked Lead-Time 28 Weeks
Min.: 1
Mult.: 1

Disc Varistor, High-Energy 32mm MOVs PCB Mount SMD/SMT 750 VAC 970 VDC 1.2 kV 2 kV 32 mm 25 kA 800 J 800 pF - 40 C + 105 C Bulk
Littelfuse Varistors RADIAL VARISTOR 05MM ROHS/LF 4,352In Stock
Min.: 1
Mult.: 1

ZA MOVs PCB Mount Radial 130 VAC 170 VDC 225.5 V 340 V 5 mm 400 A 5.5 J 100 pF - 55 C + 85 C Bulk
Littelfuse Varistors 20 VAC 1.2J 65V-CL 250A-P 6,625In Stock
Min.: 1
Mult.: 1

ZA MOVs PCB Mount Radial 20 VAC 26 VDC 33 V 68 V 7 mm 250 A 1.2 J 1.62 nF - 55 C + 85 C Bulk
Littelfuse Varistors RADIAL VARISTOR 07MM ROHS / LEAD FREE 4,180In Stock
Min.: 1
Mult.: 1

LA MOVs PCB Mount Radial 150 VAC 200 VDC 268 V 395 V 7 mm 1.2 kA 13 J 150 pF - 55 C + 85 C Bulk
Littelfuse Varistors 23V 7mm Epoxy UltraMOV 4,073In Stock
Min.: 1
Mult.: 1

LV UltraMOV MOVs PCB Mount Radial 23 VAC 28 VDC 36 V 71 V 7 mm 1 kA 5 J 1.65 nF - 40 C + 85 C Bulk
Littelfuse Varistors 40V 20mm Epoxy UltraMOV 2,206In Stock
Min.: 1
Mult.: 1

LV UltraMOV MOVs PCB Mount Radial 40 VAC 56 VDC 68 V 135 V 20 mm 8 kA 140 J 8.5 nF - 40 C + 85 C Bulk
Littelfuse Varistors 95V 20mm Epoxy UltraMOV 2,174In Stock
Min.: 1
Mult.: 1

LV UltraMOV MOVs PCB Mount Radial 95 VAC 127 VDC 150 V 250 V 20 mm 10 kA 150 J 3.7 nF - 55 C + 85 C Bulk
Panasonic Industry Varistors ZNR Transient /Surge Absorbers 4In Stock
Min.: 1
Mult.: 1

ZNR MOVs 5.5 kV - 25 C + 70 C Bulk
Littelfuse Varistors 20V 40A 300pF 2,890In Stock
Min.: 1
Mult.: 1

MA MOVs PCB Mount Radial 18 VAC 23 VDC 33 V 73 V 3 mm 4.5 kA 130 mJ 300 pF - 55 C + 85 C Bulk
Littelfuse Varistors 150V 150pF 4,735In Stock
Min.: 1
Mult.: 1

LA MOVs PCB Mount Radial 150 VAC 200 VDC 212 V to 284 V 430 V 7 mm 1.2 kA 13 J 150 pF - 55 C + 85 C Bulk
Littelfuse Varistors THERMALLY PROTECTED VARISTOR 20MM 768In Stock
Min.: 1
Mult.: 1

TMOV MOVs PCB Mount Radial 200 VAC 344 VDC 344 V 530 V 20 mm 10 kA 154 J 1.25 nF - 55 C + 85 C Bulk
TDK Varistors 17Vrms 10A 6,284In Stock
Min.: 1
Mult.: 1
: 4,000

SMD Disc Varistor, 3225mm MLVs PCB Mount SMD/SMT 0603 (1608 metric) 17 VAC 22 VDC 27 V 50 V 10 A 100 mJ 30 pF - 55 C + 150 C AEC-Q100 Reel, Cut Tape, MouseReel
Bourns Varistors ZV 11V 10% 7,956In Stock
Min.: 1
Mult.: 1
: 4,000

ZVHT MLVs PCB Mount SMD/SMT 1210 (3225 metric) 11 VAC 14 VDC 18 V 33 V 400 A 1.3 J 2.6 nF - 55 C + 125 C Reel, Cut Tape, MouseReel
Littelfuse Varistors 420V 55pF 4,304In Stock
Min.: 1
Mult.: 1

LA MOVs PCB Mount Radial 420 VAC 560 VDC 748 V 1.12 kV 7 mm 1.2 kA 30 J 55 pF - 55 C + 85 C Bulk
Littelfuse Varistors 95V 250A 250pF 7 Inch Reel 1,591In Stock
Min.: 1
Mult.: 1
: 1,000

CH MOVs PCB Mount SMD/SMT 3220 (8552 metric) 95 VAC 127 VDC 95 V 250 V 250 A 3 J 250 pF - 55 C + 125 C Reel, Cut Tape, MouseReel
Vishay / BC Components Varistors 510V 4500A 10D Radial 1,363In Stock
Min.: 1
Mult.: 1

VDRUS MOVs PCB Mount Radial 510 VAC 670 VDC 820 V 1.355 kV 12.5 mm 4.5 kA 146 J 135 pF - 40 C + 125 C Bulk
Vishay / BC Components Varistors 385V 8000A 14D Radial 1,360In Stock
Min.: 1
Mult.: 1

VDRUS MOVs PCB Mount Radial 385 VAC 505 VDC 620 V 1.025 kV 16.5 mm 8 kA 250 J 280 pF - 40 C + 125 C Bulk
Vishay / BC Components Varistors 175volts 9mm 5mm 4,978In Stock
Min.: 1
Mult.: 1

VDRS MOVs PCB Mount Radial 175 VAC 225 VDC 275 V 455 V 9 mm 1.2 kA 23 J 230 pF - 40 C + 85 C Bulk
Vishay / BC Components Varistors 460volts 17mm 1,499In Stock
Min.: 1
Mult.: 1

VDRS MOVs PCB Mount Radial 460 VAC 615 VDC 750 V 1.24 kV 16.5 mm 4.5 kA 135 J 225 pF - 40 C + 85 C Bulk
Littelfuse Varistors 250V 220pF 3,562In Stock
Min.: 1
Mult.: 1
: 500

LA MOVs PCB Mount Radial 250 VAC 330 VDC 429 V 650 V 10 mm 2.5 kA 40 J 220 pF - 55 C + 85 C Reel, Cut Tape, MouseReel
Littelfuse Varistors 30V 40A 210pF 2,979In Stock
Min.: 1
Mult.: 1

MA MOVs PCB Mount Radial 30 VAC 38 VDC 47 V 90 V 3 mm 4.5 kA 210 mJ 210 pF - 55 C + 85 C Bulk
Littelfuse Varistors 25V 40A 250pF 2,052In Stock
Min.: 1
Mult.: 1

MA MOVs PCB Mount Radial 22 VAC 28 VDC 39 V 86 V 3 mm 4.5 kA 160 mJ 250 pF - 55 C + 85 C Bulk