360 pF Varistors

Results: 181
Select Image Part # Mfr. Description Datasheet Availability Pricing (GBP) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Series Product Mounting Style Termination Style Package/Case Voltage Rating AC Voltage Rating DC Varistor Voltage Clamping Voltage Diameter Max Surge Current Surge Energy Rating Capacitance Minimum Operating Temperature Maximum Operating Temperature Qualification Packaging
Eaton Electronics Varistors MOV, 14 mm size, 350 VAC Non-Stocked Lead-Time 12 Weeks
£0.338
£0.21
£0.182
£0.168
Min.: 1
Mult.: 1
MOV MOVs Through Hole Radial 350 VAC 460 VDC 560 V 925 V 16.5 mm 50 A 125 J 360 pF - 40 C + 125 C Bulk
Eaton Electronics Varistors MOV, 14 mm size, 350 VAC Non-Stocked Lead-Time 12 Weeks
£0.759
£0.454
£0.285
£0.251
Reel
£0.159
Min.: 1
Mult.: 1
: 500
MOV MOVs Through Hole Radial 350 VAC 460 VDC 560 V 925 V 16.5 mm 50 A 125 J 360 pF - 40 C + 125 C Ammo Pack
Eaton Electronics Varistors MOV, 20 mm size, 680 VAC Non-Stocked Lead-Time 12 Weeks
£0.818
£0.533
£0.469
£0.433
£0.432
Min.: 1
Mult.: 1
MOV MOVs Through Hole Radial 680 VAC 895 VDC 1.1 kV 1.815 kV 22.5 mm 100 A 383 J 360 pF - 40 C + 125 C Bulk
Eaton Electronics Varistors MOVHE, 14 mm size, 350 VAC Non-Stocked Lead-Time 12 Weeks
£0.89
£0.538
£0.343
£0.303
Reel
£0.21
Min.: 1
Mult.: 1
: 500
MOVHE MOVs Through Hole Radial 350 VAC 460 VDC 560 V 925 V 16.5 mm 50 A 185 J 360 pF - 40 C + 125 C Ammo Pack
Eaton Electronics Varistors MOVHE, 20 mm size, 680 VAC Non-Stocked Lead-Time 12 Weeks
£1.08
£0.713
£0.631
£0.59
Min.: 1
Mult.: 1
MOVHE MOVs Through Hole Radial 680 VAC 895 VDC 1.1 kV 1.815 kV 22.5 mm 100 A 620 J 360 pF - 40 C + 125 C Bulk
SEI Stackpole Varistors 170 VDC 400 A 125 pF THT RADIAL MOV MET OXIDE Non-Stocked Lead-Time 26 Weeks
Cut Tape
£0.169
Min.: 21,000
Mult.: 750
: 750
RV Metal Oxide Varistors Through Hole Radial Disc 14mm 350 VAC 460 VDC 560 V 925 V 17 mm 4.5 kA 125 J 360 pF - 40 C + 85 C Reel