Varistors

Results: 21,683
Select Image Part # Mfr. Description Datasheet Availability Pricing (GBP) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Series Product Mounting Style Termination Style Package/Case Voltage Rating AC Voltage Rating DC Varistor Voltage Clamping Voltage Diameter Max Surge Current Surge Energy Rating Capacitance Minimum Operating Temperature Maximum Operating Temperature Qualification Packaging
Bourns Varistors CVQ 150Vrms 23mm Bulk L1 362In Stock
£2.91
£2.19
£2.02
£1.82
Min.: 1
Mult.: 1
CVQ MOVs Through Hole Radial 150 VAC 200 VDC 240 V 395 V 25 mm 15 kA 207 J 2.9 nF - 40 C + 85 C Bulk
Eaton Electronics Varistors MOVGT - MOV & GDT Combination, 20 mm disc size, 270 V MCOV 10,257In Stock
£1.86
£0.908
£0.743
£0.709
Min.: 1
Mult.: 1
MOVGT MOVs, GDTs Axial Bulk
Littelfuse Varistors THERMALLY PROTECTED VARISTOR 14MM 980In Stock
£2.26
£1.63
£1.54
£1.31
Min.: 1
Mult.: 1
iTMOV MOVs PCB Mount Radial 230 VAC 300 VDC 396 V 595 V 14 mm 6 kA 80 J 550 pF - 55 C + 85 C Bulk
Littelfuse Varistors 07MM Radial 4,321In Stock
£0.623
£0.371
£0.257
£0.238
Min.: 1
Mult.: 1
LA MOVs PCB Mount Radial 150 VAC 200 VDC 264 V 395 V 7 mm 6.5 kA 13 J 150 pF - 55 C + 85 C Bulk
KYOCERA AVX Varistors 0402 30Vdc 0.02J 1.5 pF Ant PowerGuard 11,354In Stock
Cut Tape
£0.165
£0.097
£0.077
£0.072
Reel
£0.064
Min.: 1
Mult.: 1
: 10,000
VCAS MLVs PCB Mount SMD/SMT 0402 (1005 metric) 21 VAC 30 VDC 210 V 350 V 1 A 20 mJ 1.5 pF - 55 C + 125 C AEC-Q200 Reel, Cut Tape, MouseReel
KEMET Varistors 18V 200A 1206 AEC-Q200 9,189In Stock
Cut Tape
£0.278
£0.174
£0.138
£0.117
Reel
£0.105
Min.: 1
Mult.: 1
: 3,500
VE MLVs PCB Mount SMD/SMT 1206 (3216 metric) 14 VAC 18 VDC 22 V 40 V 200 A 600 mJ 950 pF - 55 C + 150 C AEC-Q200 Reel, Cut Tape, MouseReel


TDK Varistors 680VAC 10% 40mm High E 30In Stock
£27.32
£25.12
£19.84
£19.83
Min.: 1
Mult.: 1
HighE MOVs Chassis Mount Screw 680 VAC 895 VDC 1.1 kV 1.815 kV 40 mm 40 kA 1100 J 1.1 nF - 40 C + 105 C Bulk
TDK Varistors MLV, 0603, 25V 3,200In Stock
Cut Tape
£0.24
£0.147
£0.116
£0.11
Reel
£0.094
Min.: 1
Mult.: 1
: 4,000
X-series, STANDARD 0603 PCB Mount SMD/SMT 25 VAC 32 VDC 51.9 VDC to 70.1 VDC 120 V 5 A 10 pF - 55 C + 125 C Reel, Cut Tape, MouseReel
TDK Varistors MLV. 0603,37V 3,200In Stock
Cut Tape
£0.225
£0.137
£0.108
£0.103
Reel
£0.088
Min.: 1
Mult.: 1
: 4,000
X-series, STANDARD 0603 PCB Mount SMD/SMT 37 VAC 48 VDC 54 VDC to 67 VDC 100 V 5 A 14 pF - 55 C + 125 C Reel, Cut Tape, MouseReel
TDK Varistors MLV. 0603,25V 12,000In Stock
Cut Tape
£0.18
£0.11
£0.086
£0.082
Reel
£0.07
Min.: 1
Mult.: 1
: 4,000
X-series, STANDARD 0603 PCB Mount SMD/SMT 25 VAC 32 VDC 51.9 VDC to 70.1 VDC 120 V 5 A 10 pF - 55 C + 125 C Reel, Cut Tape, MouseReel
TDK Varistors MLV. 0603,25V 3,200In Stock
Cut Tape
£0.225
£0.14
£0.11
£0.105
Reel
£0.09
Min.: 1
Mult.: 1
: 4,000
X-series, STANDARD 0603 PCB Mount SMD/SMT 25 VAC 32 VDC 51.9 VDC to 70.1 VDC 120 V 5 A 10 pF - 55 C + 150 C Reel, Cut Tape, MouseReel
TDK Varistors MLV, 0805, 20V 6,000In Stock
Cut Tape
£0.353
£0.219
£0.175
£0.168
Reel
£0.152
Min.: 1
Mult.: 1
: 3,000
X-series, STANDARD 0805 PCB Mount SMD/SMT 20 VAC 26 VDC 29.7 VDC to 36.3 VDC 56 V 80 A 300 mJ 300 pF - 55 C + 125 C Reel, Cut Tape, MouseReel
TDK Varistors MLV, 0805, 25V 6,000In Stock
Cut Tape
£0.338
£0.211
£0.169
£0.161
Reel
£0.146
Min.: 1
Mult.: 1
: 3,000
X-series, STANDARD 0805 PCB Mount SMD/SMT 25 VAC 31 VDC 35.1 VDC to 42.9 VDC 65 V 80 A 300 mJ 250 pF - 55 C + 125 C Reel, Cut Tape, MouseReel
TDK Varistors MLV, 0805, 30V 6,000In Stock
Cut Tape
£0.338
£0.211
£0.169
£0.161
Reel
£0.146
Min.: 1
Mult.: 1
: 3,000
X-series, STANDARD 0805 PCB Mount SMD/SMT 30 VAC 38 VDC 42.3 VDC to 51.7 VDC 77 V 80 A 300 mJ 250 pF - 55 C + 125 C Reel, Cut Tape, MouseReel
TDK Varistors MLV, 0805, 17V 6,000In Stock
Cut Tape
£0.383
£0.238
£0.192
£0.183
Reel
£0.166
Min.: 1
Mult.: 1
: 3,000
X1-series, AUTO 0805 PCB Mount SMD/SMT 17 VAC 22 VDC 24.3 VDC to 29.7 VDC 46 V 120 A 400 pF - 55 C + 125 C Reel, Cut Tape, MouseReel
TDK Varistors MLV, 0805, 20V 5,750In Stock
Cut Tape
£0.383
£0.238
£0.192
£0.183
Reel
£0.166
Min.: 1
Mult.: 1
: 3,000
X1-series, AUTO 0805 PCB Mount SMD/SMT 20 VAC 26 VDC 29.7 VDC to 36.3 VDC 56 V 80 A 300 mJ 300 pF - 55 C + 150 C Reel, Cut Tape, MouseReel
TDK Varistors MLV, 0805, 25V 6,000In Stock
Cut Tape
£0.338
£0.212
£0.169
£0.162
Reel
£0.147
Min.: 1
Mult.: 1
: 3,000
X1-series, AUTO 0805 PCB Mount SMD/SMT 25 VAC 31 VDC 35.1 VDC to 42.9 VDC 65 V 80 A 300 mJ 250 pF - 55 C + 150 C Reel, Cut Tape, MouseReel
TDK Varistors MLV, 0805, 25V 6,000In Stock
Cut Tape
£0.338
£0.212
£0.169
£0.162
Reel
£0.147
Min.: 1
Mult.: 1
: 3,000
X1-series, AUTO 0805 PCB Mount SMD/SMT 25 VAC 31 VDC 35.1 VDC to 42.9 VDC 65 V 80 A 300 mJ 250 pF - 55 C + 125 C Reel, Cut Tape, MouseReel
TDK Varistors MLV, 0805, 30V 5,980In Stock
Cut Tape
£0.338
£0.212
£0.169
£0.162
Reel
£0.147
Min.: 1
Mult.: 1
: 3,000
X1-series, AUTO 0805 PCB Mount SMD/SMT 30 VAC 38 VDC 42.3 VDC to 51.7 VDC 77 V 80 A 300 mJ 250 pF - 55 C + 150 C Reel, Cut Tape, MouseReel
TDK Varistors MLV, 1206, 20V 6,000In Stock
Cut Tape
£0.413
£0.26
£0.21
£0.201
Reel
£0.182
Min.: 1
Mult.: 1
: 3,000
X-series, STANDARD 1206 PCB Mount SMD/SMT 20 VAC 26 VDC 29.7 VDC to 36.3 VDC 56 V 200 A 700 mJ 1.2 nF - 55 C + 125 C Reel, Cut Tape, MouseReel
TDK Varistors MLV, 1206, 30V 4,000In Stock
Cut Tape
£0.413
£0.26
£0.21
£0.201
Reel
£0.185
Min.: 1
Mult.: 1
: 2,000
X-series, STANDARD 1206 PCB Mount SMD/SMT 25 VAC 31 VDC 35.1 VDC to 42.9 VDC 65 V 200 A 1000 mJ 900 pF - 55 C + 125 C Reel, Cut Tape, MouseReel
TDK Varistors MLV, 1206, 25V 3,990In Stock
Cut Tape
£0.413
£0.26
£0.21
£0.201
Reel
£0.185
Min.: 1
Mult.: 1
: 2,000
X-series, STANDARD 1206 PCB Mount SMD/SMT 30 VAC 38 VDC 42.3 VDC to 51.7 VDC 77 V 200 A 500 pF - 55 C + 125 C Reel, Cut Tape, MouseReel
TDK Varistors MLV, 1206, 35V 3,950In Stock
Cut Tape
£0.436
£0.276
£0.223
£0.212
Reel
£0.196
Min.: 1
Mult.: 1
: 2,000
X-series, STANDARD 1206 35 VAC - 55 C + 150 C Reel, Cut Tape, MouseReel
TDK Varistors MLV, 1206, 40V 3,996In Stock
Cut Tape
£0.413
£0.26
£0.21
£0.201
Reel
£0.185
Min.: 1
Mult.: 1
: 2,000
X-series, STANDARD 1206 PCB Mount SMD/SMT 40 VAC 56 VDC 61.2 VDC to 74.8 VDC 110 V 100 A 500 mJ 250 pF - 55 C + 125 C Reel, Cut Tape, MouseReel
TDK Varistors MLV, 1206, 50V 3,458In Stock
Cut Tape
£0.413
£0.26
£0.21
£0.201
Reel
£0.185
Min.: 1
Mult.: 1
: 2,000
X-series, STANDARD 1206 PCB Mount SMD/SMT 50 VAC 65 VDC - 55 C + 125 C Reel, Cut Tape, MouseReel