Varistors

Results: 21,683
Select Image Part # Mfr. Description Datasheet Availability Pricing (GBP) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Series Product Mounting Style Termination Style Package/Case Voltage Rating AC Voltage Rating DC Varistor Voltage Clamping Voltage Diameter Max Surge Current Surge Energy Rating Capacitance Minimum Operating Temperature Maximum Operating Temperature Qualification Packaging
Vishay / BC Components VDRH10S550BSE
Vishay / BC Components Varistors VDRHS10D3500A550VSTLDSBULKe3 899In Stock
£1.35
£0.834
£0.572
£0.472
Min.: 1
Mult.: 1
VDR MOVs PCB Mount Radial 550 VAC 745 VDC 910 V 1.5 kV 12.5 mm 3.5 kA 127 J 120 pF - 40 C + 125 C Bulk
Vishay / BC Components VDRH07K300BSE
Vishay / BC Components Varistors VDRHS07D1750A300VSTLDSBULKe3 1,130In Stock
£0.986
£0.601
£0.394
£0.311
Min.: 1
Mult.: 1
VDR MOVs PCB Mount Radial 300 VAC 385 VDC 470 V 775 V 9 mm 1.75 kA 42 J 130 pF - 40 C + 125 C Bulk
Vishay / BC Components VDRH10S320BSE
Vishay / BC Components Varistors VDRHS10D3500A320VSTLDSBULKe3 950In Stock
£1.31
£0.796
£0.52
£0.41
Min.: 1
Mult.: 1
VDRH MOVs PCB Mount Radial 320 VAC 420 VDC 510 V 842 V 12.5 mm 3.5 kA 92 J 220 pF - 40 C + 125 C Bulk
Vishay / BC Components VDRH10S350BSE
Vishay / BC Components Varistors VDRHS10D3500A350VSTLDSBULKe3 980In Stock
£1.24
£0.766
£0.526
£0.433
Min.: 1
Mult.: 1
VDRH MOVs PCB Mount Radial 350 VAC 460 VDC 560 V 920 V 12.5 mm 3.5 kA 102 J 200 pF - 40 C + 125 C Bulk
Vishay / BC Components VDRH14V350TSE
Vishay / BC Components Varistors VDRHS14D6000A350VSTLDSTAPEe3 950In Stock
Cut Tape
£1.63
£1.02
£0.75
£0.701
Reel
£0.62
Min.: 1
Mult.: 1
: 500
VDRH MOVs PCB Mount Radial 350 VAC 460 VDC 560 V 920 V 16.5 mm 6 kA 205 J 320 pF - 40 C + 125 C Reel, Cut Tape
Vishay / BC Components VDRH05E230BSE
Vishay / BC Components Varistors VDRHS05D0800A230VSTLDSBULKe3 1,500In Stock
£0.943
£0.566
£0.361
£0.274
Min.: 1
Mult.: 1
VDRH MOVs PCB Mount Radial 230 VAC 300 VDC 360 V 620 V 7 mm 800 A 16 J 70 pF - 40 C + 125 C Bulk
Vishay / BC Components VDRH14V075BSE
Vishay / BC Components Varistors VDRHS14D6000A075VSTLDSBULKe3 980In Stock
£1.60
£0.995
£0.677
£0.559
Min.: 1
Mult.: 1
VDRH MOVs PCB Mount Radial 75 VAC 100 VDC 120 V 200 V 16.5 mm 6 kA 44 J 1.9 nF - 40 C + 125 C Bulk
Vishay / BC Components VDRH10S140BSE
Vishay / BC Components Varistors VDRHS10D3500A140VSTLDSBULKe3 850In Stock
£1.31
£0.796
£0.689
£0.345
Min.: 1
Mult.: 1
VDR MOVs PCB Mount Radial 140 VAC 180 VDC 220 V 360 V 12.5 mm 3.5 kA 39 J 540 pF - 40 C + 125 C Bulk
Vishay / BC Components VDRH10S300ALE
Vishay / BC Components Varistors VDRHS10D3500A300VKNL16AMMOe3 725In Stock
£1.37
£0.849
£0.58
Reel
£0.478
£0.382
Min.: 1
Mult.: 1
: 500
VDRH MOVs PCB Mount Radial 300 VAC 385 VDC 470 V 775 V 12.5 mm 3.5 kA 85 J 240 pF - 40 C + 125 C Ammo Pack
Vishay / BC Components VDRH10S510BSE
Vishay / BC Components Varistors VDRHS10D3500A510VSTLDSBULKe3 355In Stock
£1.35
£0.834
£0.572
£0.472
Min.: 1
Mult.: 1
VDRH MOVs PCB Mount Radial 510 VAC 670 VDC 820 V 1.355 kV 12.5 mm 3.5 kA 118 J 135 pF - 40 C + 125 C Bulk
Vishay / BC Components VDRH10S680BSE
Vishay / BC Components Varistors VDRHS10D3500A140VSTLDSBULKe3 535In Stock
£1.35
£0.834
£0.572
£0.482
Min.: 1
Mult.: 1
VDR MOVs PCB Mount Radial 680 VAC 895 VDC 1.1 kV 1.815 kV 12.5 mm 3.5 kA 155 J 80 pF - 40 C + 125 C Bulk
Vishay / BC Components VDRH14V140BSE
Vishay / BC Components Varistors VDRHS14D6000A140VSTLDSBULKe3 980In Stock
£1.60
£0.995
£0.677
£0.559
Min.: 1
Mult.: 1
VDRH MOVs PCB Mount Radial 140 VAC 180 VDC 220 V 360 V 16.5 mm 6 kA 78 J 950 pF - 40 C + 125 C Bulk
Vishay / BC Components VDRH14V175BSE
Vishay / BC Components Varistors VDRHS14D6000A175VSTLDSBULKe3 520In Stock
£1.60
£0.995
£0.677
£0.559
Min.: 1
Mult.: 1
VDRH MOVs PCB Mount Radial 175 VAC 225 VDC 275 V 455 V 16.5 mm 6 kA 99 J 750 pF - 40 C + 125 C Bulk
Eaton Electronics Varistors Surface Mount Automotive MLV, AMLV13, 1210 MLV 31 Vdc 4,950In Stock
Cut Tape
£0.691
£0.444
£0.39
£0.367
Reel
£0.367
Min.: 1
Mult.: 1
: 2,500
AMLV13 MLVs PCB Mount SMD/SMT 25 VAC 31 VDC 42.9 V 67 V 300 A 1.7 J 1.2 nF - 55 C + 125 C Reel, Cut Tape, MouseReel
Eaton Electronics Varistors MOVTP, 20 mm, 465 Vac 1,793In Stock
£1.50
£1.00
£0.899
£0.849
£0.826
Min.: 1
Mult.: 1
MOVTP MOVs Through Hole Through Hole 465 VAC 615 VDC 825 V 1.24 kV 23.5 mm 10 kA 509 J - 40 C + 105 C Bulk
Eaton Electronics Varistors MOVTP, 14 mm, 465 Vac 3,221In Stock
£1.55
£1.05
£0.995
£0.925
Min.: 1
Mult.: 1
MOVTP MOVs Through Hole Through Hole 465 VAC 615 VDC 825 V 1.24 kV 18.5 mm 6 kA 247 J - 40 C + 105 C Bulk
Eaton Electronics Varistors MOVTP, 20 mm, 275 Vac 1,725In Stock
£1.48
£0.995
£0.882
£0.826
Min.: 1
Mult.: 1
MOVTP MOVs Through Hole Through Hole 275 VAC 350 VDC 473 V 710 V 23.5 mm 10 kA 270 J - 40 C + 105 C Bulk
Eaton Electronics Varistors MOVTP, 20 mm, 300 Vac 5,381In Stock
£1.33
£0.986
£0.908
£0.871
Min.: 1
Mult.: 1
MOVTP MOVs Through Hole Through Hole 300 VAC 385 VDC 517 V 775 V 23.5 mm 10 kA 350 J - 40 C + 105 C Bulk
Littelfuse Varistors 150V 1600pF 2,000In Stock
Cut Tape
£1.16
£0.719
£0.545
£0.508
Reel
£0.432
Min.: 1
Mult.: 1
: 500
LA MOVs PCB Mount Radial 150 VAC 200 VDC 243 V 360 V 20 mm 6.5 kA 80 J 1.6 nF - 55 C + 85 C Reel, Cut Tape
Littelfuse Varistors 460V 45pF 3,261In Stock
£0.323
£0.227
£0.217
£0.213
Min.: 1
Mult.: 1
LA MOVs PCB Mount Radial 460 VAC 615 VDC 786.5 V 1.24 kV 14 mm 2.5 kA 56 J 120 pF - 55 C + 85 C Bulk
Bourns Varistors DV SERIES 35V 1,159In Stock
Cut Tape
£1.88
£1.18
£0.841
£0.788
Reel
£0.518
Min.: 1
Mult.: 1
: 2,000
DV MOVs PCB Mount SMD/SMT 3225 (8063 metric) 35 VAC 45 VDC 56 V 110 V 100 A 1.8 J 800 pF - 40 C + 125 C Reel, Cut Tape, MouseReel
KYOCERA AVX Varistors 31V 0805 65V Clamp T VS Hi-Temp AEC-Q200 4,000In Stock
Cut Tape
£0.383
£0.238
£0.192
£0.183
Reel
£0.155
Min.: 1
Mult.: 1
: 4,000
VT MLVs PCB Mount SMD/SMT 0805 (2012 metric) 25 VAC 31 VDC 39 V 65 V 80 A 300 mJ 275 pF - 55 C + 175 C AEC-Q200 Reel, Cut Tape, MouseReel
Eaton Electronics Varistors Surface Mount Automotive MLV, AMLV22, 2220 MLV 38 Vdc 1,368In Stock
Cut Tape
£2.02
£1.56
Reel
£1.56
Min.: 1
Mult.: 1
: 800
AMLV22 MLVs PCB Mount SMD/SMT 30 VAC 38 VDC 51.7 V 77 V 1 kA 12 J 3 nF - 55 C + 125 C Reel, Cut Tape, MouseReel
Eaton Electronics Varistors MOVTP, 20 mm, 250 Vac 2,290In Stock
£1.96
£1.43
£1.30
£1.23
Min.: 1
Mult.: 1
MOVTP MOVs Through Hole Through Hole 250 VAC 320 VDC 429 V 650 V 23.5 mm 10 kA 240 J - 40 C + 105 C Bulk
Littelfuse Varistors RADIAL VARISTOR LEAD FREE 2,138In Stock
£0.705
£0.458
£0.404
£0.378
Min.: 1
Mult.: 1
C-III MOVs PCB Mount Radial 420 VAC 748 V 1.12 kV 14 mm 6 kA 185 J - 55 C + 85 C Bulk