AWSCR-3.86CPLB-C15-T4

ABRACON
815-WSCR386CPLBC15T4
AWSCR-3.86CPLB-C15-T4

Mfr.:

Description:
Resonators CER RES 3.58MHz 33PF SMD

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
ABRACON
Product Category: Resonators
RoHS:  
3.86 MHz
SMD/SMT
0.5 %
SMD-3
+ 85 C
- 40 C
Reel
Brand: ABRACON
Frequency Stability: 0.3 %
Height: 1.8 mm
Length: 6 mm
Load Capacitance: 15 pF
Operating Supply Voltage: 6 VDC
Operating Temperature Range: - 40 C to + 85 C
Product Type: Resonators
Factory Pack Quantity: 4000
Subcategory: Resonators
Width: 3 mm
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
USHTS:
8541600030
JPHTS:
854160010
TARIC:
8541600000
MXHTS:
8541600100
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Availability

Stock:
Non-Stocked
Factory Lead Time:
15 Weeks Estimated factory production time.
Minimum: 4000   Multiples: 4000
Unit Price:
£-.--
Ext. Price:
£-.--
Est. Tariff:
This Product Ships FREE

Pricing (GBP)

Qty. Unit Price
Ext. Price
Full Reel (Order in multiples of 4000)
£0.186 £744.00