LVCMOS, HCMOS Oscillators

Results: 1,236
Select Image Part # Mfr. Description Datasheet Availability Pricing (GBP) Filter the results in the table by unit price based on your quantity. Qty. RoHS Product Type Package/Case Frequency Frequency Stability Load Capacitance Supply Voltage - Min Supply Voltage - Max Output Format Termination Style Minimum Operating Temperature Maximum Operating Temperature Length Width Height Qualification Packaging
SiTime SiT1602BI-83-33N-25.000000X
SiTime MEMS Oscillators -40 to 85C, 7050, 50ppm, 3.3V, 25MHz, NC, 250 pcs T&R 12/16 mm Non-Stocked Lead-Time 14 Weeks
Min.: 250
Mult.: 250
: 250

MEMS Oscillators 7 mm x 5 mm 25 MHz 50 PPM 15 pF 2.97 V 3.63 V LVCMOS, HCMOS - 40 C + 85 C 7 mm (0.276 in) 5 mm (0.197 in) 0.9 mm (0.035 in) Reel
SiTime SiT1602BI-83-33N-4.000000X
SiTime MEMS Oscillators -40 to 85C, 7050, 50ppm, 3.3V, 4MHz, NC, 250 pcs T&R 12/16 mm Non-Stocked Lead-Time 14 Weeks
Min.: 250
Mult.: 250
: 250

MEMS Oscillators 7 mm x 5 mm 4 MHz 50 PPM 15 pF 2.97 V 3.63 V LVCMOS, HCMOS - 40 C + 85 C 7 mm (0.276 in) 5 mm (0.197 in) 0.9 mm (0.035 in) Reel
SiTime SiT1602BIB11-30S-54.000000G
SiTime MEMS Oscillators -40 to 85C, 2520, 20ppm, 3.0V, 54MHz, ST, 250 pcs T&R 8 mm Non-Stocked Lead-Time 14 Weeks
Min.: 250
Mult.: 250
: 250

MEMS Oscillators 2.5 mm x 2 mm 54 MHz 20 PPM 15 pF 2.7 V 3.3 V LVCMOS, HCMOS - 40 C + 85 C 2.5 mm (0.098 in) 2 mm (0.079 in) 0.75 mm (0.03 in) Reel
SiTime SIT1602BIT72-18E-33.333330G
SiTime MEMS Oscillators Non-Stocked Lead-Time 14 Weeks
Min.: 250
Mult.: 250
MEMS Oscillators 33.33333 MHz 25 PPM 1.62 V 1.98 V LVCMOS, HCMOS - 40 C + 85 C 2 mm (0.079 in) 1.6 mm (0.063 in)
SiTime SiT1602BC-81-33E-7.372800X
SiTime MEMS Oscillators -20 to 70C, 7050, 20ppm, 3.3V, 7.3728MHz, OE, 250 pcs T&R 12/16 mm Non-Stocked Lead-Time 14 Weeks
Min.: 250
Mult.: 250
: 250

MEMS Oscillators 7 mm x 5 mm 7.3728 MHz 20 PPM 15 pF 2.97 V 3.63 V LVCMOS, HCMOS - 20 C + 70 C 7 mm (0.276 in) 5 mm (0.197 in) 0.9 mm (0.035 in) Reel
SiTime SIT8008BI-23-33N-8.000000G
SiTime MEMS Oscillators Non-Stocked
Min.: 250
Mult.: 250

MEMS Oscillators 8 MHz 50 PPM 2.97 V 3.63 V LVCMOS, HCMOS - 40 C + 85 C AEC-Q100
SiTime SIT8008BI-83-33N-8.000000x
SiTime MEMS Oscillators Non-Stocked
Min.: 250
Mult.: 250

MEMS Oscillators 8 MHz 50 PPM 2.97 V 3.63 V LVCMOS, HCMOS - 40 C + 85 C AEC-Q100
SiTime SIT8008BI-11-18S-50.000000G
SiTime MEMS Oscillators -40 to 85C, 2520, 20ppm, 1.8V, 50MHz, ST, 250 pcs T&R 8 mm Non-Stocked Lead-Time 14 Weeks
Min.: 250
Mult.: 250
: 250

MEMS Oscillators 50 MHz 20 PPM 1.62 V 1.98 V LVCMOS, HCMOS - 40 C + 85 C AEC-Q100 Reel
SiTime SIT8008BI-11-XXE-6.005284G
SiTime MEMS Oscillators Non-Stocked
Min.: 250
Mult.: 250
MEMS Oscillators 6.005284 MHz 20 PPM 2.25 V 3.63 V LVCMOS, HCMOS - 40 C + 85 C AEC-Q100
SiTime SIT8008BI-11-XXE-7.370000G
SiTime MEMS Oscillators Non-Stocked
Min.: 250
Mult.: 250
MEMS Oscillators 7.37 MHz 20 PPM 2.25 V 3.63 V LVCMOS, HCMOS - 40 C + 85 C AEC-Q100
SiTime SIT8008BI-12-18E-24.000000G
SiTime MEMS Oscillators -40 to 85C, 2520, 25ppm, 1.8V, 24MHz, OE, 250 pcs T&R 8 mm Non-Stocked Lead-Time 14 Weeks
Min.: 250
Mult.: 250
: 250

MEMS Oscillators 24 MHz 25 PPM 1.62 V 1.98 V LVCMOS, HCMOS - 40 C + 85 C AEC-Q100 Reel
SiTime SIT8008BI-13-18E-25.175000G
SiTime MEMS Oscillators -40 to 85C, 2520, 50ppm, 1.8V, 25.175MHz, OE, 250 pcs T&R 8 mm Non-Stocked Lead-Time 14 Weeks
Min.: 250
Mult.: 250
: 250

MEMS Oscillators 25.175 MHz 50 PPM 1.62 V 1.98 V LVCMOS, HCMOS - 40 C + 85 C AEC-Q100 Reel
SiTime SIT8008BI-13-18E-39.000000G
SiTime MEMS Oscillators -40 to 85C, 2520, 50ppm, 1.8V, 39MHz, OE, 250 pcs T&R 8 mm Non-Stocked Lead-Time 14 Weeks
Min.: 250
Mult.: 250
: 250

MEMS Oscillators 39 MHz 50 PPM 1.62 V 1.98 V LVCMOS, HCMOS - 40 C + 85 C AEC-Q100 Reel
SiTime SIT8008BI-13-18S-8.000000G
SiTime MEMS Oscillators Non-Stocked
Min.: 250
Mult.: 250

MEMS Oscillators 8 MHz 50 PPM 1.62 V 1.98 V LVCMOS, HCMOS - 40 C + 85 C AEC-Q100
SiTime SIT8008BI-13-25S-80.000000G
SiTime MEMS Oscillators Non-Stocked
Min.: 250
Mult.: 250

MEMS Oscillators 80 MHz 50 PPM 2.25 V 2.75 V LVCMOS, HCMOS - 40 C + 85 C AEC-Q100
SiTime SIT8008BI-21-33N-20.000000G
SiTime MEMS Oscillators Non-Stocked
Min.: 250
Mult.: 250

MEMS Oscillators 20 MHz 20 PPM 2.97 V 3.63 V LVCMOS, HCMOS - 40 C + 85 C AEC-Q100
SiTime SIT8008BI-71-33N-38.400000G
SiTime MEMS Oscillators -40 to 85C, 2016, 20ppm, 3.3V, 38.4MHz, NC, 250 pcs T&R 8 mm Non-Stocked Lead-Time 14 Weeks
Min.: 250
Mult.: 250
: 250

MEMS Oscillators 38.4 MHz 20 PPM 2.97 V 3.63 V LVCMOS, HCMOS - 40 C + 85 C AEC-Q100 Reel
SiTime SIT8008BI-13-XXE-8.000000G
SiTime MEMS Oscillators Non-Stocked
Min.: 250
Mult.: 250

MEMS Oscillators 8 MHz 50 PPM 2.25 V 3.63 V LVCMOS, HCMOS - 40 C + 85 C AEC-Q100
SiTime SIT8008BI-11-XXE-6.167910G
SiTime MEMS Oscillators Non-Stocked
Min.: 250
Mult.: 250
MEMS Oscillators 6.16791 MHz 20 PPM 2.25 V 3.63 V LVCMOS, HCMOS - 40 C + 85 C AEC-Q100
SiTime SIT8008BI-21-18N-19.200000G
SiTime MEMS Oscillators Non-Stocked
Min.: 250
Mult.: 250

MEMS Oscillators 19.2 MHz 20 PPM 1.62 V 1.98 V LVCMOS, HCMOS - 40 C + 85 C AEC-Q100
SiTime SiT8008BI-21-33N-14.000000D
SiTime MEMS Oscillators Non-Stocked
Min.: 3,000
Mult.: 1

MEMS Oscillators 14 MHz 20 PPM 2.97 V 3.63 V LVCMOS, HCMOS - 40 C + 85 C AEC-Q100
SiTime SIT8008BI-22-25E-25.000000G
SiTime MEMS Oscillators Non-Stocked
Min.: 250
Mult.: 250

MEMS Oscillators 25 MHz 25 PPM 2.25 V 2.75 V LVCMOS, HCMOS - 40 C + 85 C AEC-Q100
SiTime SIT8008BI-22-33E-33.330000G
SiTime MEMS Oscillators Non-Stocked
Min.: 250
Mult.: 250

MEMS Oscillators 33.33 MHz 25 PPM 2.97 V 3.63 V LVCMOS, HCMOS - 40 C + 85 C AEC-Q100
SiTime SIT8008BI-23-33E-1.843200G
SiTime MEMS Oscillators Non-Stocked
Min.: 250
Mult.: 250

MEMS Oscillators 1.8432 MHz 50 PPM 2.97 V 3.63 V LVCMOS, HCMOS - 40 C + 85 C 3.2 mm (0.126 in) 2.5 mm (0.098 in) AEC-Q100
SiTime SIT8008BI-13-18E-29.50000G
SiTime MEMS Oscillators Non-Stocked
Min.: 250
Mult.: 250
MEMS Oscillators 29.5 MHz 50 PPM 1.62 V 1.98 V LVCMOS, HCMOS - 40 C + 85 C AEC-Q100