LVCMOS, HCMOS Oscillators

Results: 1,236
Select Image Part # Mfr. Description Datasheet Availability Pricing (GBP) Filter the results in the table by unit price based on your quantity. Qty. RoHS Product Type Package/Case Frequency Frequency Stability Load Capacitance Supply Voltage - Min Supply Voltage - Max Output Format Termination Style Minimum Operating Temperature Maximum Operating Temperature Length Width Height Qualification Packaging
SiTime SiT1602BI-83-33E-4.000000T
SiTime MEMS Oscillators -40 to 85C, 7050, 50ppm, 3.3V, 4MHz, OE, 3k pcs T&R 12/16 mm Non-Stocked Lead-Time 14 Weeks
Min.: 3,000
Mult.: 3,000
: 3,000

MEMS Oscillators 7 mm x 5 mm 4 MHz 50 PPM 15 pF 2.97 V 3.63 V LVCMOS, HCMOS - 40 C + 85 C 7 mm (0.276 in) 5 mm (0.197 in) 0.9 mm (0.035 in) Reel
SiTime SiT1602BI-83-33S-50.000000X
SiTime MEMS Oscillators -40 to 85C, 7050, 50ppm, 3.3V, 50MHz, ST, 250 pcs T&R 12/16 mm Non-Stocked Lead-Time 14 Weeks
Min.: 1
Mult.: 1
: 250

MEMS Oscillators 7 mm x 5 mm 50 MHz 50 PPM 15 pF 2.97 V 3.63 V LVCMOS, HCMOS - 40 C + 85 C 7 mm (0.276 in) 5 mm (0.197 in) 0.9 mm (0.035 in) Reel, Cut Tape
SiTime SiT1602BIA73-33E-33.330000E
SiTime MEMS Oscillators -40 to 85C, 2016, 50ppm, 3.3V, 33.33MHz, OE, 1k pcs T&R 8 mm Non-Stocked Lead-Time 14 Weeks
Min.: 1
Mult.: 1
: 1,000

MEMS Oscillators 2 mm x 1.6 mm 33.33 MHz 50 PPM 15 pF 2.97 V 3.63 V LVCMOS, HCMOS - 40 C + 85 C 2 mm (0.079 in) 1.6 mm (0.063 in) 0.75 mm (0.03 in) Reel, Cut Tape
SiTime SiT1602BIL33-33E-33.000000Y
SiTime MEMS Oscillators -40 to 85C, 5032, 50ppm, 3.3V, 33MHz, OE, T&R Non-Stocked Lead-Time 14 Weeks
Min.: 1,000
Mult.: 1,000
: 1,000

MEMS Oscillators 5 mm x 3.2 mm 33 MHz 50 PPM 15 pF 2.97 V 3.63 V LVCMOS, HCMOS - 40 C + 85 C 5 mm (0.197 in) 3.2 mm (0.126 in) 0.75 mm (0.03 in) Reel
SiTime SiT1602BIL72-33S-48.000000E
SiTime MEMS Oscillators -40 to 85C, 2016, 25ppm, 3.3V, 48MHz, ST, 1k pcs T&R 8 mm Non-Stocked Lead-Time 14 Weeks
Min.: 1,000
Mult.: 1,000
: 1,000

MEMS Oscillators 2 mm x 1.6 mm 48 MHz 25 PPM 15 pF 2.97 V 3.63 V LVCMOS, HCMOS - 40 C + 85 C 2 mm (0.079 in) 1.6 mm (0.063 in) 0.75 mm (0.03 in) Reel
SiTime SiT1602BIR23-33E-38.000000E
SiTime MEMS Oscillators -40 to 85C, 3225, 50ppm, 3.3V, 38MHz, OE, 1k pcs T&R 8 mm Non-Stocked Lead-Time 14 Weeks
Min.: 1,000
Mult.: 1,000
: 1,000

MEMS Oscillators 3.2 mm x 2.5 mm 38 MHz 50 PPM 15 pF 2.97 V 3.63 V LVCMOS, HCMOS - 40 C + 85 C 3.2 mm (0.126 in) 2.5 mm (0.098 in) 0.75 mm (0.03 in) Reel
SiTime SiT1602BIR23-33E-38.000000D
SiTime MEMS Oscillators -40 to 85C, 3225, 50ppm, 3.3V, 38MHz, OE, T&R Non-Stocked Lead-Time 14 Weeks
Min.: 3,000
Mult.: 3,000
: 3,000

MEMS Oscillators 3.2 mm x 2.5 mm 38 MHz 50 PPM 15 pF 2.97 V 3.63 V LVCMOS, HCMOS - 40 C + 85 C 3.2 mm (0.126 in) 2.5 mm (0.098 in) 0.75 mm (0.03 in) Reel
SiTime SiT1602BI-12-18E-8.192000E
SiTime MEMS Oscillators -40 to 85C, 2520, 25ppm, 1.8V, 8.192MHz, OE, 1k pcs T&R 8 mm Non-Stocked Lead-Time 14 Weeks
Min.: 1,000
Mult.: 1,000
: 1,000

MEMS Oscillators 2.5 mm x 2 mm 8.192 MHz 25 PPM 15 pF 1.62 V 1.98 V LVCMOS, HCMOS - 40 C + 85 C 2.5 mm (0.098 in) 2 mm (0.079 in) 0.75 mm (0.03 in) Reel
SiTime SiT1602BI-72-33E-4.096000G
SiTime MEMS Oscillators -40 to 85C, 2016, 25ppm, 3.3V, 4.096MHz, OE, 250 pcs T&R 8 mm Non-Stocked Lead-Time 14 Weeks
Min.: 1
Mult.: 1
: 250

MEMS Oscillators 2 mm x 1.6 mm 4.096 MHz 25 PPM 15 pF 2.97 V 3.63 V LVCMOS, HCMOS - 40 C + 85 C 2 mm (0.079 in) 1.6 mm (0.063 in) 0.75 mm (0.03 in) Reel, Cut Tape
SiTime SiT8008AC-11-33S-14.640000G
SiTime MEMS Oscillators -20 to 70C, 2520, 20ppm, 3.3V, 14.64MHz, ST, 250 pcs T&R 8 mm Non-Stocked Lead-Time 14 Weeks
Min.: 1
Mult.: 1
: 250

MEMS Oscillators 2.5 mm x 2 mm 14.64 MHz 20 PPM 15 pF 2.97 V 3.63 V LVCMOS, HCMOS - 20 C + 70 C 2.5 mm (0.098 in) 2 mm (0.079 in) 0.75 mm (0.03 in) Reel, Cut Tape
SiTime SIT8008BI-11-18E-45.000000G
SiTime MEMS Oscillators -40 to 85C, 2520, 20ppm, 1.8V, 45MHz, OE, 250 pcs T&R 8 mm Non-Stocked Lead-Time 14 Weeks
Min.: 1
Mult.: 1
: 250

MEMS Oscillators 45 MHz 20 PPM 1.62 V 1.98 V LVCMOS, HCMOS - 40 C + 85 C AEC-Q100 Reel, Cut Tape
SiTime SIT8008BI-11-18S-100.000000E
SiTime MEMS Oscillators -40 to 85C, 2520, 20ppm, 1.8V, 100MHz, ST, 1k pcs T&R 8 mm Non-Stocked Lead-Time 14 Weeks
Min.: 1,000
Mult.: 1,000
: 1,000

MEMS Oscillators 100 MHz 20 PPM 1.62 V 1.98 V LVCMOS, HCMOS - 40 C + 85 C AEC-Q100 Reel
SiTime SIT8008BI-11-33E-31.250000G
SiTime MEMS Oscillators -40 to 85C, 2520, 20ppm, 3.3V, 31.25MHz, OE, 250 pcs T&R 8 mm Non-Stocked Lead-Time 14 Weeks
Min.: 1
Mult.: 1
: 250

MEMS Oscillators 31.25 MHz 20 PPM 2.97 V 3.63 V LVCMOS, HCMOS - 40 C + 85 C AEC-Q100 Reel, Cut Tape
SiTime SIT8008BI-11-33E-62.000000E
SiTime MEMS Oscillators -40 to 85C, 2520, 20ppm, 3.3V, 62MHz, OE, 1k pcs T&R 8 mm Non-Stocked Lead-Time 14 Weeks
Min.: 1,000
Mult.: 1,000
: 1,000

MEMS Oscillators 62 MHz 20 PPM 2.97 V 3.63 V LVCMOS, HCMOS - 40 C + 85 C AEC-Q100 Reel
SiTime SIT8008BI-12-18E-25.000000G
SiTime MEMS Oscillators -40 to 85C, 2520, 25ppm, 1.8V, 25MHz, OE, 250 pcs T&R 8 mm Non-Stocked Lead-Time 14 Weeks
Min.: 1
Mult.: 1
: 250

MEMS Oscillators 25 MHz 25 PPM 1.62 V 1.98 V LVCMOS, HCMOS - 40 C + 85 C AEC-Q100 Reel, Cut Tape
SiTime SIT8008BI-12-18E-72.000000G
SiTime MEMS Oscillators -40 to 85C, 2520, 25ppm, 1.8V, 72MHz, OE, 250 pcs T&R 8 mm Non-Stocked Lead-Time 14 Weeks
Min.: 1
Mult.: 1
: 250

MEMS Oscillators 72 MHz 25 PPM 1.62 V 1.98 V LVCMOS, HCMOS - 40 C + 85 C AEC-Q100 Reel, Cut Tape
SiTime SiT8008BI-12-XXS-25.000000E
SiTime MEMS Oscillators -40 to 85C, 2.5x2.0, 25ppm, 2.25V-3.63V, 25MHz, ST, Default, 1k pcs T&R 8 mm Non-Stocked Lead-Time 14 Weeks
Min.: 1,000
Mult.: 1,000
: 1,000

MEMS Oscillators 25 MHz 25 PPM 2.25 V 3.63 V LVCMOS, HCMOS - 40 C + 85 C AEC-Q100 Reel
SiTime SiT8008BI-13-33E-50.000000D
SiTime MEMS Oscillators -40 to 85C, 2520, 50ppm, 3.3V, 50MHz, OE, T&R Non-Stocked Lead-Time 14 Weeks
Min.: 3,000
Mult.: 3,000
: 3,000

MEMS Oscillators 50 MHz 50 PPM 2.97 V 3.63 V LVCMOS, HCMOS - 40 C + 85 C AEC-Q100 Reel
SiTime SiT8008BI-13-33N-25.000000E
SiTime MEMS Oscillators -40 to 85C, 2520, 50ppm, 3.3V, 25MHz, NC, Default, 1k pcs T&R 8 mm Non-Stocked Lead-Time 14 Weeks
Min.: 1,000
Mult.: 1,000
: 1,000

MEMS Oscillators 25 MHz 50 PPM 2.97 V 3.63 V LVCMOS, HCMOS - 40 C + 85 C AEC-Q100 Reel
SiTime SiT8008BI-13-33N-8.000000E
SiTime MEMS Oscillators -40 to 85C, 2520, 50ppm, 3.3V, 8MHz, NC, Default, 1k pcs T&R 8 mm Non-Stocked Lead-Time 14 Weeks
Min.: 1,000
Mult.: 1,000
: 1,000

MEMS Oscillators 8 MHz 50 PPM 2.97 V 3.63 V LVCMOS, HCMOS - 40 C + 85 C AEC-Q100 Reel
SiTime SIT8008BI-13-33S-25.000000E
SiTime MEMS Oscillators -40 to 85C, 2520, 50ppm, 3.3V, 25MHz, ST, 1k pcs T&R 8 mm Non-Stocked Lead-Time 14 Weeks
Min.: 1,000
Mult.: 1,000
: 1,000

MEMS Oscillators 25 MHz 50 PPM 2.97 V 3.63 V LVCMOS, HCMOS - 40 C + 85 C AEC-Q100 Reel
SiTime SIT8008BI-21-18S-66.666000E
SiTime MEMS Oscillators -40 to 85C, 3225, 20ppm, 1.8V, 66.666MHz, ST, 1k pcs T&R 8 mm Non-Stocked Lead-Time 14 Weeks
Min.: 1,000
Mult.: 1,000
: 1,000

MEMS Oscillators 66.666 MHz 20 PPM 1.62 V 1.98 V LVCMOS, HCMOS - 40 C + 85 C AEC-Q100 Reel
SiTime SIT8008BI-21-33E-20.000000G
SiTime MEMS Oscillators -40 to 85C, 3225, 20ppm, 3.3V, 20MHz, OE, 250 pcs T&R 8 mm Non-Stocked Lead-Time 14 Weeks
Min.: 1
Mult.: 1
: 250

MEMS Oscillators 20 MHz 20 PPM 2.97 V 3.63 V LVCMOS, HCMOS - 40 C + 85 C AEC-Q100 Reel, Cut Tape
SiTime SIT8008BI-21-33E-20.G
SiTime MEMS Oscillators Non-Stocked
Min.: 1
Mult.: 1
MEMS Oscillators 20 MHz 20 PPM 2.97 V 3.63 V LVCMOS, HCMOS - 40 C + 85 C AEC-Q100
SiTime SiT8008BI-21-33E-33.333333D
SiTime MEMS Oscillators -40 to 85C, 3225, 20ppm, 3.3V, 33.333333MHz, OE, Default, 3k pcs T&R 8 mm Non-Stocked Lead-Time 14 Weeks
Min.: 3,000
Mult.: 3,000
: 3,000

MEMS Oscillators 33.333333 MHz 20 PPM 2.97 V 3.63 V LVCMOS, HCMOS - 40 C + 85 C AEC-Q100 Reel