CMOS Oscillators

Results: 41,519
Select Image Part # Mfr. Description Datasheet Availability Pricing (GBP) Filter the results in the table by unit price based on your quantity. Qty. RoHS Product Type Package/Case Frequency Frequency Stability Load Capacitance Supply Voltage - Min Supply Voltage - Max Output Format Termination Style Minimum Operating Temperature Maximum Operating Temperature Length Width Height Qualification Packaging
Epson Timing Standard Clock Oscillators SG-8018CG 4.0000M-TJHSA3: MHZ OSC 1.8V 3.3V +/-50PPM -40 105C ST 250TR 219In Stock
Cut Tape
£1.49
£1.29
£1.21
£1.12
Reel
£1.04
Min.: 1
Mult.: 1
: 250
Standard Oscillators 2.5 mm x 2 mm 4 MHz 50 PPM 15 pF 1.8 V 3.3 V CMOS SMD/SMT - 40 C + 105 C 2.5 mm (0.098 in) 2 mm (0.079 in) 0.7 mm (0.028 in) Reel, Cut Tape, MouseReel
Epson Timing Standard Clock Oscillators SG-8018CB 40.0000M-TJHPA3: MHZ OSC 1.8V 3.3V +/-50PPM -40 105C O/E 250TR 51In Stock
Cut Tape
£1.69
£1.46
£1.38
£1.27
Reel
£1.17
Min.: 1
Mult.: 1
: 250
Standard Oscillators 5 mm x 3.2 mm 40 MHz 50 PPM 15 pF 1.8 V 3.3 V CMOS SMD/SMT - 40 C + 105 C 5 mm (0.197 in) 3.2 mm (0.126 in) 1.1 mm (0.043 in) Reel, Cut Tape
Epson Timing Standard Clock Oscillators 37.125MHz 1.8-3.3V 50ppm -40-105C 12In Stock
250Expected 08/03/2027
Cut Tape
£1.49
£1.29
£1.21
£1.17
Reel
£0.995
Min.: 1
Mult.: 1
: 250
Standard Oscillators 2.5 mm x 2 mm 37.125 MHz 50 PPM 15 pF 1.8 V 3.3 V CMOS SMD/SMT - 40 C + 105 C 2.5 mm (0.098 in) 2 mm (0.079 in) 0.7 mm (0.028 in) Reel, Cut Tape, MouseReel
Epson Timing Standard Clock Oscillators 49.152MHz 1.8-3.3V 50ppm -40-105C 151In Stock
Cut Tape
£1.49
£1.29
£1.21
£1.16
Reel
£0.986
Min.: 1
Mult.: 1
: 250
Standard Oscillators 2.5 mm x 2 mm 49.152 MHz 50 PPM 15 pF 1.8 V 3.3 V CMOS SMD/SMT - 40 C + 105 C 2.5 mm (0.098 in) 2 mm (0.079 in) 0.7 mm (0.028 in) Reel, Cut Tape, MouseReel
Epson Timing Standard Clock Oscillators 75MHz 1.8-3.3V 50ppm -40-105C 14In Stock
1,000Expected 07/12/2026
Cut Tape
£1.49
£1.29
£1.21
£1.12
Reel
£1.07
Min.: 1
Mult.: 1
: 250
Standard Oscillators 2.5 mm x 2 mm 75 MHz 50 PPM 15 pF 1.8 V 3.3 V CMOS SMD/SMT - 40 C + 105 C 2.5 mm (0.098 in) 2 mm (0.079 in) 0.7 mm (0.028 in) Reel, Cut Tape, MouseReel
Pletronics Inc. Standard Clock Oscillators 27MHz 3.3V +/-50ppm -40C - 85C 200In Stock
£1.31
£1.14
£1.08
£1.05
Min.: 1
Mult.: 1
Standard Oscillators LCC-4 27 MHz 50 PPM 15 pF 2.97 V 3.63 V CMOS SMD/SMT - 40 C + 85 C 3.2 mm (0.126 in) 2.5 mm (0.098 in) 0.95 mm (0.037 in) Cut Tape
ECS Standard Clock Oscillators 3.579545MHZ 3.3Volt 100 ppm -55C +125C 956In Stock
Cut Tape
£1.37
£1.20
£1.08
£1.04
Reel
£0.969
Min.: 1
Mult.: 1
: 1,000
Standard Oscillators 2.5 mm x 2 mm 3.579545 MHz 100 PPM 15 pF 3.135 V 3.465 V CMOS SMD/SMT - 10 C + 70 C 2.5 mm (0.098 in) 2 mm (0.079 in) 0.9 mm (0.035 in) Reel, Cut Tape, MouseReel

ECS Standard Clock Oscillators MultiVolt ECS-2520MVLC,Active,XO (Standard),24MHz,Enable/Disable,CMOS,1.8V, 2.5V, 3.3V, 50ppm,-40 C 85 C,Surface Mount,4-SMD, No Lead,0.098" L x 0.079" W (2.50mm x 2.00mm),0.035" (0.90mm) 1,225In Stock
Cut Tape
£0.969
£0.766
£0.732
£0.652
Reel
£0.562
Min.: 1
Mult.: 1
: 1,000
Standard Oscillators 2.5 mm x 2 mm 24 MHz 50 PPM 15 pF 1.6 V 3.6 V CMOS SMD/SMT - 40 C + 85 C 2.5 mm (0.098 in) 2 mm (0.079 in) 0.8 mm (0.031 in) Reel, Cut Tape, MouseReel
ECS Standard Clock Oscillators 50.000 MHz Multi-Volt 1.6 - 3.6 V 20ppm -20 - 70C 4-SMD 7.0 x 5.0 mm RoHS 1,157In Stock
Cut Tape
£0.934
£0.733
£0.704
£0.674
Reel
£0.674
Min.: 1
Mult.: 1
: 1,000
Standard Oscillators 7 mm x 5 mm 50 MHz 20 PPM 15 pF 1.6 V 3.6 V CMOS SMD/SMT - 20 C + 70 C 7 mm (0.276 in) 5 mm (0.197 in) 1.7 mm (0.067 in) Reel, Cut Tape, MouseReel
Pletronics Inc. Standard Clock Oscillators Standard Clock Oscillator;5.0x3.2mm; 25ppm; -40to+85; 3.3V; 100.0M 497In Stock
£2.30
£1.89
£1.81
£1.73
Min.: 1
Mult.: 1
Standard Oscillators LCC-4 100 MHz 25 PPM 15 pF 3.135 V 3.465 V CMOS SMD/SMT - 40 C + 85 C 5 mm (0.197 in) 3.2 mm (0.126 in) 1.2 mm (0.047 in) Cut Tape
Pletronics Inc. Standard Clock Oscillators 25MHz 3.3V 50ppm -40+85DC 1,048In Stock
Cut Tape
£1.31
£1.14
£1.08
£0.995
Reel
£0.804
Min.: 1
Mult.: 1
: 1,000
Standard Oscillators LCC-4 25 MHz 50 PPM 15 pF 2.97 V 3.63 V CMOS SMD/SMT - 40 C + 85 C 7 mm (0.276 in) 5 mm (0.197 in) 1.3 mm (0.051 in) Reel, Cut Tape, MouseReel
ECS Standard Clock Oscillators 16.00MHz, 3.3V, 2.5x2.0mm SMD OSC, +/-50PPM, -40C to +85C 1,383In Stock
Cut Tape
£0.952
£0.759
£0.72
£0.681
Reel
£0.566
Min.: 1
Mult.: 1
: 3,000
Standard Oscillators SMD-4 16 MHz 50 PPM 15 pF 3.135 V 3.465 V CMOS SMD/SMT - 40 C + 85 C 2.5 mm (0.098 in) 2 mm (0.079 in) 0.9 mm (0.035 in) Reel, Cut Tape, MouseReel
ECS Standard Clock Oscillators 24.000 MHz Multi-Volt 1.6 - 3.6 V 50ppm -40 - 85C 4-SMD 7.0 x 5.0 mm RoHS 855In Stock
Cut Tape
£0.952
£0.803
£0.788
£0.78
Reel
£0.748
Min.: 1
Mult.: 1
: 1,000
Standard Oscillators 7 mm x 5 mm 24 MHz 50 PPM 15 pF 1.6 V 3.6 V CMOS SMD/SMT - 40 C + 85 C 7 mm (0.276 in) 5 mm (0.197 in) 1.7 mm (0.067 in) Reel, Cut Tape, MouseReel
Pletronics Inc. Standard Clock Oscillators 24MHz 3.3V +/-50ppm -10C - 70C 853In Stock
Cut Tape
£1.31
£1.14
£1.08
£0.995
Reel
£0.934
Min.: 1
Mult.: 1
: 250
Standard Oscillators LCC-4 24 MHz 50 PPM 15 pF 2.97 V 3.63 V CMOS SMD/SMT - 10 C + 70 C 7 mm (0.276 in) 5 mm (0.197 in) 1.3 mm (0.051 in) Reel, Cut Tape
ECS Standard Clock Oscillators ECS-2033,OSC XO 14.7456MHZ HCMOS SMD,3.3V, 50ppm,-40 C 85 C,7mA,Surface Mount,0.098" L x 0.079" W (2.50mm x 2.00mm),0.035" (0.90mm) 721In Stock
2,000Expected 16/03/2027
Cut Tape
£1.40
Reel
£1.40
£1.27
Min.: 1
Mult.: 1
: 1,000
Standard Oscillators 14.7456 MHz 50 PPM 15 pF 3.135 V 3.465 V CMOS SMD/SMT - 40 C + 85 C 2.5 mm (0.098 in) 2 mm (0.079 in) 0.9 mm (0.035 in) Reel, Cut Tape, MouseReel
ECS Standard Clock Oscillators 32.000 MHz Multi-Volt 1.6 3.6V 25 ppm -40 +85 C 4-SMD 2.5x2.0mm Low Current RoHS 1,756In Stock
Cut Tape
£0.952
£0.759
£0.72
£0.681
Reel
£0.585
Min.: 1
Mult.: 1
: 1,000
2.5 mm x 2 mm 32 MHz 25 PPM 15 pF 1.6 V 3.6 V CMOS SMD/SMT - 40 C + 85 C 2.5 mm (0.098 in) 2 mm (0.079 in) 0.8 mm (0.031 in) Reel, Cut Tape, MouseReel
ECS Standard Clock Oscillators 30MHz 3.3Volt 50ppm -40 to 85C 913In Stock
Cut Tape
£1.27
£1.00
£0.969
£0.78
Reel
£0.694
Min.: 1
Mult.: 1
: 1,000
Standard Oscillators 30 MHz 50 PPM 15 pF 3.135 V 3.465 V CMOS SMD/SMT - 40 C + 85 C 2 mm (0.079 in) 1.6 mm (0.063 in) 0.9 mm (0.035 in) Reel, Cut Tape, MouseReel
ECS Standard Clock Oscillators 4MHz 3.3Volt 50ppm -40 to 85C 1,092In Stock
Cut Tape
£0.89
£0.705
£0.676
£0.639
Reel
£0.54
Min.: 1
Mult.: 1
: 1,000
Standard Oscillators 3.2 mm x 2.5 mm 4 MHz 50 PPM 15 pF 2.97 V 3.63 V CMOS SMD/SMT - 40 C + 85 C 3.2 mm (0.126 in) 2.5 mm (0.098 in) 1 mm (0.039 in) Reel, Cut Tape, MouseReel
ECS Standard Clock Oscillators 27MHz 5Volts -40C +85C 963In Stock
Cut Tape
£3.18
£2.76
£2.61
£2.51
Reel
£2.02
Min.: 1
Mult.: 1
: 1,000
Standard Oscillators 14 mm x 8.65 mm 27 MHz 200 PPM 50 pF 4.5 V 5.5 V CMOS SMD/SMT - 40 C + 85 C 14 mm (0.551 in) 8.65 mm (0.341 in) 4.06 mm (0.16 in) Reel, Cut Tape, MouseReel
Epson Timing Standard Clock Oscillators SG-210STF 27.0000ML: SMD XTAL OSC MHZ 50PPM -40 85C BULK - CUT TAPE 620In Stock
£1.86
£1.62
£1.42
£1.28
Min.: 1
Mult.: 1
Standard Oscillators 2.5 mm x 2 mm 27 MHz 50 PPM 15 pF 1.6 V 3.63 V CMOS SMD/SMT - 40 C + 85 C 2.5 mm (0.098 in) 2 mm (0.079 in) 0.8 mm (0.031 in) Bulk
Epson Timing Standard Clock Oscillators 20MHz 50ppm -40C +85C 681In Stock
Cut Tape
£1.88
£1.63
£1.54
£1.41
Reel
£1.20
Min.: 1
Mult.: 1
: 250
Standard Oscillators 2.5 mm x 2 mm 20 MHz 50 PPM 15 pF 1.6 V 3.6 V CMOS SMD/SMT - 40 C + 85 C 2.5 mm (0.098 in) 2 mm (0.079 in) 0.8 mm (0.031 in) Reel, Cut Tape, MouseReel
Pletronics Inc. SM4445TEX-25.0M
Pletronics Inc. Standard Clock Oscillators 250In Stock
£1.31
£1.14
£1.08
£1.05
Min.: 1
Mult.: 1
Standard Oscillators LCC-4 25 MHz 50 PPM 15 pF 1.62 V 1.98 V CMOS SMD/SMT - 40 C + 85 C 3.2 mm (0.126 in) 2.5 mm (0.098 in) 0.95 mm (0.037 in)
ECS Standard Clock Oscillators ECS-2033,OSC XO 32.000MHZ HCMOS SMD,3.3V, 50ppm,-40 C 85 C,13mA,Surface Mount,0.098" L x 0.079" W (2.50mm x 2.00mm),0.035" (0.90mm) 645In Stock
Cut Tape
£1.42
£1.27
Reel
£1.27
Min.: 1
Mult.: 1
: 1,000
Standard Oscillators 32 MHz 50 PPM 15 pF 3.135 V 3.465 V CMOS SMD/SMT - 40 C + 85 C 2.5 mm (0.098 in) 2 mm (0.079 in) 0.9 mm (0.035 in) Reel, Cut Tape, MouseReel
ECS Standard Clock Oscillators 25.000 MHz Multi-Volt 1.6 3.6V 25 ppm -20 +70 C 4-SMD 2.5x2.0mm Low Current RoHS 1,653In Stock
Cut Tape
£0.952
£0.759
£0.72
£0.681
Reel
£0.549
Min.: 1
Mult.: 1
: 1,000
2.5 mm x 2 mm 25 MHz 25 PPM 15 pF 1.6 V 3.6 V CMOS SMD/SMT - 20 C + 70 C 2.5 mm (0.098 in) 2 mm (0.079 in) 0.8 mm (0.031 in) Reel, Cut Tape, MouseReel
ECS Standard Clock Oscillators 3.579545MHz 5Volts -40C +85C 1,440In Stock
Cut Tape
£2.71
£2.35
£2.23
£2.15
Reel
£1.96
Min.: 1
Mult.: 1
: 1,000
Standard Oscillators 14 mm x 8.65 mm 3.5 MHz 200 PPM 50 pF 4.5 V 5.5 V CMOS SMD/SMT - 40 C + 85 C 14 mm (0.551 in) 8.65 mm (0.341 in) 4.06 mm (0.16 in) Reel, Cut Tape, MouseReel