3.2 mm Crystals

Results: 4,783
Select Image Part # Mfr. Description Datasheet Availability Pricing (GBP) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Frequency Load Capacitance Tolerance Frequency Stability Package/Case Minimum Operating Temperature Maximum Operating Temperature Termination Style ESR Drive Level Length Width Height Series Packaging Qualification
ECS Crystals 25.000 MHz 12 pF 20/50 ppm -40 +125 C AEC-Q200 ECX-53Q 5X3.2 mm RoHS 1,193In Stock
Min.: 1
Mult.: 1
: 1,000

25 MHz 12 pF 20 PPM 50 PPM 5 mm x 3.2 mm x 1.1 mm - 40 C + 125 C SMD/SMT 40 Ohms 300 uW 5 mm 3.2 mm 1.1 mm ECX-53Q Reel, Cut Tape, MouseReel
ECS Crystals 8.000 MHz 18 pF 10/50 ppm -40 +125 C AEC-Q200 ECX-53Q 5X3.2 mm RoHS 935In Stock
Min.: 1
Mult.: 1
: 1,000

8 MHz 18 pF 10 PPM 50 PPM 5 mm x 3.2 mm x 1.1 mm - 40 C + 125 C SMD/SMT 100 Ohms 300 uW 5 mm 3.2 mm 1.1 mm ECX-53Q Reel, Cut Tape, MouseReel
ECS Crystals 12MHz 18pF ESR 80 -40C +85C 4,634In Stock
Min.: 1
Mult.: 1
: 1,000

12 MHz 18 pF 20 PPM 30 PPM 5 mm x 3.2 mm - 40 C + 85 C SMD/SMT 80 Ohms 100 uW 5 mm 3.2 mm 1.2 mm ECX-53 Reel, Cut Tape, MouseReel
ECS Crystals 16MHz 25ppm 18pF -40C +85C 4,352In Stock
Min.: 1
Mult.: 1
: 1,000

16 MHz 18 pF 25 PPM 30 PPM 5 mm x 3.2 mm - 40 C + 85 C SMD/SMT 50 Ohms 100 uW 5 mm 3.2 mm 0.85 mm ECX-53B Reel, Cut Tape, MouseReel
ECS Crystals 16MHz 20ppm 18pF -20C +70C 9,626In Stock
Min.: 1
Mult.: 1
: 1,000

16 MHz 18 pF 20 PPM 50 PPM 5 mm x 3.2 mm - 20 C + 70 C SMD/SMT 300 uW 5 mm 3.2 mm 0.85 mm ECX-53B Reel, Cut Tape, MouseReel
ECS Crystals 20MHz 18pF ESR 40 -40C +85C 3,474In Stock
Min.: 1
Mult.: 1
: 1,000

20 MHz 18 pF 20 PPM 30 PPM 5 mm x 3.2 mm - 40 C + 85 C SMD/SMT 40 Ohms 100 uW 5 mm 3.2 mm 1.2 mm ECX-53 Reel, Cut Tape, MouseReel
ECS Crystals 24MHz 10ppm 10pF -20C +70C 5,469In Stock
Min.: 1
Mult.: 1
: 1,000

24 MHz 10 pF 10 PPM 10 PPM 5 mm x 3.2 mm - 20 C + 70 C SMD/SMT 30 Ohms 100 uW 5 mm 3.2 mm 0.85 mm ECX-53B Reel, Cut Tape, MouseReel
ECS Crystals 24MHz 18pF ESR 30 -40C +85C 6,702In Stock
10,000Expected 19/01/2027
Min.: 1
Mult.: 1
: 1,000

24 MHz 18 pF 20 PPM 30 PPM 5 mm x 3.2 mm - 40 C + 85 C SMD/SMT 30 Ohms 100 uW 5 mm 3.2 mm 1.2 mm ECX-53 Reel, Cut Tape, MouseReel
ECS Crystals 25MHz 10ppm 10pF -20C +70C 4,663In Stock
Min.: 1
Mult.: 1
: 1,000

25 MHz 10 pF 10 PPM 10 PPM 5 mm x 3.2 mm - 20 C + 70 C SMD/SMT 30 Ohms 100 uW 5 mm 3.2 mm 0.85 mm ECX-53B Reel, Cut Tape, MouseReel
ECS Crystals 25.000MHZ 8pF 10ppm -20C +70C 5,795In Stock
Min.: 1
Mult.: 1
: 1,000

25 MHz 8 pF 10 PPM 10 PPM 5 mm x 3.2 mm - 20 C + 70 C SMD/SMT 30 Ohms 100 uW 5 mm 3.2 mm 0.85 mm ECX-53B Reel, Cut Tape, MouseReel
ECS Crystals 8MHz 10ppm 10pF -40C +85C 4,575In Stock
2,000Expected 15/09/2026
Min.: 1
Mult.: 1
: 1,000

8 MHz 10 pF 10 PPM 15 PPM 5 mm x 3.2 mm - 40 C + 85 C SMD/SMT 100 Ohms 100 uW 5 mm 3.2 mm 0.85 mm ECX-53B Reel, Cut Tape, MouseReel
ECS Crystals 8.000 MHz 12 pF 5032 2 pad 20/30 ppm -20 +70 C 100O Max ESR 3,543In Stock
Min.: 1
Mult.: 1
: 1,000

8 MHz 12 pF 20 PPM 30 PPM 5 mm x 3.2 mm - 20 C + 70 C SMD/SMT 100 Ohms 100 uW 5 mm 3.2 mm 1.2 mm ECX-53 Reel, Cut Tape, MouseReel
ECS Crystals 8MHz 12pF AEC ESR 100 -40C +125C 8,809In Stock
4,000Expected 15/12/2026
Min.: 1
Mult.: 1
: 1,000

8 MHz 12 pF 30 PPM 100 PPM 5 mm x 3.2 mm - 40 C + 125 C SMD/SMT 100 Ohms 100 uW 5 mm 3.2 mm 1.1 mm ECX-53Q Reel, Cut Tape, MouseReel AEC-Q200
ECS Crystals 8MHz 18pF -40C +85C 5,457In Stock
10,000Expected 15/09/2026
Min.: 1
Mult.: 1
: 1,000

8 MHz 18 pF 20 PPM 30 PPM - 40 C + 85 C SMD/SMT 100 Ohms 100 uW 5 mm 3.2 mm 1.2 mm ECX-53 Reel, Cut Tape, MouseReel
ECS Crystals 8MHz 25ppm 18pF -40C +85C 10,871In Stock
Min.: 1
Mult.: 1
: 1,000

8 MHz 18 pF 25 PPM 30 PPM 5 mm x 3.2 mm - 40 C + 85 C SMD/SMT 100 Ohms 100 uW 5 mm 3.2 mm 0.85 mm ECX-53B Reel, Cut Tape, MouseReel
ECS Crystals 8MHz 8pF AEC ESR 100 -40C +125C 5,091In Stock
1,000Expected 15/09/2026
Min.: 1
Mult.: 1
: 1,000

8 MHz 8 pF 30 PPM 150 PPM 5 mm x 3.2 mm - 40 C + 125 C SMD/SMT 100 Ohms 100 uW 5 mm 3.2 mm 1.1 mm ECX-53Q Reel, Cut Tape, MouseReel AEC-Q200
ECS Crystals ECX-53BQ 8.000 MHz 12 pF 5032 4 pad AECQ 20/50 ppm -40 +125 C 100O Max ESR 3,671In Stock
Min.: 1
Mult.: 1
: 1,000

8 MHz 12 pF 20 PPM 50 PPM SMD-4 - 40 C + 125 C SMD/SMT 100 Ohms 100 uW 5 mm 3.2 mm 0.85 mm ECX-53BQ Reel, Cut Tape, MouseReel AEC-Q200
ECS Crystals ECX-53Q 8.000 MHz 18 pF 5032 2 pad AECQ 30/150 ppm -40 +150 C 100O Max ESR 3,337In Stock
Min.: 1
Mult.: 1
: 1,000

8 MHz 18 pF 30 PPM 150 PPM SMD-2 - 40 C + 150 C SMD/SMT 100 Ohms 300 uW 5 mm 3.2 mm 1.1 mm ECX-53Q Reel, Cut Tape, MouseReel AEC-Q200
ECS Crystals CRYSTAL 12.0000MHZ 20PF SMD,ECX-53B-DU, 100ppm, 30ppm,20pF,80 Ohm,Fundamental,-55 C 125 C,4-SMD, No Lead (DFN, LCC),0.197" L x 0.126" W (5.00mm x 3.20mm),0.033" (0.85mm) 2,534In Stock
4,000Expected 01/12/2026
Min.: 1
Mult.: 1
: 1,000

12 MHz 20 pF 30 PPM 100 PPM - 55 C + 125 C SMD/SMT 80 Ohms 300 uW 5 mm 3.2 mm 0.85 mm ECX-53B-DU Reel, Cut Tape, MouseReel
ECS Crystals 20.000 MHz 18pF 30 ppm Tol 30 ppm Stability -40 +85 C ESR 40 O 2 pad smd 4,537In Stock
Min.: 1
Mult.: 1
: 1,000

20 MHz 12 pF 30 PPM 30 PPM SMD-2 - 20 C + 70 C SMD/SMT 40 Ohms 100 uW 5 mm 3.2 mm 1.2 mm ECX-53 Reel, Cut Tape, MouseReel
ECS Crystals 24.000MHz 18pF 100ppm -40 to 125C 3,227In Stock
Min.: 1
Mult.: 1
: 1,000

24 MHz 18 pF 30 PPM 100 PPM 5 mm x 3.2 mm - 40 C + 125 C SMD/SMT 30 Ohms 100 uW 5 mm 3.2 mm 0.85 mm ECX-53BQ Reel, Cut Tape, MouseReel
ECS Crystals 24MHz 20pF SMD CRYSTAL 6,491In Stock
Min.: 1
Mult.: 1
: 1,000

24 MHz 20 pF 50 PPM 100 PPM 5 mm x 3.2 mm - 20 C + 70 C SMD/SMT 30 Ohms 100 uW 5 mm 3.2 mm 0.85 mm ECX-53B Reel, Cut Tape, MouseReel
ECS Crystals CRYSTAL 24.0000MHZ 20PF SMD,ECX-53B-DU, 100ppm, 30ppm,20pF,30 Ohm,Fundamental,-55 C 125 C,4-SMD, No Lead (DFN, LCC),0.197" L x 0.126" W (5.00mm x 3.20mm),0.033" (0.85mm) 1,766In Stock
Min.: 1
Mult.: 1
: 1,000

24 MHz 20 pF 30 PPM 100 PPM - 55 C + 125 C SMD/SMT 30 Ohms 300 uW 5 mm 3.2 mm 0.85 mm ECX-53B-DU Reel, Cut Tape, MouseReel
ECS Crystals 25.000 MHz 12pF 30 ppm Tol 30 ppm Stability -40 +85 C ESR 30 O 2 pad smd 4,281In Stock
3,000Expected 17/11/2026
Min.: 1
Mult.: 1
: 1,000

25 MHz 12 pF 30 PPM 30 PPM SMD-2 - 20 C + 70 C SMD/SMT 30 Ohms 100 uW 5 mm 3.2 mm 1.2 mm ECX-53 Reel, Cut Tape, MouseReel
ECS Crystals 25MHz 20pF SMD CRYSTAL 2,384In Stock
Min.: 1
Mult.: 1
: 1,000

25 MHz 20 pF 50 PPM 100 PPM 5 mm x 3.2 mm 0 C + 70 C SMD/SMT 30 Ohms 100 uW 5 mm 3.2 mm 0.85 mm ECX-53B Reel, Cut Tape, MouseReel