AMD 100-000000405 OCXO Oscillators

Results: 3
Select Image Part # Mfr. Description Datasheet Availability Pricing (GBP) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Product Type Package/Case Frequency Frequency Stability Load Capacitance Supply Voltage - Min Supply Voltage - Max Output Format Termination Style Minimum Operating Temperature Maximum Operating Temperature Length Width Height Series Packaging
ABRACON OCXO Oscillators OCXO 25x25 5 Pin 100MHz 30ppb -40C - 85C Sine Wave 5V -176dBc/Hz at 10kHz
3Expected 04/11/2026
£1,152.18
Min.: 1
Mult.: 1
100 MHz 30 PPB 4.75 V 5.25 V Sine Wave Radial - 40 C + 85 C 25.4 mm 25.4 mm 12 mm O-C25AC Bulk
Pletronics Inc. OCXO Oscillators 200ppb -40+85C OCXO Sinewave 100MHz
This product may require additional documentation to export from the United States.
Non-Stocked
£1,981.55
Min.: 5
Mult.: 5
OCXO OLA-5 100 MHz 200 PPB 4.75 V 5.25 V Sine Wave Radial - 40 C + 85 C 25.4 mm (1 in) 25.4 mm (1 in) 12.7 mm (0.5 in) OLA5 Bulk
ECS OCXO Oscillators 100MHz 5V 5ppb 0C +50C Non-Stocked Lead-Time 21 Weeks
£90.88
Min.: 15
Mult.: 15
OCXO 25.4 mm x 22.1 mm 100 MHz 5 PPB 15 pF 4.75 V 5.25 V Sine Wave SMD/SMT 0 C + 50 C 25.4 mm 22.1 mm 12.2 mm ECOC-2522 Tray