2952776101

Fair-Rite
623-2952776101
2952776101

Mfr.:

Description:
Ferrite Beads 52 PC BEAD Z=270 OHM @ 100MHz

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Fair-Rite
Product Category: Ferrite Beads
RoHS:  
29
Ferrite Wound Beads
Radial
288 Ohms
- 55 C
+ 125 C
8 mm
7.6 mm
11.8 mm
Bulk
Brand: Fair-Rite
Product Type: Ferrite Beads
Factory Pack Quantity: 1500
Subcategory: Ferrites
Test Frequency: 100 MHz
Type: Multiple Turn PC Bead (Through Hole)
Unit Weight: 2.600 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8548000090
CAHTS:
8548000000
USHTS:
8548000000
JPHTS:
854800000
MXHTS:
85049099
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

In Stock: 724

Stock:
724 Can Dispatch Immediately
Factory Lead Time:
20 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
£-.--
Ext. Price:
£-.--
Est. Tariff:

Pricing (GBP)

Qty. Unit Price
Ext. Price
£0.908 £0.91
£0.625 £6.25
£0.534 £13.35
£0.475 £23.75
£0.428 £42.80
£0.351 £87.75
£0.33 £165.00
£0.318 £318.00
£0.317 £475.50