Rubycon Aluminium Organic Polymer Capacitors

Results: 375
Select Image Part # Mfr. Description Datasheet Availability Pricing (GBP) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Capacitance Voltage Rating DC Termination Style Length Width Product Life Tolerance ESR Ripple Current Minimum Operating Temperature Maximum Operating Temperature Height Diameter Package Type Series Qualification Packaging
Rubycon Aluminium Organic Polymer Capacitors LONG LIFE HYBRID CAPACITOR Non-Stocked
Cut Tape
£1.96
£1.40
£1.20
£1.06
Reel
£0.943
Min.: 1
Mult.: 1
: 500
33 uF 63 VDC SMD/SMT 10.5 mm (0.413 in) Aluminum Hybrid Polymer Capacitors 10000 Hours 20 % 40 mOhms 1.7 A - 55 C + 105 C 8 mm Can PEV Reel, Cut Tape
Rubycon Aluminium Organic Polymer Capacitors 63VDC 56uF 20% AEC-Q200 Non-Stocked
Cut Tape
£2.06
£1.37
£1.08
£1.05
Reel
£1.05
Min.: 1
Mult.: 1
: 500
56 uF 63 VDC SMD/SMT 10.5 mm (0.413 in) Aluminum Hybrid Polymer Capacitors 10000 Hours 20 % 30 mOhms 1.8 A - 55 C + 105 C 10 mm Can PEV AEC-Q200 Reel, Cut Tape, MouseReel
Rubycon Aluminium Organic Polymer Capacitors LONG LIFE HYBRID CAPACITOR Non-Stocked
Cut Tape
£2.23
£1.62
£1.41
£1.23
Reel
£1.09
Min.: 1
Mult.: 1
: 500
56 uF 63 VDC SMD/SMT 10.5 mm (0.413 in) Aluminum Hybrid Polymer Capacitors 10000 Hours 20 % 30 mOhms 1.8 A - 55 C + 105 C 10 mm Can PEV Reel, Cut Tape
Rubycon Aluminium Organic Polymer Capacitors HIGH TEMP HYBRID CAPACITOR Non-Stocked
Cut Tape
£1.49
£1.03
£0.882
£0.766
£0.652
Reel
£0.611
Min.: 1
Mult.: 1
: 1,000
10 uF 63 VDC SMD/SMT 6.1 mm (0.24 in) Aluminum Hybrid Polymer Capacitors 4000 Hours 20 % 120 mOhms 700 mA - 40 C + 125 C 6.3 mm Can PFV Reel, Cut Tape
Rubycon Aluminium Organic Polymer Capacitors HIGH TEMP HYBRID CAPACITOR Non-Stocked
Cut Tape
£1.57
£1.10
£0.943
£0.826
£0.719
Reel
£0.657
Min.: 1
Mult.: 1
: 900
22 uF 63 VDC SMD/SMT 8 mm (0.315 in) Aluminum Hybrid Polymer Capacitors 4000 Hours 20 % 80 mOhms 900 mA - 40 C + 125 C 6.3 mm Can PFV Reel, Cut Tape
Rubycon Aluminium Organic Polymer Capacitors HIGH TEMP HYBRID CAPACITOR Non-Stocked
Cut Tape
£1.96
£1.40
£1.20
£1.06
Reel
£0.943
Min.: 1
Mult.: 1
: 500
33 uF 63 VDC SMD/SMT 10.5 mm (0.413 in) Aluminum Hybrid Polymer Capacitors 4000 Hours 20 % 40 mOhms 1.1 A - 40 C + 125 C 8 mm Can PFV Reel, Cut Tape
Rubycon Aluminium Organic Polymer Capacitors HIGH TEMP HYBRID CAPACITOR Non-Stocked
Cut Tape
£2.23
£1.62
£1.41
£1.23
Reel
£1.09
Min.: 1
Mult.: 1
: 500
56 uF 63 VDC SMD/SMT 10.5 mm (0.413 in) Aluminum Hybrid Polymer Capacitors 4000 Hours 20 % 30 mOhms 1.4 A - 40 C + 125 C 10 mm Can PFV Reel, Cut Tape
Rubycon Aluminium Organic Polymer Capacitors 63VDC 33uF 20% AEC-Q200 Non-Stocked
Cut Tape
£0.882
Min.: 2,000
Mult.: 2,000
: 500
33 uF 63 VDC SMD/SMT 10.5 mm (0.413 in) Aluminum Hybrid Polymer Capacitors 4000 Hours 20 % - 55 C + 135 C 8 mm Can PHV AEC-Q200 Reel
Rubycon Aluminium Organic Polymer Capacitors HIGH TEMP HYBRID CAPACITOR Non-Stocked Lead-Time 26 Weeks
Cut Tape
£1.97
£1.41
£1.20
£1.07
Reel
£0.882
Min.: 1
Mult.: 1
: 500
33 uF 63 VDC SMD/SMT 10.5 mm (0.413 in) Aluminum Hybrid Polymer Capacitors 4000 Hours 20 % - 55 C + 135 C 8 mm Can PHV Reel, Cut Tape
Rubycon Aluminium Organic Polymer Capacitors 63VDC 56uF 20% AEC-Q200 Non-Stocked
Cut Tape
£0.882
Min.: 2,000
Mult.: 2,000
: 500
56 uF 63 VDC SMD/SMT 10.5 mm (0.413 in) Aluminum Hybrid Polymer Capacitors 4000 Hours 20 % - 55 C + 135 C 10 mm Can PHV AEC-Q200 Reel
Rubycon Aluminium Organic Polymer Capacitors HIGH TEMP HYBRID CAPACITOR Non-Stocked
Cut Tape
£2.23
£1.62
£1.41
£1.23
Reel
£1.09
Min.: 1
Mult.: 1
: 500
56 uF 63 VDC SMD/SMT 10.5 mm (0.413 in) Aluminum Hybrid Polymer Capacitors 4000 Hours 20 % 30 mOhms 1.5 A - 55 C + 135 C 10 mm Can PHV Reel, Cut Tape
Rubycon Aluminium Organic Polymer Capacitors 63VDC 68uF 20% AEC-Q200 Non-Stocked
£0.811
Min.: 1,600
Mult.: 1,600
68 uF 63 VDC SMD/SMT 12.5 mm (0.492 in) Aluminum Hybrid Polymer Capacitors 4000 Hours 20 % 19 mOhms 3.2 A - 40 C + 125 C 10 mm Can PHV AEC-Q200
Rubycon Aluminium Organic Polymer Capacitors 63VDC 100uF 20% AEC-Q200 Non-Stocked
£2.24
£1.62
£1.41
£1.24
£1.09
Min.: 1
Mult.: 1
100 uF 63 VDC SMD/SMT 12.5 mm (0.492 in) Aluminum Hybrid Polymer Capacitors 4000 Hours 20 % 19 mOhms 2.7 A - 40 C + 125 C 10 mm Can PJV AEC-Q200
Rubycon Aluminium Organic Polymer Capacitors 63VDC 82uF 20% AEC-Q200 Non-Stocked
£0.652
Min.: 2,000
Mult.: 2,000
82 uF 63 VDC SMD/SMT 10.5 mm (0.413 in) Aluminum Hybrid Polymer Capacitors 4000 Hours 20 % 30 mOhms 1.9 A - 40 C + 125 C 10 mm Can PJV AEC-Q200
Rubycon Aluminium Organic Polymer Capacitors 63VDC 100uF 20% 10x10.5mm Non-Stocked Lead-Time 24 Weeks
£1.53
£1.04
£0.849
£0.759
Min.: 1
Mult.: 1
100 uF 63 VDC Radial 10.5 mm (0.413 in) Aluminum Polymer Capacitors 4000 Hours 20 % 30 mOhms 2 A - 55 C + 125 C 10 mm Can PKV
Rubycon Aluminium Organic Polymer Capacitors 63VDC 120uF 20% 10x12.5mm Non-Stocked
£1.88
£1.28
£1.04
£0.811
Min.: 1
Mult.: 1
120 uF 63 VDC Radial 12.5 mm (0.492 in) Aluminum Polymer Capacitors 4000 Hours 20 % 19 mOhms 3.3 A - 55 C + 125 C 10 mm Can PKV
Rubycon Aluminium Organic Polymer Capacitors 63VDC 180uF 20% 10x16.5mm Non-Stocked
£0.978
£0.952
Min.: 1,000
Mult.: 1,000
180 uF 63 VDC Radial 16.5 mm (0.65 in) Aluminum Polymer Capacitors 4000 Hours 20 % 15 mOhms 4.1 A - 55 C + 125 C 10 mm Can PKV
Rubycon Aluminium Organic Polymer Capacitors 63VDC 56uF 20% 8x10.5mm Non-Stocked
£0.458
£0.447
Min.: 2,000
Mult.: 2,000
56 uF 63 VDC Radial 10.5 mm (0.413 in) Aluminum Polymer Capacitors 4000 Hours 20 % 40 mOhms 1.7 A - 55 C + 125 C 8 mm Can PKV
Rubycon Aluminium Organic Polymer Capacitors 63VDC 33uF 20% AEC-Q200 Non-Stocked
£0.715
Min.: 1,000
Mult.: 1,000
33 uF 63 VDC Radial 9 mm (0.354 in) Aluminum Hybrid Polymer Capacitors 4000 Hours 20 % 40 mOhms 1.1 A - 55 C + 125 C 8 mm Can PZF AEC-Q200
Rubycon Aluminium Organic Polymer Capacitors 63VDC 33uF 20% AEC-Q200 Non-Stocked
£1.39
£0.934
£0.74
£0.673
Min.: 1
Mult.: 1
33 uF 63 VDC Radial 9 mm (0.354 in) Aluminum Hybrid Polymer Capacitors 4000 Hours 20 % 40 mOhms 2.1 A - 40 C + 125 C 8 mm Can PZH AEC-Q200
Rubycon Aluminium Organic Polymer Capacitors 63VDC 68uF 20% AEC-Q200 Non-Stocked
£1.96
£1.29
£1.02
£0.934
£0.786
Min.: 1
Mult.: 1
68 uF 63 VDC Radial 11 mm (0.433 in) Aluminum Hybrid Polymer Capacitors 4000 Hours 20 % 19 mOhms 3.2 A - 40 C + 125 C 10 mm Can PZH AEC-Q200
Rubycon Aluminium Organic Polymer Capacitors 63VDC 47uF 20% AEC-Q200 Non-Stocked
£1.40
£0.943
£0.748
£0.681
Min.: 1
Mult.: 1
47 uF 63 VDC Radial 9 mm (0.354 in) Aluminum Hybrid Polymer Capacitors 4000 Hours 20 % 40 mOhms 1.5 A - 40 C + 125 C 8 mm Can PZJ AEC-Q200
Rubycon Aluminium Organic Polymer Capacitors 63VDC 100uF 20% 10x9mm Non-Stocked
£1.46
£0.986
£0.803
£0.714
Min.: 1
Mult.: 1
100 uF 63 VDC Radial 9 mm (0.354 in) Aluminum Polymer Capacitors 4000 Hours 20 % 30 mOhms 2 A - 55 C + 125 C 10 mm Can PZK
Rubycon Aluminium Organic Polymer Capacitors 63VDC 120uF 20% 10x11mm Non-Stocked
£0.697
£0.65
Min.: 1,000
Mult.: 1,000
120 uF 63 VDC Radial 11 mm (0.433 in) Aluminum Polymer Capacitors 4000 Hours 20 % 19 mOhms 3.3 A - 55 C + 125 C 10 mm Can PZK
Rubycon Aluminium Organic Polymer Capacitors 63VDC 180uF 20% 10x15mm Non-Stocked
£2.24
£1.55
£1.27
£1.15
Min.: 1
Mult.: 1
180 uF 63 VDC Radial 15 mm (0.591 in) Aluminum Polymer Capacitors 4000 Hours 20 % 15 mOhms 4.1 A - 55 C + 125 C 10 mm Can PZK