IBM Espresso Antennas

Results: 3
Select Image Part # Mfr. Description Datasheet Availability Pricing (GBP) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Product Type Product Type Minimum Frequency Maximum Frequency Protocol - GPS, GLONASS Mechanical Style Style Gain Bandwidth Impedance Minimum Operating Temperature Maximum Operating Temperature Number of Bands Mounting Style Termination Style Antenna Connector Type Centre Frequency Application Length Width Height IP Rating Packaging
Tallysman Antennas TW5387 Smart GNSS GPS MODULE : integrated L1 L2 antenna with Quectel LG69TAP (Teseo V) Receiver . RTK Rover. Point One Nav Polaris RTK , Swift Nav Skylark RTK , u-blox PointPerfect PPP-RTK . Inertial Measurement Unit . RS-232
1Expected 20/11/2026
£320.66
Min.: 1
Mult.: 1
GNSS Antennas - GPS, GLONASS, Galileo, Beidou Modules BeiDou, Galileo, GPS, GNSS - 40 C + 85 C 5 Band Panel Mount Cable RJ12 IP69K Bulk
Taoglas Antennas ASGP.25B - 2 Stage 28dB SMD Active Patch Module Non-Stocked Lead-Time 16 Weeks
£10.85
Min.: 500
Mult.: 100
GNSS Antennas - GPS, GLONASS, Galileo, Beidou PCB Antennas Embedded 824 MHz 2.17 GHz GPS Patch Active 28 dBi - 40 C + 85 C 1 Band PCB Mount SMD/SMT SMA Female 25 mm 25 mm 4 mm
Amphenol Procom Antennas PCPI 70/RH/s Non-Stocked
£287.99
£285.35
£272.72
Min.: 1
Mult.: 1
Indoor Antennas Hand Circularly 380 MHz 400 MHz 5 dBi 20 MHz 50 Ohms - 30 C + 75 C Wall Mount 390 MHz Out-of-phase signals 415 mm