BAS35 Aluminium Organic Polymer Capacitors

Results: 2
Select Image Part # Mfr. Description Datasheet Availability Pricing (GBP) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Capacitance Voltage Rating DC Termination Style Length Product Life Tolerance ESR Ripple Current Minimum Operating Temperature Maximum Operating Temperature Diameter Package Type Series Packaging
KEMET Aluminium Organic Polymer Capacitors 50V 68uF 20% 125C Hybrid Radial AEC-Q200 Non-Stocked Lead-Time 18 Weeks
Min.: 5,000
Mult.: 500
68 uF 50 VDC Radial 9 mm (0.354 in) Aluminum Hybrid Polymer Capacitors 1000 Hours 20 % 35 mOhms 1.4 A - 55 C + 125 C 8 mm Can A7C0 Bulk
KEMET Aluminium Organic Polymer Capacitors 63V 68uF 20% 125C Hybrid Radial AEC-Q200 Non-Stocked Lead-Time 18 Weeks
Min.: 4,000
Mult.: 400
68 uF 63 VDC Radial 9.5 mm (0.374 in) Aluminum Hybrid Polymer Capacitors 1000 Hours 20 % 35 mOhms 1.65 A - 55 C + 125 C 10 mm Can A7C0 Bulk