Semitec Thermistors - NTC

Results: 314
Select Image Part # Mfr. Description Datasheet Availability Pricing (GBP) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Series B Parameter Resistance Power Rating Tolerance Mounting Style Termination Style Minimum Operating Temperature Maximum Operating Temperature Package/Case Diameter Length Width Height Packaging
Semitec NTC (Negative Temperature Coefficient) Thermistors 5ohms 6amps Clinch Short Lead Non-Stocked
£0.995
£0.743
£0.603
£0.512
Min.: 1
Mult.: 1
D2 5 Ohms 15 % PCB Mount Radial - 50 C + 200 C 16.5 mm 20 mm Bulk
Semitec NTC (Negative Temperature Coefficient) Thermistors 4ohms 8amps Straight Lead Non-Stocked
£1.74
£1.31
£1.11
£0.934
Min.: 1
Mult.: 1
D2 2950 K 5 Ohms 15 % PCB Mount Radial - 50 C + 200 C 19.5 mm 23 mm 19.5 mm 8 mm Bulk
Semitec NTC (Negative Temperature Coefficient) Thermistors 6ohms 6amps Clinch Short Lead Non-Stocked
£2.39
£1.95
£1.64
£1.39
Min.: 1
Mult.: 1
D2 6 Ohms 15 % PCB Mount Radial - 50 C + 200 C 23 mm 26.5 mm Bulk
Semitec NTC (Negative Temperature Coefficient) Thermistors 83kohm 3% Non-Stocked
£0.527
£0.492
£0.46
£0.438
Min.: 1
Mult.: 1
ET 4013 K 83 kOhms 3 % PCB Mount Radial - 40 C + 100 C 1.5 mm 87 mm 1.5 mm 4 mm Bulk
Semitec NTC (Negative Temperature Coefficient) Thermistors 8ohms 2amps Clinch lead Non-Stocked
£0.387
£0.292
£0.251
£0.205
Min.: 1
Mult.: 1
D2 8 Ohms 15 % PCB Mount Radial - 40 C + 160 C 11 mm 13 mm Bulk
Semitec NTC (Negative Temperature Coefficient) Thermistors 8ohms 2amps Clinch Short Lead Non-Stocked
£0.387
£0.292
£0.251
£0.205
Min.: 1
Mult.: 1
D2 8 Ohms 15 % PCB Mount Radial - 40 C + 160 C 11 mm 13 mm Bulk
Semitec NTC (Negative Temperature Coefficient) Thermistors 8ohms 3amps Clinch Short Lead Non-Stocked
£0.509
£0.386
£0.332
£0.272
Min.: 1
Mult.: 1
D2 8 Ohms 15 % PCB Mount Radial - 40 C + 160 C 13 mm 17 mm Bulk
Semitec NTC (Negative Temperature Coefficient) Thermistors 8ohms 3amps Straight Lead Non-Stocked
£0.509
£0.386
£0.332
£0.272
Min.: 1
Mult.: 1
D2 8 Ohms 15 % PCB Mount Radial - 40 C + 160 C 13 mm 17 mm Bulk
Semitec NTC (Negative Temperature Coefficient) Thermistors 8ohms 4amps Clinch Short Lead Non-Stocked
£0.79
£0.604
£0.521
£0.502
Min.: 1
Mult.: 1
D2 8 Ohms 15 % PCB Mount Radial - 50 C + 200 C 14.5 mm 18 mm Bulk
Semitec NTC (Negative Temperature Coefficient) Thermistors 8ohms 2.5amps Clinch lead Non-Stocked
£0.685
£0.524
£0.451
£0.436
Min.: 1
Mult.: 1
D2 8 Ohms 15 % PCB Mount Radial - 40 C + 160 C 17 mm 21 mm Bulk
Semitec NTC (Negative Temperature Coefficient) Thermistors 8ohms 2.5amps Clinch Short Lead Non-Stocked
£0.685
£0.524
£0.451
£0.436
Min.: 1
Mult.: 1
D2 8 Ohms 15 % PCB Mount Radial - 40 C + 160 C 17 mm 21 mm Bulk
Semitec NTC (Negative Temperature Coefficient) Thermistors 8ohms 2.5amps Straight Lead Non-Stocked
£0.685
£0.524
£0.451
£0.436
Min.: 1
Mult.: 1
D2 8 Ohms 15 % PCB Mount Radial - 40 C + 160 C 17 mm 21 mm Bulk
Semitec NTC (Negative Temperature Coefficient) Thermistors AT-4 Shape 2 26AWG 150mm Non-Stocked
£0.632
£0.596
£0.558
£0.533
Min.: 1
Mult.: 1
AT 10 kOhms 1 % Off-Board Wire Lead - 50 C + 90 C 2.5 mm 150 mm Bulk
Semitec NTC (Negative Temperature Coefficient) Thermistors AT-4 Shape 2 26AWG 175mm Non-Stocked
£0.659
£0.621
£0.581
£0.553
Min.: 1
Mult.: 1
AT 10 kOhms 1 % Off-Board Wire Lead - 50 C + 90 C 2.5 mm 175 mm Bulk