4 mm IR LEDs

Results: 3
Select Image Part # Mfr. Description Datasheet Availability Pricing (GBP) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Mounting Style Wavelength Radiant Intensity Beam Angle If - Forward Current Vf - Forward Voltage Power Rating Minimum Operating Temperature Maximum Operating Temperature Package/Case Packaging
LITEON Infrared Emitters Emitter Clear 940nm 6,397In Stock
26,000Expected 25/11/2026
£0.404
£0.275
£0.196
£0.143
Min.: 1
Mult.: 1
Through Hole 940 nm 3 mW/sr 16 deg 20 mA 1.2 V 90 mW - 40 C + 85 C T-1 (3 mm) Bulk
Kingbright L34F3BT
Kingbright Infrared Emitters 940nm 50 DEGREE BLUE TRANSPARENT
Mouser does not presently sell this product in your region.
No
Through Hole 940 nm 40 mW/sr 20 mA 1.5 V 100 mW - 45 C + 80 C T-1 (3 mm)
Kingbright L34SF4BT
Kingbright Infrared Emitters 880nm 50 DEGREE BLUE TRANSPARENT
Mouser does not presently sell this product in your region.
No
Through Hole 880 nm 40 mW/sr 20 mA 1.7 V 100 mW - 45 C + 80 C T-1 (3 mm)