SFH 4725CS A01-EA2EB2

ams OSRAM
720-SFH4725CSAEA2EB2
SFH 4725CS A01-EA2EB2

Mfr.:

Description:
Infrared Emitters 940nm 80 deg. AEC-Q102, LowRedGlow

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
ams OSRAM
Product Category: Infrared Emitters
RoHS:  
SMD/SMT
940 nm
920 mW/sr
80 deg
1 A, 1.5 A, 5 A
2.68 V
5.5 W
- 40 C
+ 125 C
SMD-3
Reel
Cut Tape
Brand: ams OSRAM
Fall Time: 11 ns
Moisture Sensitive: Yes
Product Type: IR Emitters (IR LEDs)
Rise Time: 10 ns
Factory Pack Quantity: 600
Subcategory: Infrared Data Communications
Tradename: OSLON
Viewing Angle: 80 deg
Part # Aliases: Q65115A2816
Unit Weight: 32 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CAHTS:
8541410000
USHTS:
8541410000
JPHTS:
854141000
TARIC:
8541410000
MXHTS:
8541410100
ECCN:
EAR99
Origin Classifications
Country of Origin:
Germany
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Mini TOPLED® LEDs

ams OSRAM Mini TOPLED® LEDs have been tailored to the demands of public and private passenger transport for high brightness and high quality. These LEDs combine pleasant white light with a much longer lifetime of up to 50,000 hours. OSRAM Mini TOPLED® LEDs are among the most economical on the market, consuming only 0.1W. From an operating current of 20mA, the Mini Topled achieves a typical luminous intensity of 1700mcd at a color temperature of 4000K, and 1900mcd at 6500K. Luminous intensity in candela corresponds to luminous flux in lumen emitted by a light source in a particular solid angle.

OSLON® IR Black Automotive Series LEDs

ams OSRAM OSLON® IR Black Automotive Series LEDs address the challenge of the IR emitter's visual red glow by filtering it at the chip level. The improved homogeneity of the far-field pattern enhances illumination and detection capabilities at the system level. Diverse lenses for different angles offer maximum design freedom. The LEDs deliver superior partial flux by leveraging modern chip technology.

In Stock: 1,277

Stock:
1,277 Can Dispatch Immediately
Factory Lead Time:
14 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
£-.--
Ext. Price:
£-.--
Est. Tariff:

Pricing (GBP)

Qty. Unit Price
Ext. Price
£3.04 £3.04
£2.23 £22.30
£1.76 £176.00
Full Reel (Order in multiples of 600)
£1.54 £924.00
£1.43 £1,716.00
£1.37 £3,288.00