9 mm IR LEDs

Results: 2
Select Image Part # Mfr. Description Datasheet Availability Pricing (GBP) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Mounting Style Wavelength Radiant Intensity Beam Angle If - Forward Current Vf - Forward Voltage Power Rating Minimum Operating Temperature Maximum Operating Temperature Package/Case Qualification Packaging
ams OSRAM Infrared Emitters RADIAL T1 3/4 HI PWR IR EMITTR 23,359In Stock
£0.736
£0.513
£0.378
£0.319
Min.: 1
Mult.: 1
Through Hole 850 nm 1100 mW/sr 6 deg 100 mA, 1 A 1.5 V 180 mW - 40 C + 100 C T-1 3/4 (5 mm) AEC-Q100 Bulk
ams OSRAM Infrared Emitters RADIAL T1 3/4 HI PWR IR EMITTR 1,000Stock Available
£0.309
£0.29
£0.276
£0.255
£0.238
Min.: 1,000
Mult.: 1,000
Through Hole 850 nm 1100 mW/sr 6 deg 100 mA, 1 A 1.5 V 180 mW - 40 C + 100 C T-1 3/4 (5 mm) Bulk