1.65 mm LED Lighting Driver ICs

Results: 8
Select Image Part # Mfr. Description Datasheet Availability Pricing (GBP) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Number of Outputs Topology Output Current Package/Case Supply Voltage - Max Supply Voltage - Min Operating Frequency Output Voltage Series Minimum Operating Temperature Maximum Operating Temperature Packaging
Diodes Incorporated LED Lighting Driver ICs LED Offline Driver SO-8 T&R 4K Non-Stocked Lead-Time 24 Weeks
Reel
£0.183
Min.: 4,000
Mult.: 4,000
: 4,000
1 Output Boost, Buck, Flyback SOIC-8 21.8 V 8.5 V 150 kHz 400 mV - 40 C + 105 C Reel
Power Integrations LED Lighting Driver ICs LYTSwitch LED Driver 63 mA (MDCM) Non-Stocked
Reel
£0.345
Min.: 2,500
Mult.: 2,500
: 2,500
80 mA SO-8C-7 308 V 85 V 66 kHz LYTSwitch-0 - 40 C + 150 C Reel
Power Integrations LED Lighting Driver ICs LYTSwitch LED Driver 98 mA (MDCM) Non-Stocked
Reel
£0.357
£0.352
Min.: 2,500
Mult.: 2,500
: 2,500
139 mA SO-8C-7 308 V 85 V 66 kHz LYTSwitch-0 - 40 C + 150 C Reel
Power Integrations LED Lighting Driver ICs LYTSwitch LED Driver 120 mA (MDCM) Non-Stocked
Reel
£0.389
£0.381
Min.: 2,500
Mult.: 2,500
: 2,500
170 mA SO-8C-7 308 V 85 V 66 kHz LYTSwitch-0 - 40 C + 150 C Reel
Power Integrations LED Lighting Driver ICs LYTSwitch LED Driver 175 mA (MDCM) Non-Stocked
Cut Tape
£0.90
£0.65
£0.584
£0.515
Reel
£0.404
Min.: 1
Mult.: 1
: 2,500
1 Output 280 mA SO-8C-7 308 V 85 V 66 kHz LYTSwitch-0 - 40 C + 150 C Reel, Cut Tape, MouseReel
Power Integrations LED Lighting Driver ICs 6 W (90-308 VAC) Non-Stocked
Reel
£0.563
£0.557
Min.: 2,500
Mult.: 2,500
: 2,500
1 Output Flyback 315 mA SO-8C-7 265 V 90 V 330 Hz LYTSwitch-2 - 40 C + 150 C Reel
Power Integrations LED Lighting Driver ICs 7 W (90-308 VAC) Non-Stocked
Reel
£0.569
Min.: 2,500
Mult.: 2,500
: 2,500
1 Output Flyback 390 mA SO-8C-7 265 V 90 V 330 Hz LYTSwitch-2 - 40 C + 150 C Reel
Power Integrations LED Lighting Driver ICs 8 W (90-308 VAC) Non-Stocked
Reel
£0.65
£0.643
Min.: 2,500
Mult.: 2,500
: 2,500
1 Output Flyback 420 mA SO-8C-7 265 V 90 V 850 Hz LYTSwitch-2 - 40 C + 150 C Reel