LM4562 High Speed Optocouplers

Results: 2
Select Image Part # Mfr. Description Datasheet Availability Pricing (GBP) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Mounting Style Package/Case Number of Channels Isolation Voltage Output Type Current Transfer Ratio If - Forward Current Vf - Forward Voltage Vr - Reverse Voltage Output Current Pd - Power Dissipation Minimum Operating Temperature Maximum Operating Temperature Series Packaging
Broadcom / Avago High Speed Optocouplers 1Ch 12mA 700mW 5,084In Stock
Cut Tape
£2.97
£2.18
£1.72
£1.52
Reel
£1.44
Min.: 1
Mult.: 1
: 1,000
SMD/SMT PDIP-8 Gull Wing 1 Channel 3750 Vrms Phototransistor 45 % 12 mA 1.3 V 1.8 V 8 mA 100 mW - 40 C + 85 C HCPL Reel, Cut Tape, MouseReel
Broadcom / Avago High Speed Optocouplers 1Ch 12mA 700mW 2,206In Stock
£2.92
£1.80
£1.59
£1.43
Min.: 1
Mult.: 1
Through Hole PDIP-8 1 Channel 3750 Vrms Phototransistor 45 % 12 mA 1.3 V 1.8 V 8 mA 100 mW - 10 C + 70 C HCPL Tube