4 Output PLC Controllers

Filters

Availability options

Applied filters

Select Image Part # Mfr. Description Datasheet Availability Pricing (GBP) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Type Number of Inputs Number of Outputs Mounting Style Supply Voltage - Max Supply Voltage - Min Input Type Output Type Interface Type Display Type Series IP Rating Minimum Operating Temperature Maximum Operating Temperature Size
Siemens PLC Controllers LOGO 24CEo. 8DI(4AI)/4DO. 800 Blocks 3In Stock
£185.25
£180.00
£177.45
£157.74
Min.: 1
Mult.: 1
Logic Module 8 Input 4 Output DIN Rail Mount 28.8 V 20.4 V Digital Digital LOGO! 9 - 20 C + 55 C
Siemens PLC Controllers LOGO 230RCEo. 8DI/4DO.800 Blocks 2In Stock
2Expected 21/12/2026
£198.81
£193.18
£190.44
£169.29
Min.: 1
Mult.: 1
Logic Module 8 Input 4 Output DIN Rail Mount 230 VAC/DC 115 VAC/DC Digital Digital LOGO! 9 - 20 C + 50 C
Siemens PLC Controllers LOGO 24RCEO. 8DI/4DO. 800 Blocks 3In Stock
£189.76
£184.40
£181.77
£161.58
Min.: 1
Mult.: 1
Logic Module 8 Input 4 Output DIN Rail Mount 28.8 V 20.4 V Digital Digital LOGO! 9 - 20 C + 55 C
IDEC PLC Controllers SmartAXIS 12I/O CPU DC power
Product available only to OEM/EMS and design business customers. Product is not shipped to consumers in the EU or the UK
9In Stock
£129.78
Min.: 1
Mult.: 1
PLC + HMI 8 Input 4 Output DIN Rail Mount 24 VDC Sink Relay Serial FT1A 0 C + 55 C 76 mm x 60 mm x 110.3 mm
Siemens PLC Controllers LOGO DM8 24R EXPANSION MODULE 10In Stock
£122.16
£115.91
£114.26
£101.57
Min.: 1
Mult.: 1
Expansion Module 4 Input 4 Output DIN Rail Mount 28.8 VAC/28.8 VDC 20.4 VAC/20.4 VDC Digital Relay No Display LOGO! IP20 0 C + 55 C 35.5 mm x 90 mm x 58 mm
Omron Automation and Safety PLC Controllers 4 LOOP THERMOMETER NPN
Product available only to OEM/EMS and design business customers. Product is not shipped to consumers in the EU or the UK
3In Stock
£1,164.45
Min.: 1
Mult.: 1
Temperature Control Module 4 Input 4 Output DIN Rail Mount 24 VDC 24 VDC Analog SSR None - 200 C + 1800 C 90 mm x 89 mm x 31 mm
Schneider Electric PLC Controllers Receiver prgrmbl DC 4 PNP outputs 4In Stock
£323.21
Min.: 1
Mult.: 1
Programmable Receiver 4 Output DIN Rail Mount 24 VDC 24 VDC Transistor LED ZBR 75 mm x 36 mm x 108 mm
Crouzet PLC Controllers M3 CUSTOM CD12R 8 4 24VAC 8In Stock
£213.84
Min.: 1
Mult.: 1
PLC Module 8 Input 4 Output DIN Rail Mount 24 VAC 24 VAC Relay LCD Display M3 Smart 90 mm x 71.2 mm x 58 mm
Siemens PLC Controllers LOGO 230RCE. 8DI/4DO. 800 Blocks 9In Stock
£238.08
£213.37
£207.77
Min.: 1
Mult.: 1
Logic Module 8 Input 4 Output DIN Rail Mount 230 VAC/DC 115 VAC/DC Digital Digital LOGO! 9 - 20 C + 55 C
Crouzet PLC Controllers M3 CUSTOM CB12R 8/4 100 240VAC 3In Stock
£175.40
Min.: 1
Mult.: 1
PLC Module 8 Input 4 Output DIN Rail Mount 240 VAC 100 VAC Relay LCD Display M3 Smart 90 mm x 71.2 mm x 57.5 mm
Siemens PLC Controllers LOGO 24RCE. 8DI/4DO. 800 Blocks 2In Stock
2Expected 04/01/2027
£233.67
£209.42
£203.92
Min.: 1
Mult.: 1
Logic Module 8 Input 4 Output DIN Rail Mount 28.8 VAC/DC 20.4 VAC/DC Digital LOGO! 9 - 20 C + 55 C
Siemens PLC Controllers LOGO 12/24RCE. 8DI(4AI)/4DO. 800 Blocks 10In Stock
3Expected 04/01/2027
£233.67
£209.42
£203.92
Min.: 1
Mult.: 1
Logic Module 8 Input 4 Output DIN Rail Mount 28.8 V 10.8 V Digital Digital LOGO! 9 - 20 C + 55 C
Siemens PLC Controllers LOGO 12/24RCEO. 8DI(4AI)/4DO.800 Blocks 4In Stock
£189.76
£184.40
£181.77
£161.58
Min.: 1
Mult.: 1
8 Input 4 Output DIN Rail Mount 28.8 V 10.8 V Digital Digital LOGO! 9 - 20 C + 55 C
M5Stack PLC Controllers M5Stamp PLC Controller w/ M5StampS3 82In Stock
154Expected 01/12/2026
£32.20
Min.: 1
Mult.: 1
8 Input 4 Output DIN Rail Mount 36 V 5 V CAN LCD 0 C + 40 C
Crouzet PLC Controllers Millenium Logic Controller, 12 I/Os, 12-24 VDC, Ethernet, With Display 10In Stock
£160.97
Min.: 1
Mult.: 1
I/O Module 8 Input 4 Output DIN Rail Mount 24 V 12 V Digital Relay Ethernet LCD Millenium IP20, IP40 - 20 C + 55 C 72 mm x 90 mm x 61.1 mm
Crouzet PLC Controllers Millenium Logic Controller, 12 I/Os, 24 VDC, Ethernet, With Display 12In Stock
£146.89
Min.: 1
Mult.: 1
I/O Module 8 Input 4 Output DIN Rail Mount 24 V Digital Static Ethernet LCD Millenium IP20, IP40 - 20 C + 55 C 72 mm x 90 mm x 61.1 mm
Siemens PLC Controllers LOGO 230RCE, 8DI/4DO 400 BLOCKS 37In Stock
£233.67
£209.42
£205.51
Min.: 1
Mult.: 1
Logic Module 8 Input 4 Output DIN Rail Mount 240 VAC/240 VDC 115 VAC/115 VDC Digital Digital Ethernet LOGO! 8.4 - 20 C + 55 C 71.5 mm x 90 mm x 60 mm
Siemens PLC Controllers LOGO 12/24RCE 8DI(4AI)/4DO 400 BLOCKS 36In Stock
36Expected 11/01/2027
£224.83
£201.51
£196.22
Min.: 1
Mult.: 1
Logic Module 8 Input 4 Output DIN Rail Mount 28.8 VDC 10.8 VDC Digital Digital Ethernet LOGO! 8.4 - 20 C + 55 C 71.5 mm x 90 mm x 60 mm
Siemens PLC Controllers LOGO 230RCEo. 8DI/4DO.400 Blocks 18In Stock
£184.82
£184.40
£162.46
£161.90
Min.: 1
Mult.: 1
Logic Module 8 Input 4 Output DIN Rail Mount 240 VAC/240 VDC 115 VAC/115 VDC Digital Digital Ethernet LOGO! 8.4 - 20 C + 55 C 71.5 mm x 90 mm x 58 mm
Siemens PLC Controllers LOGO 24RCEO. 8DI/4DO. 400 Blocks 6In Stock
£180.75
£164.77
£158.87
£158.18
Min.: 1
Mult.: 1
Logic Module 8 Input 4 Output DIN Rail Mount 28.8 VAC/28.8 VDC 20.4 VAC/20.4 VDC Digital Digital Ethernet LOGO! 8.4 - 20 C + 55 C 71.5 mm x 90 mm x 58 mm
Arduino PLC Controllers PRO Opta RS485 Carrier 241In Stock
£124.33
Min.: 1
Mult.: 1
Micro PLC 8 Input 4 Output DIN Rail Mount 24 VDC 12 VDC Analog, Digital Relay Ethernet, RS-485, USB Type-C IP20 - 20 C + 50 C 84 mm x 70 mm x 61.1 mm
Crouzet PLC Controllers Millenium Logic Controller, 12 I/Os, 12-24 VDC, Ethernet, Without Display 3In Stock
£126.24
Min.: 1
Mult.: 1
I/O Module 8 Input 4 Output DIN Rail Mount 24 V 12 V Digital Relay Ethernet Millenium IP20, IP40 - 20 C + 55 C 72 mm x 90 mm x 63.1 mm
Crouzet PLC Controllers Millenium Logic Controller, 12 I/Os, 24 VAC/DC, Ethernet, Without Display 1In Stock
£132.26
Min.: 1
Mult.: 1
I/O Module 8 Input 4 Output DIN Rail Mount 24 V Digital Relay Ethernet Millenium IP20, IP40 - 20 C + 55 C 72 mm x 90 mm x 61.1 mm
Crouzet PLC Controllers Millenium Logic Controller, 12 I/Os, 110-240 VAC/DC, Ethernet, Without Display 3In Stock
£128.46
Min.: 1
Mult.: 1
I/O Module 8 Input 4 Output DIN Rail Mount 230 V 110 V Digital Relay Ethernet Millenium IP20, IP40 - 20 C + 55 C 72 mm x 90 mm x 61.1 mm
Crouzet PLC Controllers Millenium Logic Controller, 12 I/Os, 24 VDC, Ethernet, Without Display 4In Stock
£130.91
Min.: 1
Mult.: 1
I/O Module 8 Input 4 Output DIN Rail Mount 24 V Digital Static Ethernet Millenium IP20, IP40 - 20 C + 55 C 72 mm x 90 mm x 63.1 mm