5 V Zigbee Modules - 802.15.4

Results: 2
Select Image Part # Mfr. Description Datasheet Availability Pricing (GBP) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Series Frequency Range Data Rate Sensitivity Supply Voltage - Min Supply Voltage - Max Supply Current Transmitting Supply Current Receiving Output Power Minimum Operating Temperature Maximum Operating Temperature Protocol - ANT, Thread, Zigbee - 802.15.4 Interface Type
M5Stack Zigbee Modules - 802.15.4 A Zigbee self-organizing network communication module launched by M5Stack Non-Stocked
£20.19
Min.: 1
Mult.: 1
MODULE 2.4 GHz 1 km 250 kb/s 5 V 12 V 25 mA UART
Digi Zigbee Modules - 802.15.4 XBee3 USB Adapter 802.15.4
Due to government regulations, Mouser is unable to sell this product in your country.
XBee 3 2.4 GHz 1968 ft 250 kb/s - 103 dBm 5 V 5 V 45 mA 26 mA 0 dBm - 40 C + 85 C Serial