ESP32-S3-MINI-1U-N8

Espressif Systems
356-ESP32S3MINI1UN8
ESP32-S3-MINI-1U-N8

Mfr.:

Description:
WiFi Modules - 802.11 SMD module, ESP32-S3, 8 MB SPI flash, IPEX antenna connector

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Espressif
Product Category: WiFi Modules - 802.11
RoHS:  
Brand: Espressif Systems
Moisture Sensitive: Yes
Product Type: WiFi Modules
Factory Pack Quantity: 650
Subcategory: Wireless & RF Modules
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8517629990
USHTS:
8517620090
JPHTS:
851762090
TARIC:
8517620000
ECCN:
5A992.C
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

ESP32­-S3-­MINI Module

Espressif Systems ESP32-­S3­-MINI Module is a powerful, generic Wi-Fi® + BLUETOOTH® LE MCU module that features a rich set of peripherals. This module offers 2.4GHz Wi-Fi® (802.11 b/g/n) and BLUETOOTH® 5 (LE) built around the ESP32-S3 series. The ESP32-S3­-MINI module features SoCs, Xtensa® dual­ core 32­bit LX7 microprocessor, flash up to 8MB, and optional 2MB PSRAM in a chip package. This module operates at a -40ºC to 105°C ambient temperature range for the 105°C version and -40ºC to 85°C for the 85°C version. This module is ideally used in embedded systems, smart homes, and wearable electronics.

In Stock: 851

Stock:
851
Can Dispatch Immediately
On Order:
3,250
Expected 11/12/2026
Factory Lead Time:
31
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
£-.--
Ext. Price:
£-.--
Est. Tariff:

Pricing (GBP)

Qty. Unit Price
Ext. Price
£4.08 £4.08
£3.54 £35.40
£3.29 £82.25
£3.08 £308.00
£2.92 £730.00
£2.82 £1,410.00
£2.71 £2,710.00