- 40 C RF Modules

Results: 167
Select Image Part # Mfr. Description Datasheet Availability Pricing (GBP) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Series Product Frequency Output Power Interface Type Supply Voltage - Min Supply Voltage - Max Supply Current Transmitting Supply Current Receiving Minimum Operating Temperature Maximum Operating Temperature Dimensions Packaging
HUBER+SUHNER RF Modules Transmitter, 6 GHz, DIN Rail, 1 RF IN, 1 FO Out Non-Stocked Lead-Time 15 Weeks

RF-over-Fiber 300 MHz to 6 GHz 12 V 12 V - 40 C + 85 C 90 mm x 95 mm x 23 mm
Microchip Technology MRF89XAM9AT-I/RM
Microchip Technology RF Modules Transceiver Mod 915MHz Sub-GHz Non-Stocked Lead-Time 20 Weeks
Min.: 500
Mult.: 500
: 500
10 dBm 4-Wire 2.1 V 3.6 V 25 mA 3 mA - 40 C + 85 C Reel
RF Solutions RF Modules 2.4GHz LoRa TRX Module SX1280 Screened DIP Non-Stocked
Min.: 1
Mult.: 1

LAMBDA RF Transceivers 2.4 GHz 12.5 dBm SPI 1.8 V 3.7 V 24 mA 4.8 mA - 40 C + 85 C 23 mm x 20 mm
SparkFun RF Modules XBee RR 802.15.4 RF Modules are embedded solutions providing wireless end-point connectivity to devices. These devices use the IEEE 802.15.4 networking protocol for fast point-to-multipoint or peer-to-peer networking. They are designed for high-throu Non-Stocked
Min.: 1
Mult.: 1
RF Modules 19 dBm SPI, UART 1.72 V 3.8 V 195 mA - 40 C + 85 C 2.761 cm x 2.438 cm
SparkFun RF Modules XBee RR 802.15.4 RF Modules are embedded solutions providing wireless end-point connectivity to devices. These devices use the IEEE 802.15.4 networking protocol for fast point-to-multipoint or peer-to-peer networking. They are designed for high-throu Non-Stocked
Min.: 1
Mult.: 1
RF Modules 19 dBm SPI, UART 1.72 V 3.8 V 195 mA - 40 C + 85 C 2.761 cm x 2.438 cm
SparkFun RF Modules XBee RR 802.15.4 RF Modules are embedded solutions providing wireless end-point connectivity to devices. These devices use the IEEE 802.15.4 networking protocol for fast point-to-multipoint or peer-to-peer networking. They are designed for high-throu Non-Stocked
Min.: 1
Mult.: 1
RF Modules 19 dBm SPI, UART 1.72 V 3.8 V 195 mA - 40 C + 85 C 2.761 cm x 2.438 cm
AMSECO 3008001
AMSECO RF Modules SignaLink Wireless Transmitter
Non-Stocked
Min.: 1
Mult.: 1
RF Transmitters 2.4 GHz - 37 dBm 3 VDC 28 uA - 40 C + 60 C 101.6 mm x 45.72 mm x 42.29 mm
AMSECO 3008020
AMSECO RF Modules SignaLink Wireless Receiver
Non-Stocked
Min.: 1
Mult.: 1
RF Receivers 2.4 GHz - 37 dBm 24 VDC 55 mA - 40 C + 60 C 120 mm x 90 mm x 60.5 mm
AMSECO 3008030
AMSECO RF Modules SignaLink Wireless Repeater
Non-Stocked
Min.: 1
Mult.: 1
RF Wireless 2.4 GHz 24 VDC - 40 C + 66 C 120 mm x 90 mm x 60.5 mm
AMSECO 3008040
AMSECO RF Modules SignaLink Wireless Kit (WRX-R + WTX-M)
Non-Stocked
Min.: 1
Mult.: 1
RF Modules 2.4 GHz - 37 dBm 3 VDC 24 VDC 28 uA 55 mA - 40 C + 66 C
Ezurio RF Modules RAMP 2.4GHz OEM Transceiver, Pluggable, 3.3V TTL, 125mW, u.FL Jack

RM024 RF Transceivers 2.4 GHz 125 mW UART 2.3 V 3.6 V 136 mA 36 mA - 40 C + 85 C 40 mm x 26 mm x 5 mm Tray
Ezurio RF Modules RAMP 2.4GHz OEM Transceiver, SMT, 3.3V TTL Serial, 125mW, u.FL Jack

RM024 RF Transceivers 2.4 GHz 125 mW UART 2.3 V 3.6 V 136 mA 36 mA - 40 C + 85 C 40 mm x 26 mm x 5 mm Tray
Murata Electronics RF Modules 2.4 GHz 6.3/63mW 128 BIT

DNT24 RF Transceivers 2.4 GHz 63 mW SPI 3.3 V 5.5 V 140 mA 40 mA - 40 C + 85 C 38.1 mm x 24.9 mm x 3.18 mm Tray
Murata Electronics RF Modules 2.4 GHz 6.3/63mW 128 BIT

DNT24 RF Transceivers 2.4 GHz 63 mW SPI 3.3 V 5.5 V 140 mA 40 mA - 40 C + 85 C 36.8 mm x 27.9 mm x 8.9 mm Tray
Murata Electronics RF Modules 2.4 GHz 6.3/63mW 128 BIT

DNT24 RF Transceivers 2.4 GHz 63 mW SPI 3.3 V 5.5 V 140 mA 40 mA - 40 C + 85 C 38.1 mm x 27.94 mm x 8.9 mm Tray
Ezurio RF Modules 2.4GHz RS232 Trans 100mW w/ant DB9 conn

2.4 GHz to 2.4835 GHz 250 mW RS-232 7 V 18 V 400 mA - 40 C + 85 C 11.18 cm x 6.86 cm x 3.56 cm
MACOM RF Modules Transceiver,Mono,24GHz
Doppler Transceivers 24.125 GHz 8 mW 5 V 5 V - 40 C + 85 C 26.67 mm x 20.57 mm x 19.69 mm