16MB Multiprotocol Modules

Results: 7
Select Image Part # Mfr. Description Datasheet Availability Pricing (GBP) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Series Frequency Output Power Interface Type Supply Voltage - Min Supply Voltage - Max Minimum Operating Temperature Maximum Operating Temperature Antenna Connector Type Dimensions Protocol - Bluetooth, BLE - 802.15.1 Protocol - WiFi - 802.11 Protocol - ANT, Thread, Zigbee - 802.15.4 Product Packaging
u-blox Multiprotocol Modules RW612, 802.11ax+BLE+802.15.4, PCB ant, open CPU, 16MB 902In Stock
500Expected 11/02/2027
Cut Tape
£11.91
£11.57
£11.56
£11.27
Reel
£11.27
Min.: 1
Mult.: 1
: 250
2.4 GHz, 5 GHz 11 dBm 3.15 V 3.45 V - 40 C + 85 C Embedded PCB Bluetooth LE/IEEE 802.15.4 802.11 a/b/g/n/ac/ax Reel, Cut Tape, MouseReel
u-blox Multiprotocol Modules RW612, 802.11ax+BLE+802.15.4, ant pin, open CPU, 16MB
495Expected 18/01/2027
Cut Tape
£12.14
£11.77
£11.76
£11.12
Reel
£11.12
Min.: 1
Mult.: 1
: 250
2.4 GHz, 5 GHz 11 dBm 3.15 V 3.45 V - 40 C + 85 C Antenna Pin Bluetooth LE/IEEE 802.15.4 802.11 a/b/g/n/ac/ax Reel, Cut Tape, MouseReel
u-blox Multiprotocol Modules Dual-band Wi-Fi 6, BLE Stand-alone module, PCB antenna, Open CPU, 16MB, NXP RW610 chip
750Expected 31/12/2026
Cut Tape
£10.93
£10.66
Reel
£10.66
Min.: 1
Mult.: 1
: 250
IRIS-W10 2.4 GHz, 5 GHz 11 dBm GPIO, I2C, SPI, UART, USB 3.15 V 3.45 V - 40 C + 85 C U.FL 20.9 mm x 14.6 mm x 2.1 mm Bluetooth LE 802.11 a/b/g/n/ac/ax 802.15.4 Multiprotocol Modules Reel, Cut Tape
u-blox Multiprotocol Modules Dual-band Wi-Fi 6, BLE Stand-alone module, antenna pin, Open CPU, 16MB, NXP RW610 chip
250On Order
Cut Tape
£10.77
£10.51
Reel
£10.51
Min.: 1
Mult.: 1
: 250
IRIS-W10 2.4 GHz, 5 GHz 11 dBm GPIO, I2C, SPI, UART, USB 3.15 V 3.45 V - 40 C + 85 C U.FL 20.9 mm x 14.6 mm x 2.1 mm Bluetooth LE 802.11 a/b/g/n/ac/ax 802.15.4 Multiprotocol Modules Reel, Cut Tape
Espressif Systems Multiprotocol Modules ESP32-WROVER-E integrates ESP32-D0WD-V3, with higher stability and safety performance. 70In Stock
2,600On Order
£3.95
£3.85
£3.30
£2.99
Min.: 1
Mult.: 1
ESP32-WROVER-E 2.4 GHz 20 dBm ADC, DAC, GPIO, I2C, I2S, PWM, SD Card, SDIO, SPI, TWAI, UART 3 V 3.6 V - 40 C + 85 C PCB 18 mm x 31.4 mm x 3.3 mm Bluetooth 4.2
AcSiP Multiprotocol Modules AI7931LD - Multiprotocol Modules WIFI6 Dual Band 2.4/5GHz M33 SoC Module 122In Stock
£9.76
Min.: 1
Mult.: 1
WIFI 300 MHz ADC, GPIO, I2C, I2S, IR, PWM, SDIO, SPI, UART 2.97 V 3.63 V - 40 C + 85 C 32 mm x 32 mm x 2.7 mm Bluetooth 5.0 802.11 a/b/g/n/ac/ax Bag
AcSiP Multiprotocol Modules AI7933CLD - Multiprotocol Modules WIFI6+DSP Dual Band 2.4/5GHz M33 SoC Module 226In Stock
£11.26
Min.: 1
Mult.: 1
WIFI 300 MHz ADC, GPIO, I2C, I2S, IR, PWM, SDIO, SPI, UART 2.97 V 3.63 V - 40 C + 85 C 32 mm x 32 mm x 2.7 mm Bluetooth 5.2 802.11 a/b/g/n/ac/ax Bag