BE890D3S152R0P1000

Telit Cinterion
88-890D3S152R0P1000
BE890D3S152R0P1000

Mfr.:

Description:
Bluetooth Modules - 802.15.1 BlueMod+S50/AP/CEN, BT, NFC

Lifecycle:
NRND:
Not recommended for new designs.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Telit Cinterion
Product Category: Bluetooth Modules - 802.15.1
Bluetooth 5.0
GPIO, I2C, SPI, UART
4 dBm
1 Mb/s,kb/s,Mb/s
- 93 dBm
1.7 V
3.6 V
- 40 C
+ 85 C
Reel
Antenna: External
Brand: Telit Cinterion
Core: Cortex M4F
Dimensions: 17 mm x 10 mm x 2.6 mm
Height: 2.6 mm
Length: 17 mm
Mounting Style: SMD/SMT
Product Type: Bluetooth Modules
Protocol - Bluetooth, BLE - 802.15.1: Bluetooth
Factory Pack Quantity: 1000
Subcategory: Wireless & RF Modules
Supply Current Transmitting: 5.3 mA
Width: 10 mm
Part # Aliases: BLUEMOD+S50_AP_V1
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Origin Classifications
Country of Origin:
Not available
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1000   Multiples: 1000
Unit Price:
£-.--
Ext. Price:
£-.--
Est. Tariff:
This Product Ships FREE

Pricing (GBP)

Qty. Unit Price
Ext. Price
Full Reel (Order in multiples of 1000)
£6.63 £6,630.00