Antennas

Results: 5,292
Select Image Part # Mfr. Description Datasheet Availability Pricing (GBP) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Product Type Product Type Minimum Frequency Maximum Frequency Protocol - Bluetooth, BLE - 802.15.1 Protocol - Cellular, NBIoT, LTE Protocol - GPS, GLONASS Protocol - WiFi - 802.11 Protocol - ANT, Thread, Zigbee - 802.15.4 Protocol - Sub GHz Mechanical Style Style Gain Bandwidth Impedance VSWR Power Rating Minimum Operating Temperature Maximum Operating Temperature Electrical Type Number of Bands Mounting Style Termination Style Antenna Connector Type Centre Frequency Application Length Width Height IP Rating Cable Type Qualification Series Packaging
TE Connectivity / Linx Technologies Antennas WiFi6/6E FPC antenna, 12x12mm, 50mm cable, UFL 1,364In Stock
£2.92
£2.46
£2.26
£1.90
Min.: 1
Mult.: 1
2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee Modules 2.4 GHz 7.125 GHz 7.2 dBi 50 Ohms 3.4 2 W - 40 C + 85 C Dipole 3 Band Connector U.FL 12.4 mm 12 mm 0.1 mm LFPCW63 Bulk
ABRACON Antennas Automotive 4-in-1 (2 x LTE + GNSS + AM/FM) Screw-Mount Sharkfin ANT, 3M UL-94 Rated Cable, SMA (M), IP67 72In Stock
£60.30
£53.17
£51.66
£51.64
Min.: 1
Mult.: 1
Multiprotocol Antennas Outdoor Antennas MIMO 529 kHz 2.69 GHz Cellular (NBIoT, LTE) GNSS IoT Module Sharkfin 30 dB 50 Ohms 2.0 - 40 C + 85 C 3 Band Direct / Permanent Mount Connector SMA Male 1.079 MHz, 92 MHz, 829 MHz, 1.5815 GHz, 2.2 GHz M2M, Smart City, Transportation, Smart Agriculture, Geolocation, Tracking 181.7 mm 69.1 mm 68.9 mm IP67 3 M RG174 x 4 AEC Bulk
ABRACON Antennas ACTIVE GPS
Product available only to OEM/EMS and design business customers. Product is not shipped to consumers in the EU or the UK. This product will require additional documentation to export from the United States.
723In Stock
£6.91
£6.00
£5.68
£5.24
Min.: 1
Mult.: 1
GNSS Antennas - GPS, GLONASS, Galileo, Beidou PCB Antennas Active Antenna GPS Patch Ceramic 1.5 dBic 5 MHz 50 Ohms 1.5 - 25 C + 72 C 1 Band PCB Mount SMD/SMT IPEX 1.57542 GHz Automotive Navigation, Marine Buoys, Surveying Equipment, Cell Phone, Laptop, Medical 15 mm 15 mm 6.8 mm 36 mm RF0.81 APAM Tray
Antenova Antennas WLAN/GNSS Dual Ant. 200mm Cable w/Ipex 774In Stock
£5.83
£4.39
£4.16
£3.60
Min.: 1
Mult.: 1
Multiprotocol Antennas PCB Antennas MIMO 1.559 GHz 2.5 GHz Bluetooth GNSS WiFi PCB Trace T-Bar Flex - 1.1 dBi, - 0.6 dBi 50 Ohms 1.3:1, 1.4:1 - 40 C + 85 C 2 Band Adhesive Mount Connector IPEX MHF 1.584 GHz, 2.45 GHz Sport Cameras, Trackers, Dash Cams, Portable Devices, Network Devices, Weareable Devices, MIMO Systems 81 mm 14 mm 0.15 mm 200 mm RF1.13 x 2 Asper Bulk
Pulse Electronics Antennas 20MHz 1575-1606MHz GPS & GLONASS 1,506In Stock
£1.49
£1.29
£1.22
£0.943
Min.: 1
Mult.: 1
GNSS Antennas - GPS, GLONASS, Galileo, Beidou PCB Antennas Passive Antenna 1.575 GHz 1.602 GHz GLONASS, GPS Patch Ceramic 5 dBi, 4.79 dBi 20 MHz 50 Ohms 2 - 40 C + 105 C 2 Band PCB Mount SMD/SMT 1.59 GHz Navigation Device, Telematics Box, Fleet Management 24.85 mm 24.85 mm 4 mm ANT2525 Tray
Pulse Electronics Antennas 2.4/5GHz 50 Ohm 1W PCB ANTENNA 2,508In Stock
£1.60
£1.38
£1.31
£1.20
Min.: 1
Mult.: 1
2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee PCB Antennas Passive Antenna 2.4 GHz 5.875 GHz Bluetooth, BLE WiFi 802.15.4 (ANT, Thread, Zigbee) IoT, ISM PCB Trace I-Bar Flex 4.6 dB, 3.9 dB 50 Ohms 2.5:1 1 W - 40 C + 85 C 2 Band PCB Mount Connector IPEX MHF 2.45 GHz, 5.5 GHz 50 mm 10 mm 45 mm 1.13 mm Mini Coaxial Cable ANTX100 Bulk
Pulse Electronics Antennas 824-2170MHz Multi RA Stubby Antenna 395In Stock
£5.56
£4.54
£4.11
£3.86
Min.: 1
Mult.: 1
Cellular Antennas - GSM, LTE, 2G/3G/4G/5G Indoor Antennas Monopole 824 MHz 2.17 GHz Cellular (NBIoT, LTE), GSM, UMTS, DCS, PCS, WCDMA Whip Stubby 1 dBi, 2 dBi 50 Ohms 5 W - 30 C + 75 C 2 Band Panel Mount Connector RP-SMA Male 850 MHz, 900 MHz, 1.8 GHz, 1.9 GHz, 2.1 GHz M2M 49.5 mm 18.4 mm Bulk
Pulse Electronics Antennas Ceramic Monopole GPS, BT, WLAN, Wi-Fi 2,284In Stock
£1.18
£0.995
£0.818
£0.788
Min.: 1
Mult.: 1
Multiprotocol Antennas PCB Antennas Monopole 1.575 GHz 2.48 GHz Bluetooth, BLE GPS 802.11, WLAN 802.15.4 (ANT, Thread, Zigbee) IoT, ISM Chip Ceramic 2.1 dBi, 4.5 dBi 50 Ohms - 40 C + 85 C 2 Band PCB Mount SMD/SMT 1.575 GHz, 2.45 GHz Satellite Navigation, Wireless Applications 10 mm 3.2 mm 1.1 mm Bulk
Pulse Electronics Antennas Ant Cer 902-928MHz 40x40x6 PIN 234In Stock
£13.38
£11.17
£10.73
£10.20
Min.: 1
Mult.: 1
IoT Antennas - LPWAN, LoRaWAN, Sigfox, NB-IoT PCB Antennas Passive Antenna 902 MHz 928 MHz 802.15.4 (ANT, Thread, Zigbee) ISM, RFID Patch Ceramic 4.5 dB 50 Ohms - 40 C + 85 C 1 Band PCB Mount Pin 915 MHz ISM Applications, IoT Devices, Smart Traffice Signs, Lighting Controls, Monitoring 40 mm 40 mm 6 mm Tray
Pulse Electronics Antennas PCB Embdd NPB 698-2700 MHz 580In Stock
£5.16
£3.70
£3.52
£3.31
Min.: 1
Mult.: 1
Multiprotocol Antennas PCB Antennas Passive Antenna 698 MHz 6 GHz Bluetooth, BLE 2G/3G/4G/5G, Cellular (NBIoT, LTE), GSM, UMTS, DCS, PCS, GPRS, WCDMA 802.11, LoRaWAN, SigFox, WiFi, WLAN 802.15.4 (ANT, Thread, Zigbee) IoT, ISM, RFID, U-NII PCB Trace T-Bar 1.9 dBi, 2.5 dBi, 3.2 dBi, 3.3 dBi, 3.5 dBi 50 Ohms 5 W - 40 C + 85 C 5 Band Adhesive Mount Connector U.FL 850 MHz, 900 MHz, 1.8 GHz, 1.9 GHz, 2.1 GHz, 2.4 GHz, 3.55 GHz, 5.6 GHz Cellular Applications, Satellite, Wireless Applications 120 mm 30 mm 0.2 mm 143 mm RF1.13 W3554 Bulk
Pulse Electronics Antennas On-ground BLE-NFC combo PairMate 504In Stock
£5.67
£5.28
£5.15
£4.38
£3.99
Min.: 1
Mult.: 1
Multiprotocol Antennas PCB Antennas Passive Antenna 13.56 MHz 2.4 GHz Bluetooth, BLE WiFi 802.15.4 (ANT, Thread, Zigbee) NFC PCB Trace T-Panel - 1 dBi 50 Ohms 3:1 - 40 C + 85 C 2 Band Adhesive Mount SMD/SMT 13.56 MHz, 2.45 GHz Wireless Application, Pairing, Sharing 40 mm 40 mm 1.2 mm Bulk
Pulse Electronics Antennas Planar NFC Antenna With Ferrite 480In Stock
£7.42
£6.82
£5.92
£5.06
Min.: 1
Mult.: 1
RFID/NFC Antennas PCB Antennas Passive Antenna 13.56 MHz NFC PCB Trace PCB Board 50 Ohms - 30 C + 85 C 1 Band Adhesive Mount Connector Molex Picoblade 13.56 MHz Pairing, Sharing, RFID 43 mm 34 mm 0.1 mm 0.52 mm Multithread Wire Bulk
TE Connectivity / Linx Technologies Antennas Permanent Mount 1/2 Wave Whip 2.4GHz 613In Stock
£8.90
£8.57
£8.24
£7.88
Min.: 1
Mult.: 1
2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee Indoor Antennas Dipole 2.35 GHz 2.6 GHz Bluetooth, BLE Cellular (NBIoT, LTE) LoRaWAN, Sigfox, WiFi, WLAN 802.15.4 (ANT, Thread, Zigbee), 802.16 ISM Whip Straight 1.6 dBi 250 MHz 50 Ohms 1.9 - 40 C + 90 C 1 Band Panel Mount Connector 2.45 GHz FirstNet/Public Safety, Sensing, Remote Monitoring, Handheld Devices 105 mm 216 mm RG174 QW Tray
TE Connectivity / Linx Technologies Antennas Antenna Whip Pnl Mnt 410MHz 1.32 216 UFL 241In Stock
£13.59
£10.02
Min.: 1
Mult.: 1
IoT Antennas - LPWAN, LoRaWAN, Sigfox, NB-IoT Outdoor Antennas Monopole 410 MHz 430 MHz Cellular (NBIoT, LTE), GSM Whip Straight - 1.2 dBi 50 Ohms 1.8 10 W - 40 C + 90 C 1 Band Panel Mount Connector MHF / U.FL 410 MHz 5G NR bands 87 and 88, Handheld Devices, IoT 177.2 mm 216 mm RF1.32 PW Bulk
TE Connectivity / Linx Technologies Antennas SMA Connectorized 1/4 Wave Whip 418MHz 210In Stock
£9.80
Min.: 1
Mult.: 1
ISM Antennas - ISM, MICS, UHF, VHF, UWB Indoor Antennas Monopole 380 MHz 450 MHz Cellular (NBIoT, LTE), GSM Whip Straight 2.9 dBi 70 MHz 50 Ohms 1.9 - 40 C + 90 C 1 Band Panel Mount Connector SMA Male 418 MHz ISM, Remote Control, Alarms, Security Systems 178 mm 14.5 mm 9.7 mm QW Tray
TE Connectivity / Linx Technologies Antennas Antenna 1/2 Wave R-Angle 868MHz SMA 443In Stock
£6.32
Min.: 1
Mult.: 1
IoT Antennas - LPWAN, LoRaWAN, Sigfox, NB-IoT Indoor Antennas Dipole 862 MHz 876 MHz Cellular (NBIoT, LTE), GSM, UMTS LoRaWAN, Sigfox RFID, IoT, ISM Whip Right Angle 4.1 dBi 50 Ohms 1.9 5 W - 20 C + 85 C 1 Band Panel Mount Connector SMA Male 868 MHz Low Power Wide Area Applications, ISM Applications, IoT Devices, Remote Control, Monitoring, Sensing, Smart Home Networking, Gateways 97.7 mm 18.7 mm 10.5 mm RCL Bulk
TE Connectivity / Linx Technologies Antennas WiFi6/6E/7 Compact Right Angle Whip Antenna, External Mount, SMA Plug 487In Stock
£6.06
Min.: 1
Mult.: 1
2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee PCB Antennas Monopole 2.4 GHz 7.125 GHz WiFi 6, WiFi 6E, WiFi 7 Stubby Stubby Right Angle 5.4 dB, 6 dB, 7.7 dB 50 Ohms 2.2, 2.2, 2.7 5 W - 20 C + 85 C 3 Band Connector Connector SMA Plug 2.4 GHz 54 mm 9.4 mm 54 mm RCS Bulk
TE Connectivity / Linx Technologies Antennas Antenna Dome 2.4GHz 1.32 150 UFL 888In Stock
£14.41
£13.91
£13.78
£12.61
Min.: 1
Mult.: 1
2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee Outdoor Antennas 2.4 GHz 2.485 GHz Bluetooth 802.15.4 (ANT, Thread, Zigbee) ISM Dome 3.5 dB 50 Ohms 1.9 5 W - 40 C + 90 C Dipole 1 Band Panel Mount U.FL Male 2.4 GHz 10 mm 19 mm 1.32 mm Coax WRT Bulk
TE Connectivity / Linx Technologies Antennas Antenna GNSS L1L5 25x25 LNA 1.13 UFL 207In Stock
£22.22
£20.27
£19.55
Min.: 1
Mult.: 1
GNSS Antennas - GPS, GLONASS, Galileo, Beidou PCB Antennas 1.176 GHz 1.602 GHz GLONASS, GPS 31.7 dBi 50 Ohms 1.8 - 40 C + 85 C Patch 4 Band Connector MHF1, U.FL 25.1 mm 25.1 mm 12 mm 1.13 mm Coax GNCP Bulk
ABRACON Antennas Internal/Embedded Antennas Flexible Adhesive Mount 1,340In Stock
£2.75
£2.31
£2.23
£1.96
Min.: 1
Mult.: 1
Cellular Antennas - GSM, LTE, 2G/3G/4G/5G PCB Antennas Passive Antenna 824 MHz 2.69 GHz 2G/3G, GSM, DCS, PCS IoT PCB Trace I-Bar Flex 2 dB, 3.5 dB 50 Ohms 3.0:1 10 W - 40 C + 85 C 5 Band Adhesive Mount Connector IPEX 859 MHz, 920 MHz, 1.795 GHz, 1.92 GHz, 2.2 GHz Celluar, M2M, Gateways, Weareables, Video, Surveillane, Digital Signage 70 mm 20 mm 120 mm RF1.13 AFAG Bulk
ABRACON Antennas 6984000MHZ 5DBI 846In Stock
£8.77
£7.66
£7.48
£7.05
Min.: 1
Mult.: 1
Cellular Antennas - GSM, LTE, 2G/3G/4G/5G PCB Antennas Passive Antenna 698 MHz 4 GHz 4G/5G, Cellular (NBIoT, LTE) GNSS WiFi IoT PCB Trace I-Bar Flex 5 dBi 50 Ohms 3 5 W - 40 C + 85 C 1 Band Adhesive Mount Connector IPEX-1 Female 2.349 GHz M2M, Weareables, Set Top Boxes, Transportation, Home Automation, Smart Metering, Smart City 85 mm 13.8 mm 0.2 mm 100 mm RF1.13 AFC Bulk
ABRACON Antennas 900/1800MHZ 23DBI 1,679In Stock
£7.73
£6.84
£6.49
£5.78
Min.: 1
Mult.: 1
Cellular Antennas - GSM, LTE, 2G/3G/4G/5G Indoor Antennas Passive Antenna 890 MHz 1.88 GHz GSM, GPRS, CDMA, UMTS Whip Tilt/Swivel 2 dBi, 3 dBi 70 MHz, 170 MHz 50 Ohms 2:1 - 40 C + 85 C 2 Band Panel Mount Connector SMA-J3 925 MHz, 1.795 GHz Wireless Communications, Vehicle Monitoring 108.1 mm APAMS Bulk
Radiall Antennas MEDIUM SIZE GPS L1 ACTIVE ANTENNA SMA 23In Stock
25Expected 25/11/2026
£134.42
£118.69
£111.04
Min.: 1
Mult.: 1
GNSS Antennas - GPS, GLONASS, Galileo, Beidou Indoor Antennas Active Antenna 0 Hz 1.575 GHz BEIDOU, Galileo, GPS Whip Stubby 16 dB 50 Ohms 2.5:1 - 32 C + 55 C 1 Band Panel Mount Connector SMA Male 1.575 GHz Satellite Navigation, Satellite Tracking 44.5 mm Antenna Bulk
Ezurio Antennas Embed,Nblade,175A,113IPX 4,042In Stock
£2.12
Min.: 1
Mult.: 1
2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee PCB Antennas Passive Antenna 2.4 GHz 6 GHz Bluetooth 802.11, WLAN 802.15.4 (ANT, Thread, Zigbee), 802.16 PCB Trace I-Bar Flex 2 dBi, 3.9 dBi, 4 dBi 50 Ohms 2:1 - 30 C + 70 C 3 Band Adhesive Mount Connector IPEX MHF 2.45 GHz, 5.2 GHz, 5.8 GHz 2 in 0.65 in 175 mm RF1.13 Nanoblade Bulk
Taoglas Antennas Storm MA413 Permanent Mount 3M CFD-200, SMA(M) 45In Stock
£60.80
£45.07
£43.98
Min.: 1
Mult.: 1
Cellular Antennas - GSM, LTE, 2G/3G/4G/5G Outdoor Antennas 698 MHz 3.6 GHz Cellular (NBIoT, LTE) Module Dome 50 Ohms 3 - 40 C + 85 C MIMO 1 Band Direct / Permanent Mount SMA Male SMA Male LTE 216.24 mm 93.25 mm 30.95 mm IP67 CFD-200 Storm Bulk