K813132

HUBER+SUHNER
455-K813132
K813132

Mfr.:

Description:
Antennas SENCITY SC Special Purpose, 410-470 MHz

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
HUBER+SUHNER
Product Category: Antennas
RoHS:  
Indoor Antennas
410 MHz
470 MHz
Cellular (NBIoT, LTE)
Rectangular
Radome
0 dBi
60 MHz
50 Ohms
1.5
170 W
- 40 C
+ 85 C
1 Band
Bracket Mount
Connector
N Type Female
440 MHz
Communication
145 mm
80 mm
142 mm
IP66
SC Special Purpose
Brand: HUBER+SUHNER
Frequency Range: 410 MHz to 470 MHz
Polarisation: Vertical
Factory Pack Quantity: 1
Subcategory: Antennas
Tradename: SENCITY
Part # Aliases: 0 84468534
Unit Weight: 660 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8517710000
CAHTS:
8529100030
USHTS:
8529104040
JPHTS:
852910000
ECCN:
7A994
Origin Classifications
Country of Origin:
Poland
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Availability

Stock:
0

You can still purchase this product for backorder.

Factory Lead Time:
12 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
£-.--
Ext. Price:
£-.--
Est. Tariff:
This Product Ships FREE

Pricing (GBP)

Qty. Unit Price
Ext. Price
£291.38 £291.38
£263.29 £2,632.90
£254.51 £6,362.75