ANT-200421B77

Adam Tech
737-ANT-200421B77
ANT-200421B77

Mfr.:

Description:
Antennas RF ANT, 5G/4G/3G/2G/NB-IOT/CAT M

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Adam Tech
Product Category: Antennas
RoHS:  
Cellular Antennas - GSM, LTE, 2G/3G/4G/5G
Outdoor Antennas
698 MHz
6 GHz
0.5 dBi, 2.1 dBi, -2.6 dBi, 3.9 dBi
892 MHz, 2.2 GHz
50 Ohms
2.7, 2.8
5 W
- 40 C
+ 80 C
2 Band
Adhesive Mount
IPEX MHF1
U.FL
829 MHz, 3.855 GHz
2G, 3G, 4G, 5G, LPWA
80 mm
20 mm
ANT
Bulk
Brand: Adam Tech
Factory Pack Quantity: 500
Subcategory: Antennas
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CAHTS:
8517710000
USHTS:
8517710000
JPHTS:
851771000
TARIC:
8517710000
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

RF Antennas

Adam Tech RF Antennas feature various external and embedded antennas, which are ideal for transmitting and receiving electromagnetic waves. The antennas meet 5G, 4G, 3G, and 2G standards with Wi-Fi® and LTE protocols. The antennas also provide GPS and Galileo navigation system capability. The Adam Tech RF Antennas enable high-speed wireless communication with versatile horizontal and vertical mounting orientations. The antennas operate within a wide frequency range and are suitable for various applications, including routers, radars, radios, televisions, mobile phones, automobiles, and other communication systems.

Availability

Stock:
Non-Stocked
Factory Lead Time:
18 Weeks Estimated factory production time.
Minimum: 500   Multiples: 500
Unit Price:
£-.--
Ext. Price:
£-.--
Est. Tariff:
This Product Ships FREE

Pricing (GBP)

Qty. Unit Price
Ext. Price
£3.21 £1,605.00
£3.04 £3,040.00
£2.94 £7,350.00
5,000 Quote