A52.A25MHB.003F4

Apacer
908-A52.A25MHB.003F4
A52.A25MHB.003F4

Mfr.:

Description:
Solid State Drives - SSD FIPS140-2 M280 WT 1920GB

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Apacer
Product Category: Solid State Drives - SSD
FIPS140
1.92 GB
SATA SSDs
M.2 2280
3D TLC
SATA
490 MB/s
560 MB/s
3.3 V
- 40 C
+ 85 C
80 mm x 22 mm x 3.88 mm
Active Mode Current: 625 mA
Brand: Apacer
Connector Type: 75 Pin
Product Type: Solid State Drives - SSD
Subcategory: Memory & Data Storage
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
USHTS:
8523802000
TARIC:
8523801000
Origin Classifications
Country of Origin:
Taiwan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

FIPS 140-2 Validated TCG 2.5" SSDs

Apacer Technology Inc. FIPS 140-2 Validated TCG 2.5" SSDs utilize the SV240-25 solid-state drive with military-grade encryption that corresponds to the FIPS 140-2 Level 2 cryptographic standard. The device was developed as the regular 2.5" form factor and compliant with SATA III standard with excellent performance.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1   Multiples: 1
Unit Price:
£-.--
Ext. Price:
£-.--
Est. Tariff:
This Product Ships FREE

Pricing (GBP)

Qty. Unit Price
Ext. Price
£1,343.61 £1,343.61