SMD/SMT SRAM

Results: 11,163
Select Image Part # Mfr. Description Datasheet Availability Pricing (GBP) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Memory Size Organisation Access Time Maximum Clock Frequency Interface Type Supply Voltage - Max Supply Voltage - Min Supply Current - Max Minimum Operating Temperature Maximum Operating Temperature Mounting Style Package/Case Qualification Packaging
Renesas Electronics SRAM 71321 2Kx8, 16K, 5V DUAL-PORT RAM (MASTER) W/INT
987Expected 19/02/2027
Min.: 1
Mult.: 1
: 500

16 kbit 2 k x 8 55 ns Parallel 5.5 V 4.5 V 140 mA - 40 C + 85 C SMD/SMT TQFP-52 Reel, Cut Tape, MouseReel

ISSI SRAM 32Mb, QUADRAM, 2.7V-3.6V, 133MHz, 24-ball TFBGA, RoHS 2In Stock
Min.: 1
Mult.: 1

32 Mbit 8 M x 4 7 ns 133 MHz SPI 3.6 V 2.7 V 20 mA - 40 C + 85 C SMD/SMT TFBGA-24

ISSI SRAM 2Mb 128Kx16 10ns Async SRAM 3.3v 118In Stock
Min.: 1
Mult.: 1

2 Mbit 128 k x 16 10 ns Parallel 3.6 V 3.135 V 65 mA - 40 C + 85 C SMD/SMT TSOP-44 Tray
Microchip Technology SRAM 16k, 3.0V EERAM EXT
3,100Expected 19/04/2027
Min.: 1
Mult.: 1

16 kbit 2 k x 8 400 ns 1 MHz I2C 3.6 V 2.7 V 400 uA - 40 C + 125 C SMD/SMT SOIC-8 Tube
Microchip Technology SRAM 16k, 3.0V EERAM EXT
3,292Expected 19/04/2027
Min.: 1
Mult.: 1
: 3,300

16 kbit 2 k x 8 400 ns 1 MHz I2C 3.6 V 2.7 V 400 uA - 40 C + 125 C SMD/SMT SOIC-8 Reel, Cut Tape

ISSI SRAM 8Mb, QUADRAM, 1.65V-1.95V, 200MHz, 24-ball TFBGA, RoHS 262In Stock
Min.: 1
Mult.: 1

8 Mbit 2 M x 4 5 ns 200 MHz SPI 1.95 V 1.7 V 20 mA - 40 C + 85 C SMD/SMT TFBGA-24

ISSI SRAM 8Mb, QUADRAM, 2.7V-3.6V, 133MHz, 24-ball TFBGA, RoHS 12In Stock
Min.: 1
Mult.: 1

8 Mbit 2 M x 4 7 ns 133 MHz SPI 3.6 V 2.7 V 20 mA - 40 C + 85 C SMD/SMT TFBGA-24

ISSI SRAM 16Mb, QUADRAM, 2.7V-3.6V, 133MHz, 24-ball TFBGA, RoHS 162In Stock
Min.: 1
Mult.: 1

16 Mbit 4 M x 4 7 ns 133 MHz SPI 3.6 V 2.7 V 20 mA - 40 C + 85 C SMD/SMT TFBGA-24
ISSI SRAM 2Mb 256Kx8 10ns Async SRAM 3.3v 3In Stock
Min.: 1
Mult.: 1

2 Mbit 256 k x 8 10 ns Parallel 3.63 V 2.97 V 65 mA - 40 C + 85 C SMD/SMT SOJ-36 Tube
Renesas Electronics SRAM 512K X 36 STD-PWR 2.5V DUAL PORT RAM
70Expected 25/09/2026
Min.: 1
Mult.: 1
No
18 Mbit 512 k x 36 12 ns Parallel 2.6 V 2.4 V 790 mA - 40 C + 85 C SMD/SMT CABGA-256 Tray
ISSI IS64WV3216BLL-15CTLA3
ISSI SRAM 512Kb (32Kx16) Async SRAM 92In Stock
Min.: 1
Mult.: 1

512 kbit 32 k x 16 15 ns Parallel 3.6 V 2.5 V 30 mA - 40 C + 125 C SMD/SMT Tray
Alliance Memory AS8C163631-QC166N
Alliance Memory SRAM SYNC SRAM, 18Mb, 512K x 36, ZBT(Pipelined), 2.5V, 166MHz, 100TQFP - Tray 2In Stock
Min.: 1
Mult.: 1

18 Mbit 512 k x 36 3.5 ns 166 MHz Parallel 2.625 V 2.375 V 215 mA 0 C + 70 C SMD/SMT TQFP-100 Tray
Microchip Technology SRAM 4k, 3.0V EERAM EXT
3,036On Order
Min.: 1
Mult.: 1

4 kbit 512 k x 8 1 MHz I2C 3.6 V 2.7 V 400 uA - 40 C + 125 C SMD/SMT TSSOP-8 Tube
Infineon Technologies SRAM 1Mb 45ns 128K x 8 Low Power SRAM
4,300On Order
Min.: 1
Mult.: 1

1 Mbit 128 k x 8 45 ns Parallel 5.5 V 4.5 V 16 mA - 40 C + 85 C SMD/SMT SOIC-32 Tube
Infineon Technologies SRAM 8Mb 3V 55ns 512K x 16 LP SRAM
540Expected 19/11/2026
Min.: 1
Mult.: 1

8 Mbit 512 k x 16 55 ns Parallel 3.6 V 2.2 V 35 mA - 40 C + 125 C SMD/SMT TSOP-44 Tray
Infineon Technologies SRAM ASYNC
95Expected 01/10/2026
Min.: 1
Mult.: 1

32 Mbit 4 M x 8/2 M x 16 55 ns Parallel 3.6 V 2.2 V 45 mA - 40 C + 85 C SMD/SMT Tray
Infineon Technologies SRAM CMOS RAM W ECC 4-Mbit
510Expected 25/03/2027
Min.: 1
Mult.: 1

4 Mbit 256 k x 16 10 ns Parallel 5.5 V 4.5 V 45 mA - 40 C + 85 C SMD/SMT SOJ-44 Tube
Infineon Technologies SRAM ASYNC SRAMS
999Expected 21/09/2026
Min.: 1
Mult.: 1
: 1,000

4 Mbit 256 k x 16 10 ns Parallel 3.6 V 2.2 V 45 mA - 40 C + 85 C SMD/SMT TSOP-44 Reel, Cut Tape, MouseReel
Infineon Technologies SRAM CMOS RAM W ECC 4-Mbit
1,896On Order
Min.: 1
Mult.: 1

4 Mbit 512 k x 8 10 ns Parallel 5.5 V 4.5 V 45 mA - 40 C + 85 C SMD/SMT SOJ-36 Tube
Infineon Technologies SRAM 16Mb Fast SRAM With ECC
480Expected 15/10/2026
Min.: 1
Mult.: 1

16 Mbit 1 M x 16 10 ns Parallel 3.6 V 2.2 V 110 mA - 40 C + 85 C SMD/SMT VFBGA-48 Tray
Infineon Technologies SRAM ASYNC SRAMS
171Expected 25/03/2027
Min.: 1
Mult.: 1

16 Mbit 1 M x 16 10 ns Parallel 3.6 V 2.2 V 110 mA - 40 C + 85 C SMD/SMT TSOP-I-48 Tray
Infineon Technologies SRAM 36MB SRAM with ECC
144Expected 28/01/2027
Min.: 1
Mult.: 1

36 Mbit 1 M x 36 6.5 ns 133 MHz Parallel 3.6 V 3.135 V 170 mA 0 C + 70 C SMD/SMT TQFP-100 Tray
Infineon Technologies SRAM Sync SRAMs
64Expected 06/10/2026
Min.: 1
Mult.: 1

36 Mbit 1 M x 36 6.5 ns 133 MHz Parallel 3.6 V 3.135 V 170 mA - 55 C + 125 C SMD/SMT TQFP-100 Tray
Renesas Electronics SRAM 32Kx16 3.3V DUAL- PORT RAM Non-Stocked Lead-Time 18 Weeks
Min.: 1
Mult.: 1

512 kbit 32 k x 16 20 ns Parallel 3.6 V 3 V 230 mA - 40 C + 85 C SMD/SMT TQFP-100 Tray
Renesas Electronics SRAM 32Kx16 3.3V DUAL- PORT RAM
106Expected 11/01/2027
Min.: 1
Mult.: 1

1 Mbit 64 k x 16 20 ns Parallel 3.6 V 3 V 220 mA - 40 C + 85 C SMD/SMT TQFP-100 Tray