SRAM

Results: 11,485
Select Image Part # Mfr. Description Datasheet Availability Pricing (GBP) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Memory Size Organisation Access Time Maximum Clock Frequency Interface Type Supply Voltage - Max Supply Voltage - Min Supply Current - Max Minimum Operating Temperature Maximum Operating Temperature Mounting Style Package/Case Qualification Packaging
Renesas Electronics SRAM 3V 64K X 16 SRAM 134In Stock
£6.02
£5.60
£5.44
£5.31
Min.: 1
Mult.: 1
1 Mbit 64 k x 16 12 ns Parallel 3.6 V 3 V 150 mA 0 C + 70 C SMD/SMT CABGA-48 Tray
Renesas Electronics SRAM 9M ZBT SLOW X36 P/L 3.3V 28In Stock
£22.56
£20.90
£20.24
£19.75
£15.49
Min.: 1
Mult.: 1
9 Mbit 256 k x 36 7.5 ns 133 MHz Parallel 3.465 V 3.135 V 300 mA 0 C + 70 C SMD/SMT TQFP-100 Tray
ISSI IS66WVS4M8ALL-104NLI
ISSI SRAM 32Mb, SerialRAM, 1.65V-1.95V, 104MHz, 8 pin SOIC 150 mil, RoHS 690In Stock
£3.85
£3.59
£3.48
£3.40
£3.32
Min.: 1
Mult.: 1
32 Mbit 4 M x 8 7 ns 104 MHz SPI 1.95 V 1.65 V 15 mA - 40 C + 85 C SMD/SMT SOIC-8
ISSI IS61WV102416DBLL-10BLI
ISSI SRAM 16Mb High-Speed Async 1Mbx16 10ns 785In Stock
£16.12
£14.94
£14.47
Min.: 1
Mult.: 1
16 Mbit 1 M x 16 10 ns Parallel 3.6 V 2.4 V 90 mA - 40 C + 85 C SMD/SMT

ISSI SRAM 8M, 2.4V-3.6V, 10ns LP Async SRAM 24In Stock
135Expected 30/11/2026
£13.06
£12.13
£11.74
£11.45
£11.06
Min.: 1
Mult.: 1
8 Mbit 1 M x 8 10 ns Parallel 3.6 V 2.4 V 45 mA - 40 C + 85 C SMD/SMT TSOP-44 Tray

ISSI SRAM 1M, 2.4V-3.6V, 10ns LP Async SRAM 349In Stock
£4.90
£4.56
£4.43
£4.32
Min.: 1
Mult.: 1
1 Mbit 128 k x 8 10 ns Parallel 3.6 V 2.4 V 25 mA - 40 C + 85 C SMD/SMT TSOP-32 Tray

ISSI SRAM 4M (512Kx8) 10ns Async SRAM 233In Stock
Cut Tape
£7.56
£7.02
£6.81
£6.64
£6.49
Reel
£6.49
Min.: 1
Mult.: 1
: 1,000
4 Mbit 512 k x 8 10 ns Parallel 3.6 V 2.4 V 45 mA - 40 C + 85 C SMD/SMT TSOP-44 Reel, Cut Tape, MouseReel

ISSI SRAM 4Mb 2.4-3.6V 10ns 512x8 Async SRAM 270In Stock
£7.83
£7.27
£7.05
£6.89
£6.56
Min.: 1
Mult.: 1
4 Mbit 512 k x 8 10 ns Parallel 3.6 V 2.4 V 35 mA - 40 C + 85 C SMD/SMT TSOP-44 Tube

ISSI SRAM 1Mb,High-Speed/Low Power,Async,64K x 16,8ns/3.3v or 10ns/2.5v-3.6v,44 Pin TSOP II, RoHS 248In Stock
£4.09
£3.82
£3.70
£3.61
£3.49
Min.: 1
Mult.: 1
1 Mbit 64 k x 16 10 ns Parallel 3.6 V 2.4 V 55 mA - 40 C + 85 C SMD/SMT TSOP-44 Tray

ISSI SRAM 4Mb, Low Power/Power Saver,Async,512K x 8,45ns,2.2v 3.6v,32 Pin TSOP II, RoHS 101In Stock
£5.60
£5.22
£5.06
£4.94
£4.80
Min.: 1
Mult.: 1
4 Mbit 512 k x 8 45 ns Parallel 3.6 V 2.2 V 22 mA - 40 C + 85 C SMD/SMT TSOP-32
ISSI SRAM 256K (32K x 8) 25ns Async SRAM 5v 90In Stock
1,080Expected 25/01/2027
£2.35
£2.20
£2.14
£2.09
£2.03
Min.: 1
Mult.: 1
256 kbit 32 k x 8 25 ns Parallel 5.5 V 4.5 V 30 mA - 40 C + 85 C SMD/SMT SOP-28 Tray
ISSI SRAM 4M (512Kx8) 55ns Async SRAM 83In Stock
£6.32
£5.88
£5.71
£5.46
£5.33
Min.: 1
Mult.: 1
4 Mbit 512 k x 8 55 ns Parallel 3.6 V 2.5 V 45 mA - 40 C + 85 C SMD/SMT SOP-32 Tray
ISSI SRAM 8M (512Kx16) 10ns Async SRAM 31In Stock
£22.31
£20.66
£20.01
£19.51
£18.98
Min.: 1
Mult.: 1
8 Mbit 10 ns 3.6 V 2.4 V 140 mA - 40 C + 125 C SMD/SMT BGA-48 Tray
ISSI SRAM 1M (128Kx8) 45ns Async SRAM 88In Stock
£6.69
£6.22
£6.03
£5.79
£5.64
Min.: 1
Mult.: 1
1 Mbit 128 k x 8 45 ns Parallel 5.5 V 4.5 V 35 mA - 40 C + 125 C SMD/SMT SOP-32 Tray
ISSI SRAM 256K 32Kx8 10ns Async SRAM 3.3v 216In Stock
234Expected 18/11/2026
£3.03
£2.83
£2.75
£2.69
£2.55
Min.: 1
Mult.: 1
256 kbit 32 k x 8 10 ns Parallel 3.6 V 3.135 V 25 mA - 40 C + 85 C SMD/SMT TSOP-28 Tray
ISSI SRAM 256K,Low Power,Async,32K x 8,45ns,5v,28 Pin TSOP I (8x13.4mm), RoHS 131In Stock
1,170On Order
£2.63
£2.45
£2.38
£2.33
£2.23
Min.: 1
Mult.: 1
256 kbit 32 k x 8 45 ns Parallel 5.5 V 4.5 V 25 mA - 40 C + 85 C SMD/SMT TSOP-28 Tray
ISSI SRAM 256K 32Kx8 45ns Async SRAM 3.3v 110In Stock
£2.63
£2.45
£2.38
£2.33
£2.29
Min.: 1
Mult.: 1
256 kbit 32 k x 8 45 ns Parallel 3.63 V 2.97 V 5 mA - 40 C + 85 C SMD/SMT SOP-28 Tube
ISSI SRAM 256K 32Kx8 25ns 5V Async SRAM 106In Stock
120Expected 20/01/2027
£4.60
£4.29
£4.16
£4.06
£3.95
Min.: 1
Mult.: 1
256 kbit 32 k x 8 25 ns Parallel 5.5 V 4.5 V 30 mA - 40 C + 125 C SMD/SMT SOP-28 Tube

ISSI SRAM 16Mb 10ns 1Mbx16 Async SRAM 2.4V-3.6V 1In Stock
£19.83
£14.94
£14.47
£13.78
£13.44
Min.: 1
Mult.: 1
16 Mbit 1 M x 16 10 ns Parallel 3.6 V 2.4 V 95 mA - 40 C + 85 C SMD/SMT TSOP-48 Tray

ISSI SRAM 16M (1Mx16) 10ns Async SRAM 3.3v 191In Stock
Cut Tape
£22.08
£20.45
£19.80
£19.31
£18.83
Reel
£18.83
Min.: 1
Mult.: 1
: 1,500
16 Mbit 1 M x 16 10 ns Parallel 3.6 V 2.4 V 95 mA - 40 C + 85 C SMD/SMT TSOP-48 Reel, Cut Tape, MouseReel

ISSI SRAM 2Mb,High-Speed,Async,128K x 16,12ns/3.3v, or 15ns/2.5V-3.6V, 44 Pin TSOP II, RoHS 43In Stock
£7.05
£6.55
£6.36
£6.20
£5.98
Min.: 1
Mult.: 1
2 Mbit 128 k x 16 12 ns Parallel 3.63 V 2.97 V 40 mA - 40 C + 85 C SMD/SMT TSOP-44 Tray

ISSI SRAM 4Mb 512K x 8 10ns Async SRAM 112In Stock
Cut Tape
£7.56
£7.02
£6.81
£6.64
£6.49
Reel
£6.49
Min.: 1
Mult.: 1
: 1,000
4 Mbit 256 k x 16 10 ns Parallel 3.6 V 2.4 V 35 mA - 40 C + 85 C SMD/SMT TSOP-44 Reel, Cut Tape

ISSI SRAM 4Mb 256Kx16 10ns Async SRAM 3.3v 24In Stock
Cut Tape
£7.55
£7.02
£6.81
£6.64
£6.49
Reel
£6.49
Min.: 1
Mult.: 1
: 1,000
4 Mbit 256 k x 16 10 ns Parallel 3.6 V 2.4 V 40 mA 0 C + 70 C SMD/SMT TSOP-44 Reel, Cut Tape, MouseReel

ISSI SRAM 1Mb 64Kx16 12ns/3.3v Async SRAM 3.3v 121In Stock
£5.59
£5.19
£5.04
£4.92
£4.75
Min.: 1
Mult.: 1
1 Mbit 64 k x 16 12 ns Parallel 3.63 V 2.97 V 45 mA - 40 C + 85 C SMD/SMT TSOP-44 Tray

ISSI SRAM 16Mb 45ns 1Mx16/2Mx8 Async SRAM 2.2V-3.6 3In Stock
1,440On Order
£11.24
£10.43
£10.11
£9.63
£9.38
Min.: 1
Mult.: 1
16 Mbit 1 M x 16 45 ns Parallel 3.6 V 2.2 V 36 mA - 40 C + 85 C SMD/SMT TSOP-48 Tray