16MB NOR Flash

Results: 517
Select Image Part # Mfr. Description Datasheet Availability Pricing (GBP) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Mounting Style Package/Case Series Memory Size Supply Voltage - Min Supply Voltage - Max Active Read Current - Max Interface Type Maximum Clock Frequency Organisation Data Bus Width Timing Type Minimum Operating Temperature Maximum Operating Temperature Qualification Packaging
Renesas / Dialog NOR Flash 16 Mbit, Wide Vcc (1.65V to 3.6V), -40C to 85C, SOIC-N 150mil (Tube), FusionHD System Enhancing (Single, Dual, Quad) SPI NOR flash 10,497In Stock
£0.871
£0.818
£0.796
£0.773
Min.: 1
Mult.: 1
SMD/SMT SOIC-Narrow-8 AT25XE161D 16 Mbit 1.65 V 3.6 V 15.5 mA SPI 133 MHz 2 M x 8 8 bit - 40 C + 85 C Tube
GigaDevice GD25LQ16EE2GR
GigaDevice NOR Flash 16Mbit NOR Flash 1.8V USON8 3*2*0.45mm Automotive(-40C to +105C) 6,982In Stock
Cut Tape
£1.26
£1.18
£1.14
£1.12
Reel
£0.986
Min.: 1
Mult.: 1
: 3,000
Reel, Cut Tape
Macronix NOR Flash Parallel NOR 3V 16Mbit x16 I/O TSOP-48 Top Boot 2,169In Stock
Cut Tape
£4.02
£3.68
£3.55
£3.42
£3.32
Reel
£3.32
Min.: 1
Mult.: 1
Max.: 100
: 1,500
SMD/SMT TSOP-48 MX29LV 16 Mbit 2.7 V 3.6 V 12 mA Parallel 1 M x 16 16 bit Asynchronous - 40 C + 85 C Reel, Cut Tape
Microchip Technology NOR Flash 16Mbit 50MHz 7,018In Stock
£1.58
£1.54
£1.48
Min.: 1
Mult.: 1
SMD/SMT SOIC-8 SST25VF 16 Mbit 2.7 V 3.6 V 15 mA SPI 50 MHz 2 M x 8 8 bit Synchronous - 40 C + 85 C Tube
Renesas / Dialog NOR Flash 16 Mbit, 3.0V (2.5V to 3.6V), -40C to 85C, SOIC-N 150mil (Tube), Single, Dual, Quad SPI NOR flash 583In Stock
15,680On Order
£0.743
£0.695
£0.676
£0.661
Min.: 1
Mult.: 1
SMD/SMT SOP-Narrow-8 AT25SF161B 16 Mbit 2.5 V 3.6 V 20 mA SPI 108 MHz 2 M x 8 8 bit - 40 C + 85 C Tube
Macronix NOR Flash Serial NOR 2.5V/3V 16Mbit x4 I/O SOP-8 209mil 6,510In Stock
12,000On Order
Cut Tape
£1.27
£1.19
£1.15
£1.13
Reel
£1.07
Min.: 1
Mult.: 1
Max.: 250
: 2,000
SMD/SMT SOP-8 MX25V 16 Mbit 2.3 V 3.6 V 9 mA SPI 80 MHz 4 M x 4 4 bit Synchronous - 40 C + 85 C Reel, Cut Tape, MouseReel
Microchip Technology NOR Flash 2.7V to 3.6V 16Mbit Multi-Purpose Flash 1,902In Stock
Cut Tape
£2.02
£1.86
Reel
£1.56
Min.: 1
Mult.: 1
: 1,000
SMD/SMT TSOP-48 SST39VF 16 Mbit 2.7 V 3.6 V 18 mA Parallel 1 M x 16 16 bit Asynchronous - 40 C + 85 C Reel, Cut Tape, MouseReel
Microchip Technology NOR Flash 16Mbit SPI/SQI flash 105C, 2.3V-3.6V 641In Stock
9,900Expected 17/11/2026
Cut Tape
£1.58
Reel
£1.44
Min.: 1
Mult.: 1
: 3,300
SMD/SMT SOIC-8 16 Mbit 2.7 V 3.6 V 25 mA SPI 104 MHz 2 M x 8 8 bit Synchronous - 40 C + 105 C Reel, Cut Tape, MouseReel
Macronix NOR Flash Serial NOR 2.5V/3V 16Mbit x4 I/O USON-8 2x3mm 67In Stock
48,000On Order
Cut Tape
£1.01
£0.943
£0.925
£0.899
£0.882
Reel
£0.882
Min.: 1
Mult.: 1
Max.: 250
: 12,000
SMD/SMT USON-8 MX25V 16 Mbit 2.3 V 3.6 V 9 mA SPI 80 MHz 4 M x 4 4 bit Synchronous - 40 C + 85 C Reel, Cut Tape, MouseReel
Microchip Technology NOR Flash 16M (2Mx8) 70ns 2.7-3.6V Industrial
176In Stock
£2.95
£2.72
£2.28
Min.: 1
Mult.: 1
SMD/SMT TSOP-48 SST39VF 16 Mbit 2.7 V 3.6 V 18 mA Parallel 2 M x 8 8 bit Asynchronous - 40 C + 85 C Tray

Renesas / Dialog NOR Flash 16 Mbit, Wide Vcc (1.65V to 3.6V), -40C to 85C, SOIC-N 150mil (Tape & Reel), Single, Dual, Quad SPI NOR flash 16,593In Stock
Cut Tape
£0.684
£0.643
£0.626
£0.613
Reel
£0.55
Min.: 1
Mult.: 1
: 4,000
SMD/SMT SOIC-8 AT25FF161A 16 Mbit 1.65 V 3.6 V 14 mA SPI 133 MHz 2 M x 8 8 bit Synchronous - 40 C + 85 C Reel, Cut Tape, MouseReel
Microchip Technology NOR Flash 1M X 16 Flash
357In Stock
£2.85
£2.61
£2.19
Min.: 1
Mult.: 1
SMD/SMT TSOP-48 SST39VF 16 Mbit 2.7 V 3.6 V 18 mA Parallel 1 M x 16 16 bit Asynchronous - 40 C + 85 C Tray
Microchip Technology NOR Flash 16M (1Mx16) 70ns Commercial Temp
226In Stock
£3.54
£3.38
£3.23
Min.: 1
Mult.: 1
SMD/SMT TSOP-48 SST39VF 16 Mbit 2.7 V 3.6 V 18 mA Parallel 1 M x 16 16 bit Asynchronous 0 C + 70 C Tray
Renesas / Dialog NOR Flash 16 Mbit, Wide Vcc (1.65V to 3.6V), -40C to 85C, SOIC-N 150mil (Tape & Reel), FusionHD System Enhancing (Single, Dual, Quad) SPI NOR flash 9,880In Stock
Cut Tape
£0.89
£0.841
£0.818
£0.796
Reel
£0.692
Min.: 1
Mult.: 1
: 4,000
SMD/SMT SOIC-8 AT25XE161D 16 Mbit 1.65 V 3.6 V 17.5 mA SPI 133 MHz 2 M x 8 8 bit Synchronous - 40 C + 85 C Reel, Cut Tape, MouseReel
Winbond NOR Flash spiFlash, 1.8V, 16M-bit, 4Kb Uniform Sector
2,111In Stock
Cut Tape
£1.47
Reel
£1.47
Min.: 1
Mult.: 1
: 2,500
SMD/SMT SOIC-8 W25Q16JW 16 Mbit 1.65 V 1.95 V 18 mA SPI 133 MHz 2 M x 8 8 bit Synchronous - 40 C + 85 C Reel, Cut Tape, MouseReel
Microchip Technology NOR Flash 16Mbit SPI/SQI flash 105C, 2.3V-3.6V 324In Stock
£1.69
£1.63
£1.55
Min.: 1
Mult.: 1
SMD/SMT SOIJ-8 16 Mbit 2.7 V 3.6 V 25 mA SPI 104 MHz 2 M x 8 8 bit Synchronous - 40 C + 105 C Tube
GigaDevice NOR Flash 16Mbit NOR Flash 3.3V USON8 3*2*0.45mm Industrial(-40C to +85C) 5,935In Stock
6,000On Order
Cut Tape
£0.773
£0.717
£0.698
£0.683
Reel
£0.576
Min.: 1
Mult.: 1
: 3,000
SMD/SMT USON-8 GD25Q16E 16 Mbit 2.7 V 3.6 V 25 mA SPI 133 MHz 2 M x 8 8 bit - 40 C + 85 C Reel, Cut Tape, MouseReel
Microchip Technology NOR Flash 16M (1Mx16) 70ns Commercial Temp
51In Stock
£1.98
£1.82
£1.53
Min.: 1
Mult.: 1
SMD/SMT TSOP-48 SST39VF 16 Mbit 2.7 V 3.6 V 18 mA Parallel 1 M x 16 16 bit Asynchronous 0 C + 70 C Tray
Renesas / Dialog NOR Flash 16 Mbit, Wide Vcc (1.65V to 3.75), -40C to 85C, SOIC-N 150mil (Tape & Reel), Single, Dual, Quad SPI NOR flash 3,662In Stock
Cut Tape
£0.803
£0.759
£0.733
£0.718
Reel
£0.496
Min.: 1
Mult.: 1
: 4,000
SMD/SMT SOIC-8 AT25FF161A 16 Mbit 1.65 V 3.75 V 14 mA SPI 133 MHz 2 M x 8 8 bit Synchronous - 40 C + 85 C Reel, Cut Tape
Microchip Technology NOR Flash 16M (1Mx16) 70ns Industrial Temp
72In Stock
384On Order
£1.98
£1.82
£1.53
Min.: 1
Mult.: 1
SMD/SMT TSOP-48 SST39VF 16 Mbit 2.7 V 3.6 V 18 mA Parallel 1 M x 16 16 bit Asynchronous - 40 C + 85 C Tray
Macronix NOR Flash Parallel NOR 3V 16Mbit x16 I/O TSOP-48 Bottom Boot 288In Stock
1,500On Order
Cut Tape
£6.90
£6.42
£6.22
£6.08
Reel
£6.08
Min.: 1
Mult.: 1
Max.: 50
: 1,500
SMD/SMT TSOP-48 MX29LV 16 Mbit 2.7 V 3.6 V 12 mA Parallel 1 M x 16 16 bit Asynchronous - 40 C + 85 C Reel, Cut Tape, MouseReel
Macronix NOR Flash Serial NOR 1.8V 16Mbit x4 I/O USON-8 2x3mm 11,004In Stock
Cut Tape
£1.15
£1.08
£1.05
£1.03
Reel
£0.882
Min.: 1
Mult.: 1
: 12,000
SMD/SMT USON-8 MX25U 16 Mbit 1.65 V 2 V 10 mA SPI 84 MHz 4 M x 4 4 bit Synchronous - 40 C + 85 C Reel, Cut Tape, MouseReel
Microchip Technology NOR Flash 2.7V to 3.6V 16Mbit SPI Serial Flash 3,997In Stock
Cut Tape
£1.74
£1.66
Reel
£1.58
Min.: 1
Mult.: 1
: 2,000
SMD/SMT WSON-8 SST25VF 16 Mbit 2.7 V 3.6 V 15 mA SPI 50 MHz 2 M x 8 8 bit Synchronous 0 C + 70 C Reel, Cut Tape, MouseReel
Renesas / Dialog NOR Flash 16 Mbit, 3.0V (2.3V to 3.6V), -40C to 85C, SOIC-W 208mil (Tube), Single SPI DataFlash (Micron M25PE Replacement) 1,530In Stock
£2.71
£2.52
£2.44
£2.39
Min.: 1
Mult.: 1
SMD/SMT SOIC-Wide-8 AT25PE16 16 Mbit 2.3 V 3.6 V 22 mA SPI 85 MHz 2 M x 8 8 bit - 40 C + 85 C Tube
ISSI NOR Flash 16M QSPI, 8-pin SOP 403In Stock
8,000On Order
Cut Tape
£1.96
£1.83
£1.78
£1.70
£1.67
Reel
£1.67
Min.: 1
Mult.: 1
: 2,000
SMD/SMT SOIC-8 IS25LP016D 16 Mbit 2.3 V 3.6 V 25 mA SPI 133 MHz 2 M x 8 8 bit Synchronous - 40 C + 105 C Reel, Cut Tape, MouseReel